Filter Your Search
1 - 10 of 5,128 results
|
1N5242B.TR
Fairchild Semiconductor Corporation
|
Check for Price | Active | FAIRCHILD SEMICONDUCTOR CORP | DO-35 | GLASS PACKAGE-2 | 2 | unknown | ||||||||||||||||||||||||||||||||||||
|
MMSZ4683-V-GS08
Vishay Semiconductors
|
Check for Price | Yes | Obsolete | 50 µA | 500 mW | 3 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 5 % | Not Qualified | R-PDSO-G2 | e3 | 1 | 150 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | VISHAY SEMICONDUCTORS | R-PDSO-G2 | 2 | unknown | EAR99 | 8541.10.00.50 | |||||||||||
|
BZX84B43-E9
Vishay Semiconductors
|
Check for Price | Yes | Yes | Active | 2 mA | 300 mW | 43 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 150 Ω | 2 % | Not Qualified | R-PDSO-G3 | e3 | 1 | 150 °C | 260 | 40 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | DUAL | VISHAY SEMICONDUCTORS | R-PDSO-G3 | 3 | unknown | EAR99 | 8541.10.00.50 | |||||||
|
1N5239CP
Micro Commercial Components
|
Check for Price | Yes | Yes | Active | MICRO COMMERCIAL COMPONENTS | DO-35 | GLASS PACKAGE-2 | 2 | unknown | ||||||||||||||||||||||||||||||||||
|
SMAJ4759DP
Micro Commercial Components
|
Check for Price | Yes | Yes | Active | MICRO COMMERCIAL COMPONENTS | DO-214AC | PLASTIC, SMAJ, 2 PIN | 2 | unknown | ||||||||||||||||||||||||||||||||||
|
VLZ20B-GS08
Vishay Semiconductors
|
Check for Price | Yes | Obsolete | 10 mA | 500 mW | 19.11 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | HIGH RELIABILITY | 28 Ω | 3 % | Not Qualified | O-LELF-R2 | e2 | 1 | 175 °C | 260 | 30 | ISOLATED | 2 | GLASS | ROUND | LONG FORM | Tin/Silver (Sn97.5Ag2.5) | WRAP AROUND | END | VISHAY SEMICONDUCTORS | O-LELF-R2 | 2 | unknown | EAR99 | 8541.10.00.50 | ||||||
|
SML4737A-E3/5A
Vishay Semiconductors
|
Check for Price | Yes | Yes | Obsolete | 34 mA | 1 W | 7.5 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | LOW IMPEDANCE | 4 Ω | 5 % | Not Qualified | R-PDSO-C2 | e3 | DO-214AC | 1 | 150 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | VISHAY SEMICONDUCTORS | DO-214AC | R-PDSO-C2 | 2 | unknown | EAR99 | 8541.10.00.50 | ||||
|
3EZ28D5P
Micro Commercial Components
|
Check for Price | Yes | Yes | Active | MICRO COMMERCIAL COMPONENTS | DO-15 | PLASTIC PACKAGE-2 | 2 | unknown | ||||||||||||||||||||||||||||||||||
|
ZM4762A-GS18
Vishay Semiconductors
|
Check for Price | Yes | Obsolete | 3 mA | 1 W | 82 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 200 Ω | 5 % | Not Qualified | O-LELF-R2 | e2 | AEC-Q101 | DO-213AB | 1 | 175 °C | 260 | 30 | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN SILVER | WRAP AROUND | END | VISHAY SEMICONDUCTORS | DO-213AB | O-LELF-R2 | 2 | unknown | EAR99 | 8541.10.00.50 | ||||
|
1N5931P
Micro Commercial Components
|
Check for Price | Yes | Yes | Active | MICRO COMMERCIAL COMPONENTS | DO-41 | GLASS, DO-41G, 2 PIN | 2 | unknown |