Filter Your Search
41 - 50 of 5,128 results
|
MMSZ4693-V-G-18
Vishay Semiconductors
|
Check for Price | Obsolete | 50 µA | 500 mW | 7.5 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 5 % | Not Qualified | R-PDSO-G2 | e3 | 1 | 150 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | VISHAY SEMICONDUCTORS | R-PDSO-G2 | 2 | unknown | EAR99 | 8541.10.00.50 | ||||||||||
|
IN3007B
Central Semiconductor Corp
|
Check for Price | No | No | Active | CENTRAL SEMICONDUCTOR CORP | HERMETICALLY SEALED, METAL PACKAGE-1 | 1 | unknown | DO-4 | ||||||||||||||||||||||||||||||||
|
BZD27C130P-M08
Vishay Semiconductors
|
Check for Price | Yes | Yes | Active | VISHAY SEMICONDUCTORS | HALOGEN FREE AND ROHS COMPLIANT, SMF, 2 PIN | 2 | unknown | DO-219AB | ||||||||||||||||||||||||||||||||
|
1N5255P
Micro Commercial Components
|
Check for Price | Yes | Yes | Active | MICRO COMMERCIAL COMPONENTS | GLASS PACKAGE-2 | 2 | unknown | DO-35 | ||||||||||||||||||||||||||||||||
|
SMBJ5360CP
Micro Commercial Components
|
Check for Price | Yes | Yes | Active | MICRO COMMERCIAL COMPONENTS | PLASTIC, SMB, 2 PIN | 2 | unknown | DO-214AA | ||||||||||||||||||||||||||||||||
|
BZD27C68P-M-18
Vishay Semiconductors
|
Check for Price | Yes | Yes | Obsolete | 10 mA | 800 mW | 68 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 5.88 % | Not Qualified | R-PDSO-F2 | e3 | DO-219AB | 1 | 150 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | FLAT | DUAL | VISHAY SEMICONDUCTORS | R-PDSO-F2 | 2 | unknown | EAR99 | 8541.10.00.50 | DO-219AB | ||||||
|
1N4743AT50R
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Yes | Active | 19 mA | 1 W | 13 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 10 Ω | 5 % | Not Qualified | O-PALF-W2 | e3 | DO-41 | 200 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | Matte Tin (Sn) | WIRE | AXIAL | FAIRCHILD SEMICONDUCTOR CORP | O-PALF-W2 | unknown | |||||||
|
1N5225C
Vishay Semiconductors
|
Check for Price | Yes | Yes | Active | 20 mA | 500 mW | 3 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 2 % | Not Qualified | O-LALF-W2 | e2 | DO-35 | 1 | 200 °C | 260 | 30 | ISOLATED | 2 | GLASS | ROUND | LONG FORM | Tin/Silver (Sn96.5Ag3.5) | WIRE | AXIAL | VISHAY SEMICONDUCTORS | O-LALF-W2 | 2 | unknown | EAR99 | 8541.10.00.50 | DO-35 | |||
|
BZX85B51P
Micro Commercial Components
|
Check for Price | Yes | Yes | Active | MICRO COMMERCIAL COMPONENTS | DO-41G, 2 PIN | 2 | unknown | DO-41 | ||||||||||||||||||||||||||||||||
|
1N5251(DO-35)P
Micro Commercial Components
|
Check for Price | Yes | Yes | Active | MICRO COMMERCIAL COMPONENTS | GLASS PACKAGE-2 | 2 | unknown | DO-35 |