Parametric results for: 5+1v+adjustable+voltage+r... under Voltage Regulator Diodes

Filter Your Search

31 - 40 of 5,128 results

|
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
1N5914CP
Micro Commercial Components
Check for Price Yes Yes Active MICRO COMMERCIAL COMPONENTS DO-41 GLASS, DO-41G, 2 PIN 2 unknown
1N5228C-TAP
Vishay Semiconductors
Check for Price Yes Yes Active 20 mA 500 mW 3.9 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE NO 1 ZENER 23 Ω 2 % Not Qualified O-PALF-W2 e2 AEC-Q101 DO-204AH 1 175 °C 260 30 ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM Tin/Silver (Sn96.5Ag3.5) WIRE AXIAL VISHAY SEMICONDUCTORS DO-35 O-PALF-W2 2 unknown EAR99 8541.10.00.50
1N5915P
Micro Commercial Components
Check for Price Yes Yes Active MICRO COMMERCIAL COMPONENTS DO-41 GLASS, DO-41G, 2 PIN 2 unknown
SML4743A-E3/61
Vishay Semiconductors
Check for Price Yes Active 19 mA 1 W 13 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE YES 1 ZENER LOW IMPEDANCE 10 Ω 5 % Not Qualified R-PDSO-C2 e3 DO-214AC 1 150 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN C BEND DUAL VISHAY SEMICONDUCTORS DO-214AC R-PDSO-C2 2 unknown EAR99 8541.10.00.50
BZX384B30
Vishay Semiconductors
Check for Price Yes Yes Active 2 mA 200 mW 30 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE YES 1 ZENER 80 Ω 2 % Not Qualified R-PDSO-G2 e3 1 150 °C 260 10 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING DUAL VISHAY SEMICONDUCTORS R-PDSO-G2 2 unknown EAR99 8541.10.00.50
TZM5255C-GS08
Vishay Semiconductors
Check for Price Obsolete 4.5 mA 500 mW 28 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE YES 1 ZENER 2 % Not Qualified O-LELF-R2 e0 DO-213AA 175 °C ISOLATED 2 GLASS ROUND LONG FORM TIN LEAD WRAP AROUND END VISHAY SEMICONDUCTORS DO-213AA O-LELF-R2 2 unknown EAR99 8541.10.00.50
SMAZ5934B-M3/5A
Vishay Semiconductors
Check for Price Active 15.6 mA 500 mW 24 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE YES 1 ZENER 19 Ω 5 % R-PDSO-C2 e3 DO-214AC 1 150 °C -65 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) C BEND DUAL VISHAY SEMICONDUCTORS DO-214AC R-PDSO-C2 2 unknown EAR99 8541.10.00.50
BZX84-B51E8
Vishay Semiconductors
Check for Price Yes Yes Active 2 mA 300 mW 51 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE YES 1 ZENER 180 Ω 2 % Not Qualified R-PDSO-G3 e3 TO-236AB 1 150 °C 260 40 3 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) GULL WING DUAL VISHAY SEMICONDUCTORS SOT-23 R-PDSO-G3 3 unknown
DZ23C20-V
Vishay Semiconductors
Check for Price Yes Yes Obsolete 5 mA 300 mW 20 V SILICON ZENER DIODE UNIDIRECTIONAL COMMON CATHODE, 2 ELEMENTS YES 2 ZENER 220 Ω 5 % Not Qualified R-PDSO-G3 e3 1 150 °C 3 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING DUAL VISHAY SEMICONDUCTORS R-PDSO-G3 3 unknown EAR99 8541.10.00.50
AZ23B20-V-G-GS18
Vishay Semiconductors
Check for Price Active 5 mA 300 mW 20 V SILICON ZENER DIODE UNIDIRECTIONAL COMMON ANODE, 2 ELEMENTS YES 2 ZENER 220 Ω 2 % Not Qualified R-PDSO-G3 e3 1 150 °C 260 30 3 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING DUAL VISHAY SEMICONDUCTORS R-PDSO-G3 3 unknown EAR99 8541.10.00.50