Parametric results for: BZD27C75PM18 under Voltage Regulator Diodes

Filter Your Search

1 - 10 of 5,128 results

|
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
1N5242B.TR
Fairchild Semiconductor Corporation
Check for Price Active FAIRCHILD SEMICONDUCTOR CORP DO-35 GLASS PACKAGE-2 2 unknown
MMSZ4683-V-GS08
Vishay Semiconductors
Check for Price Yes Obsolete 50 µA 500 mW 3 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE YES 1 ZENER 5 % Not Qualified R-PDSO-G2 e3 1 150 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING DUAL VISHAY SEMICONDUCTORS R-PDSO-G2 2 unknown EAR99 8541.10.00.50
BZX84B43-E9
Vishay Semiconductors
Check for Price Yes Yes Active 2 mA 300 mW 43 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE YES 1 ZENER 150 Ω 2 % Not Qualified R-PDSO-G3 e3 1 150 °C 260 40 3 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) GULL WING DUAL VISHAY SEMICONDUCTORS R-PDSO-G3 3 unknown EAR99 8541.10.00.50
1N5239CP
Micro Commercial Components
Check for Price Yes Yes Active MICRO COMMERCIAL COMPONENTS DO-35 GLASS PACKAGE-2 2 unknown
SMAJ4759DP
Micro Commercial Components
Check for Price Yes Yes Active MICRO COMMERCIAL COMPONENTS DO-214AC PLASTIC, SMAJ, 2 PIN 2 unknown
VLZ20B-GS08
Vishay Semiconductors
Check for Price Yes Obsolete 10 mA 500 mW 19.11 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE YES 1 ZENER HIGH RELIABILITY 28 Ω 3 % Not Qualified O-LELF-R2 e2 1 175 °C 260 30 ISOLATED 2 GLASS ROUND LONG FORM Tin/Silver (Sn97.5Ag2.5) WRAP AROUND END VISHAY SEMICONDUCTORS O-LELF-R2 2 unknown EAR99 8541.10.00.50
SML4737A-E3/5A
Vishay Semiconductors
Check for Price Yes Yes Obsolete 34 mA 1 W 7.5 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE YES 1 ZENER LOW IMPEDANCE 4 Ω 5 % Not Qualified R-PDSO-C2 e3 DO-214AC 1 150 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN C BEND DUAL VISHAY SEMICONDUCTORS DO-214AC R-PDSO-C2 2 unknown EAR99 8541.10.00.50
3EZ28D5P
Micro Commercial Components
Check for Price Yes Yes Active MICRO COMMERCIAL COMPONENTS DO-15 PLASTIC PACKAGE-2 2 unknown
ZM4762A-GS18
Vishay Semiconductors
Check for Price Yes Obsolete 3 mA 1 W 82 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE YES 1 ZENER 200 Ω 5 % Not Qualified O-LELF-R2 e2 AEC-Q101 DO-213AB 1 175 °C 260 30 ISOLATED 2 GLASS ROUND LONG FORM TIN SILVER WRAP AROUND END VISHAY SEMICONDUCTORS DO-213AB O-LELF-R2 2 unknown EAR99 8541.10.00.50
1N5931P
Micro Commercial Components
Check for Price Yes Yes Active MICRO COMMERCIAL COMPONENTS DO-41 GLASS, DO-41G, 2 PIN 2 unknown