Parametric results for: mv2105, under Varactors

Filter Your Search

41 - 50 of 65,633 results

|
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
MV2105G
onsemi
$0.6133 Yes Obsolete 15 pF 280 mW SILICON 30 V VARIABLE CAPACITANCE DIODE SINGLE NO 30 V 1 HIGH Q, HIGH RELIABILITY 10 % 2.5 HIGH FREQUENCY TO ULTRA HIGH FREQUENCY 400 ABRUPT Not Qualified O-PBCY-T2 e1 TO-92 150 °C 260 2 PLASTIC/EPOXY ROUND CYLINDRICAL TIN SILVER COPPER THROUGH-HOLE BOTTOM ONSEMI TO-92 (TO-226) 5.33mm Body Height LEAD FREE, PLASTIC, CASE 182-06, TO-226AC, 2 PIN 2 182-06 not_compliant EAR99 8541.10.00.80 onsemi
MV2108
onsemi
$0.6597 No No Active 27 pF 280 mW SILICON 30 V VARIABLE CAPACITANCE DIODE SINGLE NO 30 V 1 10 % 2.5 300 ABRUPT Not Qualified O-PBCY-T2 e0 TO-92 150 °C 2 PLASTIC/EPOXY ROUND CYLINDRICAL TIN LEAD THROUGH-HOLE BOTTOM ONSEMI TO-92 PLASTIC, CASE 182-06, TO-226AC, 2 PIN 3 CASE 182-06 not_compliant EAR99 8541.10.00.80
GCX1202-23-0
Microchip Technology Inc
$2.9800 Yes Active 1.2 pF 30 V VARIABLE CAPACITANCE DIODE SINGLE YES 30 V 1 3.4 3200 ABRUPT MICROCHIP TECHNOLOGY INC compliant EAR99
GCX1211-23-0
Microchip Technology Inc
$2.9800 Yes Active 6.8 pF 30 V VARIABLE CAPACITANCE DIODE SINGLE YES 30 V 1 4 2000 ABRUPT MICROCHIP TECHNOLOGY INC compliant EAR99
GCX1209-23-0
Microchip Technology Inc
$2.9800 Yes Active 4.7 pF 30 V VARIABLE CAPACITANCE DIODE SINGLE YES 30 V 1 3.9 2000 ABRUPT MICROCHIP TECHNOLOGY INC compliant EAR99
GCX1206-23-0
Microchip Technology Inc
$2.9800 Yes Active 2.7 pF 30 V VARIABLE CAPACITANCE DIODE SINGLE YES 30 V 1 3.7 2500 ABRUPT MICROCHIP TECHNOLOGY INC compliant EAR99 Microchip
KVX2152-23-0
Microchip Technology Inc
$2.9800 Yes Active 4.6 pF 50 nA SILICON 22 V VARIABLE CAPACITANCE DIODE SINGLE YES 22 V 1 HIGH RELIABILITY 19.57 % VERY HIGH FREQUENCY TO L BAND 600 HYPERABRUPT Not Qualified R-PDSO-G3 125 °C -55 °C 3 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE GULL WING DUAL MICROCHIP TECHNOLOGY INC SOT-23, 3 PIN compliant
KVX1965A-23-0
Microchip Technology Inc
$3.0400 Yes Active 3.3 pF 50 nA 250 mW SILICON 12 V VARIABLE CAPACITANCE DIODE SINGLE YES 1 HIGH RELIABILITY 1.4 VERY HIGH FREQUENCY TO L BAND 1500 10 V HYPERABRUPT R-PDSO-G3 125 °C -55 °C 3 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE GULL WING DUAL MICROCHIP TECHNOLOGY INC SOT-23, 3 PIN compliant
KVX2001-23-0
Microchip Technology Inc
$3.0400 Yes Active 20 pF 50 nA SILICON 22 V VARIABLE CAPACITANCE DIODE SINGLE YES 22 V 1 HIGH RELIABILITY 10 % VERY HIGH FREQUENCY TO L BAND 160 HYPERABRUPT Not Qualified R-PDSO-G3 125 °C -55 °C 3 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE GULL WING DUAL MICROCHIP TECHNOLOGY INC SOT-23, 3 PIN compliant
MPV2100-206
Microchip Technology Inc
$3.7350 Yes Active 1.2 pF SILICON 22 V VARIABLE CAPACITANCE DIODE SINGLE YES 22 V 1 25 % X BAND 1500 ABRUPT R-XBCC-N2 125 °C -55 °C 2 UNSPECIFIED RECTANGULAR CHIP CARRIER NO LEAD BOTTOM MICROCHIP TECHNOLOGY INC compliant