Parametric results for: smbj3.3a under Transient Suppressors

Filter Your Search

1 - 10 of 303 results

|
-
-
-
-
-
-
-
-
Manufacturer Part Number: smbj33a Sorted By: Polarity
Select parts from the table below to compare.
Compare
Compare
SMBJ33A
Yangzhou Yangjie Electronics Co Ltd
Check for Price Yes Active 53.3 V 38.65 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL YES 33 V 1 YANGZHOU YANGJIE ELECTRONICS CO LTD compliant EAR99 8541.10.00.50
P6SMBJ33AF
World Products Inc
Check for Price Yes Yes Active 53.3 V 5 W 39.45 V SILICON 36.7 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 33 V 1 AVALANCHE UL RECOGNIZED 600 W Not Qualified R-PDSO-C2 DO-214AA NOT SPECIFIED NOT SPECIFIED NOT SPECIFIED 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE C BEND DUAL WORLD PRODUCTS INC unknown DO-214AA R-PDSO-C2 2
SMBJ33A
World Products Inc
Check for Price Obsolete 53.3 V 5 W 38.7 V SILICON 36.7 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 33 V 1 AVALANCHE 600 W Not Qualified R-PDSO-C2 DO-214AA 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE C BEND DUAL WORLD PRODUCTS INC compliant EAR99 8541.10.00.50
SMBJ33A
HY Electronic Corp
Check for Price Contact Manufacturer 5 W SILICON 36.7 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 33 V 1 AVALANCHE PRSM-MIN 42.2 V 600 W R-PDSO-C2 150 °C -55 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE C BEND DUAL HY ELECTRONIC CORP unknown EAR99 8541.10.00.50 SMB, 2 PIN
SMBJ33A
Bytesonic Corporation
Check for Price Yes Active 53.3 V 38.7 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL YES 33 V BYTESONIC ELECTRONICS CO LTD unknown EAR99 8541.10.00.50
MQSMBJ33A
Microsemi Corporation
Check for Price No Obsolete 1.38 W SILICON 36.7 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 33 V 1 AVALANCHE 40.6 V 600 W Not Qualified R-PDSO-C2 e0 DO-214AA 1 150 °C -65 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN LEAD C BEND DUAL MICROSEMI CORP unknown EAR99 8541.10.00.50 DO-214AA PLASTIC PACKAGE-2 2
SMBJ33A
Digitron Semiconductors
Check for Price No Active 53.3 V 1 µA 1.38 W 38.65 V SILICON 36.7 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 33 V 1 AVALANCHE 40.6 V 600 W 33 V R-PDSO-C2 e0 DO-214AA 150 °C -65 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN LEAD C BEND DUAL DIGITRON SEMICONDUCTORS unknown
SMBJ33AV-W
Rectron Semiconductor
Check for Price Yes Active 3.5 V 53.3 V 1 µA 5 W 38.65 V SILICON 36.7 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 33 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY, PRSM-MIN 40.6 V 600 W 33 V R-PDSO-C2 e3 AEC-Q101; UL CERTIFIED DO-214AA 150 °C -55 °C NOT SPECIFIED NOT SPECIFIED 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) C BEND DUAL RECTRON LTD compliant EAR99 8541.10.00.50
SMBJ33AT1
Crydom Inc
Check for Price Obsolete 53.3 V 1.5 W 39.5 V SILICON 36.7 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 33 V 1 AVALANCHE LOW INDUCTANCE 42.2 V 600 W Not Qualified R-PDSO-C2 DO-214AA 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE C BEND DUAL CRYDOM INC compliant EAR99 8541.10.00.50 R-PDSO-C2
SMBJ33AHE3_B/I
Vishay Intertechnologies
Check for Price Yes Active 3.5 V 53.3 V 1 µA 5 W 38.65 V SILICON 36.7 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 33 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY 40.6 V 600 W 33 V R-PDSO-C2 AEC-Q101; UL RECOGNIZED DO-214AA 150 °C -55 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE C BEND DUAL VISHAY INTERTECHNOLOGY INC unknown SMB, 2 PIN