Parametric results for: SZNUP2105LT1G under Transient Suppressors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: sznup2105lt1g Sorted By: Polarity
Select parts from the table below to compare.
Compare
Compare
SZNUP2105LT1G
onsemi
$0.1937 Yes Active 44 V 29.1 V SILICON 26.2 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL COMMON ANODE, 2 ELEMENTS YES 24 V 2 AVALANCHE LOW CAPACITANCE 32 V 350 W R-PDSO-G3 e3 AEC-Q101; IEC-61000-4-2, 4-4, 4-5 TO-236AB 1 150 °C -55 °C 260 30 3 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) - annealed GULL WING DUAL ONSEMI SOT-23 (TO-236) 3 LEAD TO-236, 3 PIN 3 318-08 compliant EAR99 8541.10.00.50 onsemi