Filter Your Search
1 - 10 of 547 results
|
SA100C-B
Diodes Incorporated
|
Check for Price | Obsolete | 179 V | 3 µA | SILICON | 111 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 1 | AVALANCHE | 136 V | 500 W | Not Qualified | O-PALF-W2 | 175 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | DIODES INC | O-PALF-W2 | unknown | EAR99 | 8541.10.00.50 | ||||||||||||||||||
|
SA100CA
New Jersey Semiconductor Products Inc
|
Check for Price | Yes | Active | 3 W | SILICON | 111 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 100 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, LOW ZENER IMPEDANCE, PRSM-MIN | 123 V | 500 W | O-PALF-W2 | DO-41 | 175 °C | -65 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | NEW JERSEY SEMICONDUCTOR PRODUCTS INC | unknown | EAR99 | 8541.10.00.50 | 2019-10-31 | ||||||||||||||
|
SA100CA-AP
Micro Commercial Components
|
Check for Price | Yes | Yes | Active | 162 V | 3 W | 117 V | SILICON | 111 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 100 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 123 V | 500 W | O-PALF-W2 | e3 | UL RECOGNIZED | DO-15 | 1 | 175 °C | -55 °C | 260 | 10 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | Matte Tin (Sn) | WIRE | AXIAL | MICRO COMMERCIAL COMPONENTS CORP | O-PALF-W2 | not_compliant | EAR99 | 8541.10.00.50 | DO-15 | 2 | |||||
|
SA100CAE3
Microsemi Corporation
|
Check for Price | Yes | Yes | Obsolete | 2.5 W | SILICON | 111 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 100 V | 1 | AVALANCHE | 123 V | 500 W | O-PALF-W2 | DO-41 | 175 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | MICROSEMI CORP | O-PALF-W2 | compliant | EAR99 | 8541.10.00.50 | ||||||||||||||||
|
SA100A
Diodes Incorporated
|
Check for Price | No | Yes | Obsolete | 162 V | 1 W | SILICON | 111 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 100 V | 1 | AVALANCHE | 123 V | 500 W | Not Qualified | O-PALF-W2 | e3 | DO-15 | 1 | 175 °C | -65 °C | 260 | 40 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | Matte Tin (Sn) | WIRE | AXIAL | DIODES INC | PLASTIC PACKAGE-2 | compliant | EAR99 | 8541.10.00.50 | DO-15 | 2 | |||||||
|
SA100CPBF
Digitron Semiconductors
|
Check for Price | Yes | Active | 2.5 W | SILICON | 111 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 100 V | 1 | AVALANCHE | 136 V | 500 W | O-XALF-W2 | DO-41 | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | UNSPECIFIED | ROUND | LONG FORM | WIRE | AXIAL | DIGITRON SEMICONDUCTORS | O-XALF-W2 | unknown | EAR99 | 8541.10.00.50 | |||||||||||||||
|
SA100A
Yangzhou Yangjie Electronics Co Ltd
|
Check for Price | Yes | Active | 162 V | 117 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | NO | 100 V | YANGZHOU YANGJIE ELECTRONICS CO LTD | compliant | EAR99 | 8541.10.00.50 | |||||||||||||||||||||||||||||||||||
|
SA100CA
Microsemi Corporation
|
Check for Price | No | No | Obsolete | 2.5 W | SILICON | 111 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 100 V | 1 | AVALANCHE | 123 V | 500 W | O-PALF-W2 | e0 | DO-41 | 150 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MICROSEMI CORP | PLASTIC PACKAGE-2 | unknown | EAR99 | 8541.10.00.50 | DO-41 | 2 | ||||||||||||
|
SA100CAB
Littelfuse Inc
|
Check for Price | No | Transferred | 1 W | SILICON | 111 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 1 | AVALANCHE | 123 V | 500 W | Not Qualified | O-PALF-W2 | UL LISTED | DO-15 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | SEMITRON | O-PALF-W2 | unknown | EAR99 | 8541.10.00.50 | DO-15 | 2 | ||||||||||||||||
|
SA100AE3/TR12
Microsemi Corporation
|
Check for Price | Yes | Obsolete | 2.5 W | SILICON | 111 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 100 V | 1 | AVALANCHE | 123 V | 500 W | Not Qualified | O-PALF-W2 | e3 | DO-41 | 175 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | MICROSEMI CORP | O-PALF-W2 | unknown | EAR99 | 8541.10.00.50 | DO-41 | 2 |