Filter Your Search
81 - 90 of 711,222 results
|
ESD5Z6V0
Diotec Semiconductor AG
|
$0.0295 | Yes | Active | 900 mV | 12.4 V | 10 nA | 200 mW | SILICON | 6.8 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 6 V | 1 | AVALANCHE | 181 W | 6 V | R-PDSO-F2 | e3 | IEC-61000-4-2 | 1 | 150 °C | -50 °C | 260 | 10 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | FLAT | DUAL | DIOTEC SEMICONDUCTOR AG | compliant | EAR99 | 8541.10.00.50 | Diotec | ||||||||||||||
|
SMBJ24A-TR
STMicroelectronics
|
$0.0297 | Yes | Active | 50 V | 5 W | SILICON | 26.7 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 24 V | 1 | AVALANCHE | 4 kW | Not Qualified | R-PDSO-C2 | e3 | DO-214AA | 1 | 150 °C | -55 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | C BEND | DUAL | STMICROELECTRONICS | not_compliant | EAR99 | 8541.10.00.50 | STMicroelectronics | DO-214AA | ROHS COMPLIANT, PLASTIC, SMB, 2 PIN | 2 | |||||||||||||
|
UAD8C05L01
YAGEO Corporation
|
$0.0299 | Yes | Active | 14 V | 1 µA | SILICON | 6 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 5 V | 1 | AVALANCHE | 5 V | R-PBCC-N2 | IEC61000-4-2 | 150 °C | -50 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | PLASTIC/EPOXY | RECTANGULAR | CHIP CARRIER | NO LEAD | BOTTOM | YAGEO CORP | compliant | EAR99 | 8541.10.00.50 | YAGEO | SOD-882, 2 PIN | 2018-11-02 | ||||||||||||||||||
|
SMP26A-M3/84A
Vishay Intertechnologies
|
$0.0302 | Yes | Active | 42.1 V | 30.4 V | SILICON | 28.9 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 26 V | 1 | AVALANCHE | 31.9 V | 400 W | Not Qualified | R-PDSO-F2 | e3 | DO-220AA | 1 | 150 °C | -55 °C | 260 | 30 | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | FLAT | DUAL | VISHAY INTERTECHNOLOGY INC | not_compliant | Vishay | HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-2 | |||||||||||||||
|
BZW06-145B
Diotec Semiconductor AG
|
$0.0305 | Yes | Active | 5 W | SILICON | 162 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 145 V | 1 | AVALANCHE | 179 V | 600 W | Not Qualified | O-PALF-W2 | e3 | DO-204AC | 175 °C | -50 °C | 260 | 10 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | DIOTEC SEMICONDUCTOR AG | not_compliant | EAR99 | 8541.10.00.50 | DO-15 | DO-15, 2 PIN | 2 | ||||||||||||||
|
MMBZ18VALT1G
onsemi
|
$0.0307 | Yes | Active | 900 mV | 25 V | 50 nA | 225 mW | 18 V | SILICON | 17.1 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | COMMON ANODE, 2 ELEMENTS | YES | 14.5 V | 2 | ZENER | 18.9 V | 40 W | 14.5 V | Not Qualified | R-PDSO-G3 | e3 | IEC-61000-4-2 | TO-236 | 1 | 150 °C | -55 °C | 260 | 30 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | ONSEMI | compliant | EAR99 | 8541.10.00.50 | onsemi | SOT-23 (TO-236) 3 LEAD | SOT-23, 3 PIN | 3 | 318 | ||||||
|
ESD3V3WT
Diotec Semiconductor AG
|
$0.0308 | Yes | Active | 8 V | 150 nA | SILICON | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 3.3 V | 1 | AVALANCHE | 40 W | 3.3 V | R-PDSO-F2 | IEC-61000-4-2 | 125 °C | -50 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | FLAT | DUAL | DIOTEC SEMICONDUCTOR AG | compliant | |||||||||||||||||||||||
|
ESD9B5.0ST5G
onsemi
|
$0.0309 | Yes | Active | 12.5 V | 100 nA | 300 mW | 6.8 V | SILICON | 5.8 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 5 V | 1 | AVALANCHE | LOW CAPACITANCE, EXCELLENT CLAMPING CAPABILITY | 7.8 V | 5 V | Not Qualified | R-PDSO-F2 | e3 | IEC-61000-4-2, 4-4 | 1 | 150 °C | -55 °C | 260 | 40 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | FLAT | DUAL | ONSEMI | compliant | EAR99 | 8541.10.00.50 | onsemi | SOD-923, 1.0x0.6, 0.40 Max Height | LEAD FREE, PLASTIC, CASE 514AB-01, 2 PIN | 2 | 514AB | ||||||||
|
PESD1LIN,115
Nexperia
|
$0.0309 | Yes | Not Recommended | 70 V | 50 nA | 27.8 V | SILICON | 25.4 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 24 V | 1 | AVALANCHE | LOW LEAKAGE CURRENT, PART NUMBER WITH 15V ALSO AVAILABLE | 30.3 V | 160 W | 24 V | R-PDSO-G2 | e3 | AEC-Q101; IEC-60134; IEC-61000-4-2, 4-5 | 1 | 150 °C | -65 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | DUAL | NEXPERIA | compliant | EAR99 | 8541.10.00.50 | Nexperia | SOD | PLASTIC, SC-76, 2 PIN | 2 | 2017-02-01 | SOD323 | ||||||||
|
ESD03B3Z
Diotec Semiconductor AG
|
$0.0309 | Yes | Active | 9.5 V | 500 nA | 4.6 V | SILICON | 3.7 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 3.3 V | 1 | AVALANCHE | LOW CAPACITANCE | 5.5 V | 170 W | 3.3 V | R-PBCC-N2 | 125 °C | -50 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | PLASTIC/EPOXY | RECTANGULAR | CHIP CARRIER | NO LEAD | BOTTOM | DIOTEC SEMICONDUCTOR AG | compliant | Diotec |