Filter Your Search
31 - 40 of 711,221 results
|
P6KE18A+
SPC Multicomp
|
$0.0202 | Active | 5 W | SILICON | 17.1 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 15.3 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, PRSM-MIN | 18.9 V | 600 W | O-PALF-W2 | DO-15 | 150 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | SPC TECHNOLOGY/ MULTICOMP | O-PALF-W2 | unknown | EAR99 | 8541.10.00.50 | |||||||||||||||||||||
|
P6KE68CA
SPC Multicomp
|
$0.0202 | Contact Manufacturer | 3.5 V | 92 V | 5 µA | 5 W | 68 V | SILICON | 64.6 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 58.1 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, PRSM-MIN | 71.4 V | 600 W | O-PALF-W2 | DO-15 | 150 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | MULTICOMP PRO | unknown | EAR99 | 8541.10.00.50 | ||||||||||||||||||
|
GG020103100N2P
Kyocera AVX Components
|
$0.0206 | Yes | Active | 10 V | 7 pF | 100 nA | SILICON | 4 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 3.3 V | 1 | AVALANCHE | LOW CAPACITANCE | 70 W | 3.3 V | R-PDSO-R2 | e3 | IEC-61000-4-2, 4-4 | 125 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Tin (Sn) | WRAP AROUND | DUAL | KYOCERA AVX COMPONENTS CORP | compliant | ||||||||||||||||||||
|
PESD5V0U1UT,215
Nexperia
|
$0.0211 | Yes | Active | SILICON | 7 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 5 V | 1 | AVALANCHE | 8.2 V | 80 W | R-PDSO-G3 | e3 | IEC-60134; IEC-61000-4-2; IEC-61000-4-5 | TO-236AB | 1 | 150 °C | -65 °C | 260 | 30 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | DUAL | NEXPERIA | compliant | EAR99 | 8541.10.00.50 | TO-236 | 3 | SOT23 | 2017-02-01 | Nexperia | |||||||||||||
|
P6KE130A
SPC Multicomp
|
$0.0214 | Active | 3.5 V | 179 V | 5 µA | 5 W | 130.5 V | SILICON | 124 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 111 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, PRSM-MIN | 137 V | 600 W | O-PALF-W2 | DO-15 | 150 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | MULTICOMP PRO | unknown | EAR99 | 8541.10.00.50 | ||||||||||||||||||
|
P6KE130CA
SPC Multicomp
|
$0.0214 | Contact Manufacturer | 3.5 V | 179 V | 5 µA | 5 W | 130.5 V | SILICON | 124 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 111 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, PRSM-MIN | 137 V | 600 W | O-PALF-W2 | DO-15 | 150 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | MULTICOMP PRO | unknown | EAR99 | 8541.10.00.50 | ||||||||||||||||||
|
SMAJ6.5A-13-F
SPC Multicomp
|
$0.0224 | Active | 12.3 V | 500 µA | 8.02 V | SILICON | 7.22 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 6.5 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, PRSM-MIN | 8.82 V | 400 W | 6.5 V | R-PDSO-C2 | DO-214AC | 150 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | MULTICOMP PRO | SMA, 2 PIN | unknown | EAR99 | 8541.10.00.50 | |||||||||||||||||||
|
SMAJ6.5CA-13-F
SPC Multicomp
|
$0.0224 | Active | 11.2 V | 500 µA | 7.6 V | SILICON | 7.22 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 6.5 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, PRSM-MIN | 7.98 V | 400 W | 6.5 V | R-PDSO-C2 | DO-214AC | 150 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | MULTICOMP PRO | SMA, 2 PIN | unknown | EAR99 | 8541.10.00.50 | |||||||||||||||||||
|
SMAJ60A-13-F
SPC Multicomp
|
$0.0224 | Active | 96.8 V | 5 µA | 70.2 V | SILICON | 66.7 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 60 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, PRSM-MIN | 73.7 V | 400 W | 60 V | R-PDSO-C2 | DO-214AC | 150 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | MULTICOMP PRO | SMA, 2 PIN | unknown | EAR99 | 8541.10.00.50 | |||||||||||||||||||
|
RSB18VTE-17
ROHM Semiconductor
|
$0.0226 | Yes | Yes | Not Recommended | 18 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | YES | NOT SPECIFIED | NOT SPECIFIED | ROHM CO LTD | compliant | EAR99 | 8541.10.00.50 | ROHM Semiconductor |