Parametric results for: 3KP17CA_B0_10001 under Transient Suppressors

Filter Your Search

31 - 40 of 711,222 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
P6KE68CA
SPC Multicomp
$0.0202 Contact Manufacturer 3.5 V 92 V 5 µA 5 W 68 V SILICON 64.6 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE NO 58.1 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY, PRSM-MIN 71.4 V 600 W O-PALF-W2 DO-15 150 °C -55 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM WIRE AXIAL MULTICOMP PRO unknown EAR99 8541.10.00.50
PESD5V0U1UT,215
Nexperia
$0.0211 Yes Active SILICON 7 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 5 V 1 AVALANCHE 8.2 V 80 W R-PDSO-G3 e3 IEC-60134; IEC-61000-4-2; IEC-61000-4-5 TO-236AB 1 150 °C -65 °C 260 30 3 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN GULL WING DUAL NEXPERIA compliant EAR99 8541.10.00.50 TO-236 3 SOT23 2017-02-01 Nexperia
P6KE130A
SPC Multicomp
$0.0214 Active 3.5 V 179 V 5 µA 5 W 130.5 V SILICON 124 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE NO 111 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY, PRSM-MIN 137 V 600 W O-PALF-W2 DO-15 150 °C -55 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM WIRE AXIAL MULTICOMP PRO unknown EAR99 8541.10.00.50
P6KE130CA
SPC Multicomp
$0.0214 Contact Manufacturer 3.5 V 179 V 5 µA 5 W 130.5 V SILICON 124 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE NO 111 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY, PRSM-MIN 137 V 600 W O-PALF-W2 DO-15 150 °C -55 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM WIRE AXIAL MULTICOMP PRO unknown EAR99 8541.10.00.50
GG020103100N2P
Kyocera AVX Components
$0.0217 Yes Active 10 V 7 pF 100 nA SILICON 4 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 3.3 V 1 AVALANCHE LOW CAPACITANCE 70 W 3.3 V R-PDSO-R2 e3 IEC-61000-4-2, 4-4 125 °C -55 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Tin (Sn) WRAP AROUND DUAL KYOCERA AVX COMPONENTS CORP compliant
SMAJ6.5A-13-F
SPC Multicomp
$0.0224 Active 12.3 V 500 µA 8.02 V SILICON 7.22 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 6.5 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY, PRSM-MIN 8.82 V 400 W 6.5 V R-PDSO-C2 DO-214AC 150 °C -55 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE C BEND DUAL MULTICOMP PRO unknown EAR99 8541.10.00.50 SMA, 2 PIN
SMAJ6.5CA-13-F
SPC Multicomp
$0.0224 Active 11.2 V 500 µA 7.6 V SILICON 7.22 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 6.5 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY, PRSM-MIN 7.98 V 400 W 6.5 V R-PDSO-C2 DO-214AC 150 °C -55 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE C BEND DUAL MULTICOMP PRO unknown EAR99 8541.10.00.50 SMA, 2 PIN
SMAJ60A-13-F
SPC Multicomp
$0.0224 Active 96.8 V 5 µA 70.2 V SILICON 66.7 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 60 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY, PRSM-MIN 73.7 V 400 W 60 V R-PDSO-C2 DO-214AC 150 °C -55 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE C BEND DUAL MULTICOMP PRO unknown EAR99 8541.10.00.50 SMA, 2 PIN
RSB18VTE-17
ROHM Semiconductor
$0.0226 Yes Yes Not Recommended 18 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL YES NOT SPECIFIED NOT SPECIFIED ROHM CO LTD compliant EAR99 8541.10.00.50 ROHM Semiconductor
VS5V0BC1EST15R
ROHM Semiconductor
$0.0236 Yes Active 100 mW SILICON 6 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 5 V 1 AVALANCHE HIGH RELIABILITY 10 V 60 W R-PBCC-N2 e4 IEC-61000-4-2 150 °C -55 °C 260 10 2 PLASTIC/EPOXY RECTANGULAR CHIP CARRIER Nickel/Palladium/Gold (Ni/Pd/Au) NO LEAD BOTTOM ROHM CO LTD compliant EAR99 8541.10.00.50 ROHM Semiconductor