Filter Your Search
61 - 70 of 711,222 results
|
ESD03B3Z
Diotec Semiconductor AG
|
$0.0297 | Yes | Active | 9.5 V | 500 nA | 4.6 V | SILICON | 3.7 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 3.3 V | 1 | AVALANCHE | LOW CAPACITANCE | 5.5 V | 170 W | 3.3 V | R-PBCC-N2 | 125 °C | -50 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | PLASTIC/EPOXY | RECTANGULAR | CHIP CARRIER | NO LEAD | BOTTOM | DIOTEC SEMICONDUCTOR AG | compliant | Diotec | |||||||||||||||||||||
|
ESD5581N2T5G
onsemi
|
$0.0299 | Yes | Active | 12 V | 100 nA | 250 mW | 6.2 V | SILICON | 5.2 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 5 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 7.5 V | 5 V | R-PBCC-N2 | e4 | IEC-61000-4-2 | 1 | 150 °C | -55 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | CHIP CARRIER | NICKEL PALLADIUM GOLD | NO LEAD | BOTTOM | ONSEMI | compliant | onsemi | X2DFN-2 | 714AB | EAR99 | 8541.10.00.50 | |||||||||||||
|
ESD3Z24GW
Diotec Semiconductor AG
|
$0.0299 | Yes | Active | TRANS VOLTAGE SUPPRESSOR DIODE | e3 | 1 | Matte Tin (Sn) - annealed | DIOTEC SEMICONDUCTOR AG | compliant | |||||||||||||||||||||||||||||||||||||||||||||
|
MMBZ27VALT3G
onsemi
|
$0.0300 | Yes | Active | 900 mV | 40 V | 50 nA | 225 mW | 27 V | SILICON | 25.65 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | COMMON ANODE, 2 ELEMENTS | YES | 22 V | 2 | ZENER | 28.35 V | 40 W | 22 V | Not Qualified | R-PDSO-G3 | e3 | IEC-61000-4-2 | TO-236 | 1 | 150 °C | -55 °C | 260 | 30 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | ONSEMI | compliant | onsemi | SOT-23, 3 PIN | 318-08 | EAR99 | 8541.10.00.50 | SOT-23 (TO-236) 3 LEAD | 3 | ||||||||
|
ESD5Z3V3
Diotec Semiconductor AG
|
$0.0300 | Yes | Active | 900 mV | 8.4 V | 50 nA | 200 mW | SILICON | 5 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 3.3 V | 1 | AVALANCHE | 158 W | 3.3 V | R-PDSO-F2 | e3 | IEC-61000-4-2 | 1 | 150 °C | -50 °C | 260 | 10 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | FLAT | DUAL | DIOTEC SEMICONDUCTOR AG | compliant | Diotec | EAR99 | 8541.10.00.50 | 2016-10-10 | |||||||||||||||
|
ESD5Z6V0
Diotec Semiconductor AG
|
$0.0300 | Yes | Active | 900 mV | 12.4 V | 10 nA | 200 mW | SILICON | 6.8 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 6 V | 1 | AVALANCHE | 181 W | 6 V | R-PDSO-F2 | e3 | IEC-61000-4-2 | 1 | 150 °C | -50 °C | 260 | 10 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | FLAT | DUAL | DIOTEC SEMICONDUCTOR AG | compliant | Diotec | EAR99 | 8541.10.00.50 | ||||||||||||||||
|
SMP26A-M3/84A
Vishay Intertechnologies
|
$0.0302 | Yes | Active | 42.1 V | 30.4 V | SILICON | 28.9 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 26 V | 1 | AVALANCHE | 31.9 V | 400 W | Not Qualified | R-PDSO-F2 | e3 | DO-220AA | 1 | 150 °C | -55 °C | 260 | 30 | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | FLAT | DUAL | VISHAY INTERTECHNOLOGY INC | not_compliant | Vishay | HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-2 | |||||||||||||||||
|
MMBZ9V1ALT1G
onsemi
|
$0.0302 | Yes | Active | 14 V | 300 nA | 225 mW | 9.1 V | SILICON | 8.65 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | COMMON ANODE, 2 ELEMENTS | YES | 6 V | 2 | ZENER | 9.56 V | 24 W | 6 V | Not Qualified | R-PDSO-G3 | e3 | IEC-61000-4-2 | TO-236 | 1 | 150 °C | -55 °C | 260 | 30 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | ONSEMI | compliant | onsemi | LEAD FREE, PLASTIC, CASE 318-08, 3 PIN | 318-08 | EAR99 | 8541.10.00.50 | SOT-23 (TO-236) 3 LEAD | 3 | |||||||||
|
BZW06-145B
Diotec Semiconductor AG
|
$0.0302 | Yes | Active | 5 W | SILICON | 162 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 145 V | 1 | AVALANCHE | 179 V | 600 W | Not Qualified | O-PALF-W2 | e3 | DO-204AC | 175 °C | -50 °C | 260 | 10 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | DIOTEC SEMICONDUCTOR AG | not_compliant | DO-15, 2 PIN | EAR99 | 8541.10.00.50 | DO-15 | 2 | ||||||||||||||||
|
NUP1301ML3T1G
onsemi
|
$0.0303 | Yes | Active | 715 mA | 715 mV | SILICON | 70 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | YES | 70 V | 2 | AVALANCHE | 500 mA | Not Qualified | R-PDSO-G3 | e3 | TO-236AB | 1 | 150 °C | -65 °C | 260 | 40 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | DUAL | ONSEMI | compliant | onsemi | CASE 318-08, 3 PIN | 318-08 | EAR99 | 8541.10.00.50 | SOT-23 (TO-236) 3 LEAD | 3 |