Filter Your Search
21 - 30 of 711,222 results
|
SA30A+
SPC Multicomp
|
$0.0167 | Active | 3.5 V | 48.4 V | 1 µA | 3 W | SILICON | 33.3 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 30 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 500 W | O-PALF-W2 | DO-15 | 175 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | SPC TECHNOLOGY/ MULTICOMP | O-PALF-W2 | unknown | EAR99 | 8541.10.00.50 | ||||||||||||
|
SMAJ43CA
SPC Multicomp
|
$0.0171 | Yes | Yes | Active | 1 W | SILICON | 47.8 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 43 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, PRSM-MIN | 52.8 V | 400 W | R-PDSO-C2 | DO-214AC | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | MULTICOMP PRO | ROHS COMPLIANT, PLASTIC, SMA, 2 PIN | unknown | EAR99 | 8541.10.00.50 | DO-214AC | 2 | |||||||||
|
SMAJ17A
SPC Multicomp
|
$0.0171 | Yes | Yes | Active | 1 W | SILICON | 18.9 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 17 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, PRSM-MIN | 20.9 V | 400 W | R-PDSO-C2 | DO-214AC | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | MULTICOMP PRO | ROHS COMPLIANT, PLASTIC, SMA, 2 PIN | unknown | EAR99 | 8541.10.00.50 | DO-214AC | 2 | |||||||||
|
P6KE33A+
SPC Multicomp
|
$0.0192 | Active | 5 W | SILICON | 31.4 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 28.2 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, PRSM-MIN | 34.7 V | 600 W | O-PALF-W2 | DO-15 | 150 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | SPC TECHNOLOGY/ MULTICOMP | O-PALF-W2 | unknown | EAR99 | 8541.10.00.50 | ||||||||||||||
|
ESD9BL0523P
Diotec Semiconductor AG
|
$0.0196 | Yes | Active | TRANS VOLTAGE SUPPRESSOR DIODE | 3 | DIOTEC SEMICONDUCTOR AG | compliant | EAR99 | 8541.10.00.50 | ||||||||||||||||||||||||||||||||||||
|
P6KE43CA
SPC Multicomp
|
$0.0202 | Contact Manufacturer | 3.5 V | 59.3 V | 5 µA | 5 W | 43.05 V | SILICON | 40.9 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 36.8 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, PRSM-MIN | 45.2 V | 600 W | 36.8 V | O-PALF-W2 | DO-15 | 150 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | MULTICOMP PRO | unknown | EAR99 | 8541.10.00.50 | ||||||||||
|
P6KE18CA+
SPC Multicomp
|
$0.0202 | Active | 5 W | SILICON | 17.1 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 15.3 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, PRSM-MIN | 18.9 V | 600 W | O-PALF-W2 | DO-15 | 150 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | SPC TECHNOLOGY/ MULTICOMP | O-PALF-W2 | unknown | EAR99 | 8541.10.00.50 | ||||||||||||||
|
P6KE15A
SPC Multicomp
|
$0.0202 | Active | 3.5 V | 21.2 V | 5 µA | 5 W | 15.05 V | SILICON | 14.3 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 12.8 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, PRSM-MIN | 15.8 V | 600 W | O-PALF-W2 | DO-15 | 150 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | MULTICOMP PRO | unknown | EAR99 | 8541.10.00.50 | |||||||||||
|
P6KE200CA+
SPC Multicomp
|
$0.0202 | Active | 5 W | SILICON | 190 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 171 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, PRSM-MIN | 210 V | 600 W | O-PALF-W2 | DO-15 | 150 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | SPC TECHNOLOGY/ MULTICOMP | O-PALF-W2 | unknown | EAR99 | 8541.10.00.50 | ||||||||||||||
|
P6KE18A+
SPC Multicomp
|
$0.0202 | Active | 5 W | SILICON | 17.1 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 15.3 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, PRSM-MIN | 18.9 V | 600 W | O-PALF-W2 | DO-15 | 150 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | SPC TECHNOLOGY/ MULTICOMP | O-PALF-W2 | unknown | EAR99 | 8541.10.00.50 |