Parametric results for: SMBJ12C under Transient Suppressors

Filter Your Search

71 - 80 of 711,222 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
ESD03B3Z
Diotec Semiconductor AG
$0.0300 Yes Active 9.5 V 500 nA 4.6 V SILICON 3.7 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 3.3 V 1 AVALANCHE LOW CAPACITANCE 5.5 V 170 W 3.3 V R-PBCC-N2 125 °C -50 °C NOT SPECIFIED NOT SPECIFIED 2 PLASTIC/EPOXY RECTANGULAR CHIP CARRIER NO LEAD BOTTOM DIOTEC SEMICONDUCTOR AG compliant Diotec
MMBZ27VALT3G
onsemi
$0.0300 Yes Active 900 mV 40 V 50 nA 225 mW 27 V SILICON 25.65 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL COMMON ANODE, 2 ELEMENTS YES 22 V 2 ZENER 28.35 V 40 W 22 V Not Qualified R-PDSO-G3 e3 IEC-61000-4-2 TO-236 1 150 °C -55 °C 260 30 3 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING DUAL ONSEMI compliant onsemi SOT-23 (TO-236) 3 LEAD SOT-23, 3 PIN 3 318-08 EAR99 8541.10.00.50
BZW06-7V8B
Diotec Semiconductor AG
$0.0300 Yes Active 5 W SILICON 8.65 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE NO 7.78 V 1 AVALANCHE 9.55 V 600 W Not Qualified O-PALF-W2 e3 DO-204AC 175 °C -50 °C 260 10 ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM MATTE TIN WIRE AXIAL DIOTEC SEMICONDUCTOR AG not_compliant DO-15 DO-15, 2 PIN 2 EAR99 8541.10.00.50
SMP26A-M3/84A
Vishay Intertechnologies
$0.0302 Yes Active 42.1 V 30.4 V SILICON 28.9 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 26 V 1 AVALANCHE 31.9 V 400 W Not Qualified R-PDSO-F2 e3 DO-220AA 1 150 °C -55 °C 260 30 CATHODE 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) FLAT DUAL VISHAY INTERTECHNOLOGY INC not_compliant Vishay HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-2
ESD3Z24GW
Diotec Semiconductor AG
$0.0302 Yes Active TRANS VOLTAGE SUPPRESSOR DIODE e3 1 Matte Tin (Sn) - annealed DIOTEC SEMICONDUCTOR AG compliant
SM6T10A
STMicroelectronics
$0.0302 Yes Active 18.6 V 2.8 nF 10 µA 5 W 10 V SILICON 9.5 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 8.55 V 1 AVALANCHE UL RECOGNIZED 10.5 V 600 W Not Qualified R-PDSO-C2 e3 DO-214AA 1 150 °C -55 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) - annealed C BEND DUAL STMICROELECTRONICS not_compliant STMicroelectronics DO-214AA 2 EAR99 8541.10.00.50
ESD5Z3V3
Diotec Semiconductor AG
$0.0303 Yes Active 900 mV 8.4 V 50 nA 200 mW SILICON 5 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 3.3 V 1 AVALANCHE 158 W 3.3 V R-PDSO-F2 e3 IEC-61000-4-2 1 150 °C -50 °C 260 10 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN FLAT DUAL DIOTEC SEMICONDUCTOR AG compliant Diotec EAR99 8541.10.00.50 2016-10-10
ESD5Z6V0
Diotec Semiconductor AG
$0.0303 Yes Active 900 mV 12.4 V 10 nA 200 mW SILICON 6.8 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 6 V 1 AVALANCHE 181 W 6 V R-PDSO-F2 e3 IEC-61000-4-2 1 150 °C -50 °C 260 10 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN FLAT DUAL DIOTEC SEMICONDUCTOR AG compliant Diotec EAR99 8541.10.00.50
PESD1LIN,115
Nexperia
$0.0309 Yes Not Recommended 70 V 50 nA 27.8 V SILICON 25.4 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 24 V 1 AVALANCHE LOW LEAKAGE CURRENT, PART NUMBER WITH 15V ALSO AVAILABLE 30.3 V 160 W 24 V R-PDSO-G2 e3 AEC-Q101; IEC-60134; IEC-61000-4-2, 4-5 1 150 °C -65 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN GULL WING DUAL NEXPERIA compliant Nexperia SOD PLASTIC, SC-76, 2 PIN 2 SOD323 EAR99 8541.10.00.50 2017-02-01
BZW06-145B
Diotec Semiconductor AG
$0.0312 Yes Active 5 W SILICON 162 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE NO 145 V 1 AVALANCHE 179 V 600 W Not Qualified O-PALF-W2 e3 DO-204AC 175 °C -50 °C 260 10 ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM MATTE TIN WIRE AXIAL DIOTEC SEMICONDUCTOR AG not_compliant DO-15 DO-15, 2 PIN 2 EAR99 8541.10.00.50