Filter Your Search
51 - 60 of 711,222 results
|
ESD132B1W0201E6327XTSA1
Infineon Technologies AG
|
$0.0258 | Yes | Active | 8 V | 100 nA | 8.5 V | SILICON | 6.1 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 5.5 V | 1 | AVALANCHE | 63 W | 5.5 V | R-XBCC-N2 | IEC-61000-4-2,4-4,4-5 | 1 | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | UNSPECIFIED | RECTANGULAR | CHIP CARRIER | NO LEAD | BOTTOM | INFINEON TECHNOLOGIES AG | compliant | EAR99 | 8541.10.00.50 | Infineon | ||||||||||||||||||
|
SMAJ15A-13-F
Diodes Incorporated
|
$0.0258 | No | Yes | Active | 24.4 V | 1 W | 17.6 V | SILICON | 16.7 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 15 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 18.5 V | 400 W | Not Qualified | R-PDSO-C2 | e3 | 1 | 150 °C | -55 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | DIODES INC | not_compliant | EAR99 | 8541.10.00.50 | Diodes Incorporated | 2 | SMA | ||||||||||||
|
ESDZV5-1BF4
STMicroelectronics
|
$0.0260 | Yes | Active | 100 nA | SILICON | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 5.5 V | 1 | AVALANCHE | 70 W | 5.5 V | R-PBCC-N2 | IEC-61000-4-2 | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | PLASTIC/EPOXY | RECTANGULAR | CHIP CARRIER | NO LEAD | BOTTOM | STMICROELECTRONICS | compliant | EAR99 | 8541.10.00.50 | STMicroelectronics | ||||||||||||||||||||||
|
ESD9L1P8
Diotec Semiconductor AG
|
$0.0260 | Yes | Active | 7.5 V | 50 nA | SILICON | 2.2 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 1.8 V | 1 | AVALANCHE | 80 W | 1.8 V | R-PBCC-N2 | IEC-61000-4-2 | 125 °C | -50 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | PLASTIC/EPOXY | RECTANGULAR | CHIP CARRIER | NO LEAD | BOTTOM | DIOTEC SEMICONDUCTOR AG | compliant | Diotec | ||||||||||||||||||||||
|
P4SMA30CA-E3/61
Vishay Intertechnologies
|
$0.0266 | Yes | Active | 41.4 V | 3.3 W | 30 V | SILICON | 28.5 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 25.6 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 31.5 V | 300 W | Not Qualified | R-PDSO-C2 | e3 | DO-214AC | 1 | 150 °C | -65 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | C BEND | DUAL | VISHAY INTERTECHNOLOGY INC | not_compliant | Vishay | ||||||||||||||||
|
NUP1301ML3T1G
onsemi
|
$0.0266 | Yes | Active | 715 mA | 715 mV | SILICON | 70 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | YES | 70 V | 2 | AVALANCHE | 500 mA | Not Qualified | R-PDSO-G3 | e3 | TO-236AB | 1 | 150 °C | -65 °C | 260 | 40 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | DUAL | ONSEMI | compliant | EAR99 | 8541.10.00.50 | onsemi | 3 | 318 | SOT-23 (TO-236) 3 LEAD | CASE 318-08, 3 PIN | |||||||||||||
|
ESD134B1W0201E6327XTSA1
Infineon Technologies AG
|
$0.0268 | Yes | Active | 7.5 V | 20 nA | 9.5 V | SILICON | 8 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 2.1 V | 1 | AVALANCHE | 56 W | 2.1 V | R-XBCC-N2 | IEC-61000-4-2,4-4,4-5 | 1 | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | UNSPECIFIED | RECTANGULAR | CHIP CARRIER | NO LEAD | BOTTOM | INFINEON TECHNOLOGIES AG | compliant | |||||||||||||||||||||
|
SMBJ48A-13-F
SPC Multicomp
|
$0.0270 | Active | SILICON | 53.3 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 48 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, PRSM-MIN | 58.9 V | 600 W | R-PDSO-C2 | DO-214AA | 150 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | SPC TECHNOLOGY/ MULTICOMP | unknown | EAR99 | 8541.10.00.50 | R-PDSO-C2 | ||||||||||||||||||||||||
|
P6KE39CA+
SPC Multicomp
|
$0.0278 | Active | 5 W | SILICON | 37.1 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 33.3 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, PRSM-MIN | 41 V | 600 W | O-PALF-W2 | DO-15 | 150 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | SPC TECHNOLOGY/ MULTICOMP | unknown | EAR99 | 8541.10.00.50 | O-PALF-W2 | ||||||||||||||||||||||
|
ESD5581N2T5G
onsemi
|
$0.0280 | Yes | Active | 12 V | 100 nA | 250 mW | 6.2 V | SILICON | 5.2 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 5 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 7.5 V | 5 V | R-PBCC-N2 | e4 | IEC-61000-4-2 | 1 | 150 °C | -55 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | CHIP CARRIER | NICKEL PALLADIUM GOLD | NO LEAD | BOTTOM | ONSEMI | compliant | EAR99 | 8541.10.00.50 | onsemi | 714AB | X2DFN-2 | X2DFN-2 |