Parametric results for: PHP84-PHP500 under Transient Suppressors

Filter Your Search

21 - 30 of 711,222 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
SMAJ17A
SPC Multicomp
$0.0167 Yes Yes Active 1 W SILICON 18.9 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 17 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY, PRSM-MIN 20.9 V 400 W R-PDSO-C2 DO-214AC 150 °C -55 °C NOT SPECIFIED NOT SPECIFIED 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE C BEND DUAL MULTICOMP PRO DO-214AC ROHS COMPLIANT, PLASTIC, SMA, 2 PIN 2 unknown EAR99 8541.10.00.50 Multicomp Pro
VCUT05E1-SD0-G4-08
Vishay Intertechnologies
$0.0169 Yes Obsolete 13 V 100 nA 8 V SILICON 6.5 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 5.5 V 1 AVALANCHE LOW CAPACITANCE 9 V 78 W 5.5 V R-PBCC-N2 IEC-61000-4-2,4-5 150 °C -55 °C NOT SPECIFIED NOT SPECIFIED 2 PLASTIC/EPOXY RECTANGULAR CHIP CARRIER NO LEAD BOTTOM VISHAY INTERTECHNOLOGY INC unknown EAR99 8541.10.00.50 Vishay
SMAJ43CA
SPC Multicomp
$0.0171 Yes Yes Active 1 W SILICON 47.8 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 43 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY, PRSM-MIN 52.8 V 400 W R-PDSO-C2 DO-214AC 150 °C -55 °C NOT SPECIFIED NOT SPECIFIED 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE C BEND DUAL MULTICOMP PRO DO-214AC ROHS COMPLIANT, PLASTIC, SMA, 2 PIN 2 unknown EAR99 8541.10.00.50 Multicomp Pro
ESD5Z2.5T1G
onsemi
$0.0183 Yes Active 6.5 V 200 mW SILICON 4 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 2.5 V 1 AVALANCHE 120 W Not Qualified R-PDSO-F2 e3 UL RECOGNIZED 1 150 °C -55 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) - annealed FLAT DUAL ONSEMI SOD-523 2 LEAD 0.047 X 0.032 INCH, 0.028 INCH HEIGHT, R... more 2 compliant EAR99 8541.10.00.50 onsemi 502
ESD9BL0523P
Diotec Semiconductor AG
$0.0189 Yes Active TRANS VOLTAGE SUPPRESSOR DIODE 3 DIOTEC SEMICONDUCTOR AG compliant EAR99 8541.10.00.50 Diotec
P6KE33A+
SPC Multicomp
$0.0192 Active 5 W SILICON 31.4 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE NO 28.2 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY, PRSM-MIN 34.7 V 600 W O-PALF-W2 DO-15 150 °C -55 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM WIRE AXIAL SPC TECHNOLOGY/ MULTICOMP O-PALF-W2 unknown EAR99 8541.10.00.50 Multicomp Pro
P6KE43CA
SPC Multicomp
$0.0202 Contact Manufacturer 3.5 V 59.3 V 5 µA 5 W 43.05 V SILICON 40.9 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE NO 36.8 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY, PRSM-MIN 45.2 V 600 W 36.8 V O-PALF-W2 DO-15 150 °C -55 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM WIRE AXIAL MULTICOMP PRO unknown EAR99 8541.10.00.50 Multicomp Pro
P6KE15A
SPC Multicomp
$0.0202 Active 3.5 V 21.2 V 5 µA 5 W 15.05 V SILICON 14.3 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE NO 12.8 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY, PRSM-MIN 15.8 V 600 W O-PALF-W2 DO-15 150 °C -55 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM WIRE AXIAL MULTICOMP PRO unknown EAR99 8541.10.00.50 Multicomp Pro
P6KE18CA+
SPC Multicomp
$0.0202 Active 5 W SILICON 17.1 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE NO 15.3 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY, PRSM-MIN 18.9 V 600 W O-PALF-W2 DO-15 150 °C -55 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM WIRE AXIAL SPC TECHNOLOGY/ MULTICOMP O-PALF-W2 unknown EAR99 8541.10.00.50 Multicomp Pro
P6KE200CA+
SPC Multicomp
$0.0202 Active 5 W SILICON 190 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE NO 171 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY, PRSM-MIN 210 V 600 W O-PALF-W2 DO-15 150 °C -55 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM WIRE AXIAL SPC TECHNOLOGY/ MULTICOMP O-PALF-W2 unknown EAR99 8541.10.00.50 Multicomp Pro