Filter Your Search
81 - 90 of 711,221 results
|
SMAJ13CA-TR
STMicroelectronics
|
$0.0334 | Yes | Active | 27.2 V | 600 pF | 1 µA | 3.3 W | SILICON | 14.4 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 13 V | 1 | AVALANCHE | MOS COMPATIBLE | 400 W | Not Qualified | R-PDSO-C2 | e3 | DO-214AC | 1 | 150 °C | -55 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | C BEND | DUAL | STMICROELECTRONICS | DO-214AC | 2 | not_compliant | EAR99 | 8541.10.00.50 | STMicroelectronics | |||||||||||
|
ESD242B1W01005E6327XTSA1
Infineon Technologies AG
|
$0.0339 | Yes | Active | SILICON | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 3.3 V | 1 | AVALANCHE | 25 W | R-XBCC-N2 | IEC-61000-4-2, 4-4, 4-5 | 1 | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | UNSPECIFIED | RECTANGULAR | CHIP CARRIER | NO LEAD | BOTTOM | INFINEON TECHNOLOGIES AG | compliant | EAR99 | 8541.10.00.50 | Infineon | R-XBCC-N2 | |||||||||||||||||||||
|
SMAJ24A
SPC Multicomp
|
$0.0343 | Yes | Yes | Active | 1 W | SILICON | 26.7 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 24 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, PRSM-MIN | 29.5 V | 400 W | R-PDSO-C2 | DO-214AC | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | MULTICOMP PRO | DO-214AC | 2 | unknown | EAR99 | 8541.10.00.50 | ROHS COMPLIANT, PLASTIC, SMA, 2 PIN | ||||||||||||||||
|
PESD1LIN,115
Nexperia
|
$0.0347 | Yes | Not Recommended | 70 V | 50 nA | 27.8 V | SILICON | 25.4 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 24 V | 1 | AVALANCHE | LOW LEAKAGE CURRENT, PART NUMBER WITH 15V ALSO AVAILABLE | 30.3 V | 160 W | 24 V | R-PDSO-G2 | e3 | AEC-Q101; IEC-60134; IEC-61000-4-2, 4-5 | 1 | 150 °C | -65 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | DUAL | NEXPERIA | SOD | 2 | compliant | EAR99 | 8541.10.00.50 | Nexperia | PLASTIC, SC-76, 2 PIN | SOD323 | 2017-02-01 | ||||||||
|
SMBJ24A-TR
STMicroelectronics
|
$0.0347 | Yes | Active | 50 V | 5 W | SILICON | 26.7 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 24 V | 1 | AVALANCHE | 4 kW | Not Qualified | R-PDSO-C2 | e3 | DO-214AA | 1 | 150 °C | -55 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | C BEND | DUAL | STMICROELECTRONICS | DO-214AA | 2 | not_compliant | EAR99 | 8541.10.00.50 | STMicroelectronics | ROHS COMPLIANT, PLASTIC, SMB, 2 PIN | |||||||||||||
|
SM6T10A
STMicroelectronics
|
$0.0349 | Yes | Active | 18.6 V | 2.8 nF | 10 µA | 5 W | 10 V | SILICON | 9.5 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 8.55 V | 1 | AVALANCHE | UL RECOGNIZED | 10.5 V | 600 W | Not Qualified | R-PDSO-C2 | e3 | DO-214AA | 1 | 150 °C | -55 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | C BEND | DUAL | STMICROELECTRONICS | DO-214AA | 2 | not_compliant | EAR99 | 8541.10.00.50 | STMicroelectronics | |||||||||
|
ESD3Z24GW-AQ
Diotec Semiconductor AG
|
$0.0352 | Yes | Active | TRANS VOLTAGE SUPPRESSOR DIODE | e3 | 1 | Matte Tin (Sn) - annealed | DIOTEC SEMICONDUCTOR AG | compliant | |||||||||||||||||||||||||||||||||||||||||||
|
SMAJ36CA/TR13
YAGEO Corporation
|
$0.0353 | Yes | Active | 58.1 V | 1 µA | 3.3 W | 42.1 V | SILICON | 40 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 36 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, PRSM-MIN | 44.2 V | 400 W | 36 V | R-PDSO-C2 | e3 | IEC-61000-4-2; UL CERTIFIED | DO-214AC | 1 | 150 °C | -55 °C | 260 | 40 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | C BEND | DUAL | YAGEO CORP | compliant | EAR99 | 8541.10.00.50 | YAGEO | 2019-04-29 | ||||||||||
|
SMAJ11CA
SPC Multicomp
|
$0.0353 | Yes | Yes | Active | 1 W | SILICON | 12.2 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 11 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, PRSM-MIN | 13.5 V | 400 W | R-PDSO-C2 | DO-214AC | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | MULTICOMP PRO | DO-214AC | 2 | unknown | EAR99 | 8541.10.00.50 | ROHS COMPLIANT, PLASTIC, SMA, 2 PIN | ||||||||||||||||
|
SMAJ33A-E3/5A
Vishay Intertechnologies
|
$0.0353 | Yes | Active | 3.5 V | 53.3 V | 1 µA | 3.3 W | 38.65 V | SILICON | 36.7 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 33 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 40.6 V | 400 W | 33 V | Not Qualified | R-PDSO-C2 | e3 | UL RECOGNIZED | DO-214AC | 1 | 150 °C | -55 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | C BEND | DUAL | VISHAY INTERTECHNOLOGY INC | not_compliant | Vishay | SMA, 2 PIN |