Parametric results for: 1.5KE27AHE3_A/C under Transient Suppressors

Filter Your Search

61 - 70 of 711,221 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
ESD03B3Z
Diotec Semiconductor AG
$0.0297 Yes Active 9.5 V 500 nA 4.6 V SILICON 3.7 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 3.3 V 1 AVALANCHE LOW CAPACITANCE 5.5 V 170 W 3.3 V R-PBCC-N2 125 °C -50 °C NOT SPECIFIED NOT SPECIFIED 2 PLASTIC/EPOXY RECTANGULAR CHIP CARRIER NO LEAD BOTTOM DIOTEC SEMICONDUCTOR AG compliant Diotec
ESD5581N2T5G
onsemi
$0.0299 Yes Active 12 V 100 nA 250 mW 6.2 V SILICON 5.2 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 5 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY 7.5 V 5 V R-PBCC-N2 e4 IEC-61000-4-2 1 150 °C -55 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR CHIP CARRIER NICKEL PALLADIUM GOLD NO LEAD BOTTOM ONSEMI compliant onsemi X2DFN-2 714AB EAR99 8541.10.00.50
ESD3Z24GW
Diotec Semiconductor AG
$0.0299 Yes Active TRANS VOLTAGE SUPPRESSOR DIODE e3 1 Matte Tin (Sn) - annealed DIOTEC SEMICONDUCTOR AG compliant
MMBZ27VALT3G
onsemi
$0.0300 Yes Active 900 mV 40 V 50 nA 225 mW 27 V SILICON 25.65 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL COMMON ANODE, 2 ELEMENTS YES 22 V 2 ZENER 28.35 V 40 W 22 V Not Qualified R-PDSO-G3 e3 IEC-61000-4-2 TO-236 1 150 °C -55 °C 260 30 3 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING DUAL ONSEMI compliant onsemi SOT-23, 3 PIN 318-08 EAR99 8541.10.00.50 SOT-23 (TO-236) 3 LEAD 3
ESD5Z3V3
Diotec Semiconductor AG
$0.0300 Yes Active 900 mV 8.4 V 50 nA 200 mW SILICON 5 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 3.3 V 1 AVALANCHE 158 W 3.3 V R-PDSO-F2 e3 IEC-61000-4-2 1 150 °C -50 °C 260 10 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN FLAT DUAL DIOTEC SEMICONDUCTOR AG compliant Diotec EAR99 8541.10.00.50 2016-10-10
ESD5Z6V0
Diotec Semiconductor AG
$0.0300 Yes Active 900 mV 12.4 V 10 nA 200 mW SILICON 6.8 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 6 V 1 AVALANCHE 181 W 6 V R-PDSO-F2 e3 IEC-61000-4-2 1 150 °C -50 °C 260 10 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN FLAT DUAL DIOTEC SEMICONDUCTOR AG compliant Diotec EAR99 8541.10.00.50
SMP26A-M3/84A
Vishay Intertechnologies
$0.0302 Yes Active 42.1 V 30.4 V SILICON 28.9 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 26 V 1 AVALANCHE 31.9 V 400 W Not Qualified R-PDSO-F2 e3 DO-220AA 1 150 °C -55 °C 260 30 CATHODE 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) FLAT DUAL VISHAY INTERTECHNOLOGY INC not_compliant Vishay HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-2
MMBZ9V1ALT1G
onsemi
$0.0302 Yes Active 14 V 300 nA 225 mW 9.1 V SILICON 8.65 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL COMMON ANODE, 2 ELEMENTS YES 6 V 2 ZENER 9.56 V 24 W 6 V Not Qualified R-PDSO-G3 e3 IEC-61000-4-2 TO-236 1 150 °C -55 °C 260 30 3 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING DUAL ONSEMI compliant onsemi LEAD FREE, PLASTIC, CASE 318-08, 3 PIN 318-08 EAR99 8541.10.00.50 SOT-23 (TO-236) 3 LEAD 3
BZW06-145B
Diotec Semiconductor AG
$0.0302 Yes Active 5 W SILICON 162 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE NO 145 V 1 AVALANCHE 179 V 600 W Not Qualified O-PALF-W2 e3 DO-204AC 175 °C -50 °C 260 10 ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM MATTE TIN WIRE AXIAL DIOTEC SEMICONDUCTOR AG not_compliant DO-15, 2 PIN EAR99 8541.10.00.50 DO-15 2
NUP1301ML3T1G
onsemi
$0.0303 Yes Active 715 mA 715 mV SILICON 70 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SERIES CONNECTED, CENTER TAP, 2 ELEMENTS YES 70 V 2 AVALANCHE 500 mA Not Qualified R-PDSO-G3 e3 TO-236AB 1 150 °C -65 °C 260 40 3 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) - annealed GULL WING DUAL ONSEMI compliant onsemi CASE 318-08, 3 PIN 318-08 EAR99 8541.10.00.50 SOT-23 (TO-236) 3 LEAD 3