Filter Your Search
41 - 50 of 975 results
|
NUP4060AXV6T1G
onsemi
|
$0.7345 | Yes | Active | 6.8 V | SILICON | 6.2 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | COMPLEX | YES | 5 V | 4 | AVALANCHE | LOW CAPACITANCE | 7.2 V | 20 W | Not Qualified | R-PDSO-F6 | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | FLAT | DUAL | ONSEMI | SOT-563, 6 LEAD | 6 | 463A-01 | compliant | EAR99 | 8541.10.00.50 | onsemi | |||||||||||
|
DALC112S1
STMicroelectronics
|
$0.7584 | Yes | Obsolete | 1.3 V | 2 µA | SILICON | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | COMPLEX | YES | 18 V | 12 | AVALANCHE | VERY LOW CAPACITANCE | Not Qualified | R-PDSO-G8 | e4 | 1 | 150 °C | 260 | 30 | 8 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | DUAL | STMICROELECTRONICS | SOD | 8 | compliant | EAR99 | 8541.10.00.50 | STMicroelectronics | PLASTIC, SO-8 | ||||||||||||||
|
NUP4302MR6T1G
onsemi
|
$0.7745 | Yes | Active | 225 mW | 30 V | SILICON | 30 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | COMPLEX | YES | 8 | SCHOTTKY | Not Qualified | R-PDSO-G6 | e3 | 1 | 125 °C | -55 °C | 260 | 30 | 6 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | ONSEMI | TSOP-6 | 6 | 318G-02 | compliant | EAR99 | 8541.10.00.50 | onsemi | TSOP-6 | |||||||||||||
|
DA108S1
STMicroelectronics
|
$0.7902 | Yes | Obsolete | 1.2 V | 2 µA | 730 mW | SILICON | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | COMPLEX | YES | 18 V | 8 | AVALANCHE | LOW CAPACITANCE | 15 V | Not Qualified | R-PDSO-G8 | e4 | 1 | 150 °C | -55 °C | 260 | 30 | 8 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | DUAL | STMICROELECTRONICS | SOD | 8 | compliant | EAR99 | 8541.10.00.50 | STMicroelectronics | ROHS COMPLIANT, PLASTIC, SOP-8 | |||||||||||
|
ECLAMP2410P.TCT
Semtech Corporation
|
$0.8776 | Yes | Yes | Active | 8 V | SILICON | 6 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | COMPLEX | YES | 5 V | 7 | AVALANCHE | 10 V | Not Qualified | R-PDSO-N16 | e4 | 1 | 85 °C | -40 °C | 260 | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | NO LEAD | DUAL | SEMTECH CORP | 16 | compliant | EAR99 | 8541.10.00.50 | SEMTECH | R-PDSO-N16 | ||||||||||||||
|
DA112S1
STMicroelectronics
|
$0.9016 | Yes | Obsolete | 1.2 V | 2 µA | 730 mW | SILICON | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | COMPLEX | YES | 18 V | 12 | AVALANCHE | LOW CAPACITANCE | 15 V | Not Qualified | R-PDSO-G8 | e4 | 1 | 150 °C | -55 °C | 260 | NOT SPECIFIED | 8 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | DUAL | STMICROELECTRONICS | SOD | 8 | unknown | EAR99 | 8541.10.00.50 | STMicroelectronics | ROHS COMPLIANT, PLASTIC, SOP-8 | |||||||||||
|
LCDA12C-1.TCT
Semtech Corporation
|
$1.0544 | Yes | Yes | Active | SILICON | 13.3 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | COMPLEX | YES | 12 V | 2 | AVALANCHE | 500 W | Not Qualified | R-PDSO-G4 | e3 | TO-253AA | 1 | 125 °C | -55 °C | 260 | 4 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | SEMTECH CORP | SOT-143 | 4 | compliant | EAR99 | 8541.10.00.50 | SEMTECH | R-PDSO-G4 | |||||||||||||
|
PSM712-LF-T7
ProTek Devices
|
$1.2227 | Yes | Yes | Active | 30 V | SILICON | 7.5 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | COMPLEX | YES | 7 V | 2 | AVALANCHE | 600 W | Not Qualified | R-PDSO-G3 | e3 | 270 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | DUAL | PROTEK DEVICES | 3 | compliant | EAR99 | 8541.10.00.50 | ProTek Devices | ROHS AND REACH COMPLIANT, PLASTIC PACKAGE-3 | 1999-04-06 | ||||||||||||||||
|
PMAD1103-LF
ProTek Devices
|
$1.7981 | Yes | Yes | Active | 500 mW | SILICON | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | COMPLEX | NO | 50 V | 16 | AVALANCHE | ULTRA LOW CAPACITANCE, LOW LEAKAGE CURRENT | 500 W | Not Qualified | R-PDIP-T14 | e3 | 150 °C | -55 °C | 270 | 14 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | TIN | THROUGH-HOLE | DUAL | PROTEK DEVICES | DIP | 14 | compliant | EAR99 | 8541.10.00.50 | R-PDIP-T14 | |||||||||||||||
|
PMMAD1103-LF
ProTek Devices
|
$1.8447 | Yes | Yes | Active | 1.2 V | 100 nA | 500 mW | SILICON | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | COMPLEX | YES | 50 V | 16 | AVALANCHE | ULTRA LOW CAPACITANCE | 40 V | Not Qualified | R-PDSO-G14 | e3 | 150 °C | -55 °C | 270 | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | DUAL | PROTEK DEVICES | SOD | 14 | compliant | EAR99 | 8541.10.00.50 | ROHS COMPLIANT, PLASTIC, SOP-14 |