Parametric results for: www)p6s1)com+717746292_扣_... under Transient Suppressors

Filter Your Search

31 - 40 of 975 results

|
-
-
-
-
-
-
-
-
-
-
-
Configuration: COMPLEX
Select parts from the table below to compare.
Compare
Compare
RCLAMP1255P.TGT
Semtech Corporation
$0.4890 Yes Active 1 V 25 V 300 nA 14.5 V SILICON 13.5 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL COMPLEX YES 12 V 2 AVALANCHE 16.5 V 2.5 kW 12 V R-PDSO-N6 e4 IEC-61000-4-2,4-4,4-5 1 125 °C -55 °C 260 30 6 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE NICKEL PALLADIUM GOLD NO LEAD DUAL SEMTECH CORP compliant EAR99 8541.10.00.50 SEMTECH
PGB102ST23WR
Littelfuse Inc
$0.5571 Yes Yes Active SILICON TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL COMPLEX YES 2 AVALANCHE ULTRA-LOW CAPACITANCE Not Qualified R-PDSO-N3 e3 1 125 °C -65 °C 260 30 3 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) NO LEAD DUAL LITTELFUSE INC compliant EAR99 8541.10.00.50 LITTELFUSE HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-3 3
ECLAMP2410PQTCT
Semtech Corporation
$0.5799 Yes Active SILICON 6 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL COMPLEX YES 5 V 7 AVALANCHE 10 V R-PDSO-N16 e4 AEC-Q100 1 125 °C -40 °C 260 16 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE NICKEL PALLADIUM GOLD NO LEAD DUAL SEMTECH CORP compliant EAR99 8541.10.00.50 SEMTECH R-PDSO-N16
DA108S1RL
STMicroelectronics
$0.6079 Yes Active 1.2 V 2 µA 730 mW SILICON TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL COMPLEX YES 18 V 8 AVALANCHE LOW CAPACITANCE 15 V Not Qualified R-PDSO-G8 e4 1 150 °C -55 °C 260 30 8 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING DUAL STMICROELECTRONICS compliant EAR99 8541.10.00.50 STMicroelectronics ROHS COMPLIANT, PLASTIC, SOP-8 8 SOD
CD143A-SR70
Bourns Inc
$0.6092 Yes Yes Active 1 µA SILICON 85 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL COMPLEX YES 70 V 4 AVALANCHE 70 V Not Qualified R-PDSO-G4 e3 1 150 °C -55 °C NOT SPECIFIED NOT SPECIFIED ANODE 4 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) GULL WING DUAL BOURNS INC compliant EAR99 8541.10.00.50 Bourns ROHS COMPLIANT PACKAGE-4 4
CDSOT23-SM712
Bourns Inc
$0.6259 Yes Yes Active 14 V 20 µA SILICON 7.5 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL COMPLEX YES 7 V 2 AVALANCHE 400 W 7 V Not Qualified R-PDSO-G3 e3 IEC-61000-4-2, 4-4, 4-5 1 150 °C -55 °C 260 30 3 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) GULL WING DUAL BOURNS INC compliant EAR99 8541.10.00.50 Bourns ROHS COMPLIANT PACKAGE-3 3
NUP4004M5T1G
onsemi
$0.6358 Yes Active 7.5 V SILICON TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL COMPLEX YES 5 V 8 AVALANCHE 8 V Not Qualified R-PDSO-G5 e3 3 125 °C -40 °C 260 30 5 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING DUAL ONSEMI compliant EAR99 8541.10.00.50 onsemi TSOP-5 5 TSOP-5 483
DA112S1RL
STMicroelectronics
$0.6427 Yes Active 1.2 V 2 µA 730 mW SILICON TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL COMPLEX YES 18 V 12 AVALANCHE LOW CAPACITANCE 15 V Not Qualified R-PDSO-G8 e4 1 150 °C -55 °C 260 30 8 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) GULL WING DUAL STMICROELECTRONICS compliant EAR99 8541.10.00.50 STMicroelectronics ROHS COMPLIANT, PLASTIC, SOP-8 8 SOD
SM712.TCT
Semtech Corporation
$0.6640 Yes Yes Active 26 V 7.5 V SILICON 7.5 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL COMPLEX YES 12 V 4 AVALANCHE LOW CAPACITANCE 400 W Not Qualified R-PDSO-G3 e3 1 125 °C -55 °C 260 30 3 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING DUAL SEMTECH CORP compliant EAR99 8541.10.00.50 SEMTECH LEAD FREE PACKAGE-3 3
ESD7008MUTAG
onsemi
$0.7215 Yes Active 10 V 6.7 V SILICON 5.5 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL COMPLEX YES 5 V 8 AVALANCHE ULTRA LOW CAPACITANCE R-XDSO-N18 e3 1 125 °C -55 °C 260 30 18 UNSPECIFIED RECTANGULAR SMALL OUTLINE MATTE TIN NO LEAD DUAL ONSEMI compliant EAR99 8541.10.00.50 onsemi UDFN-18 18 UDFN18, 5.5x1.5, 0.5P 517BV