Filter Your Search
1 - 10 of 3,937 results
|
DH542-70T10
Temex Ceramics
|
Check for Price | Obsolete | 1.5 pF | SILICON | 50 V | STEP RECOVERY DIODE | SEPARATE, 2 ELEMENTS | YES | 2 | COMB GENERATOR; FREQUENCY MULTIPLIER; PULSE GENERATOR | Not Qualified | R-PDSO-G4 | 125 °C | -55 °C | 4 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | TEMEX COMPONENTS | PLASTIC PACAKGE-4 | unknown | EAR99 | 8541.10.00.80 | |||||||||||||||||||
|
D5009-12
Alpha Industries
|
Check for Price | Transferred | 1 pF | 0.6 pF | 400 mW | GALLIUM ARSENIDE | 30 V | STEP RECOVERY DIODE | SINGLE | YES | 1 | MULTIPLIER VARACTOR, HIGH RELIABILITY, SPACE QUALIFIED | FREQUENCY MULTIPLIER | 60 MHz | Not Qualified | O-CEMW-N2 | 2 | CERAMIC, METAL-SEALED COFIRED | ROUND | MICROWAVE | NO LEAD | END | ALPHA INDUSTRIES INC | O-CEMW-N2 | unknown | EAR99 | 8541.10.00.80 | |||||||||||||||||
|
MA44622B-31
MACOM
|
Check for Price | Obsolete | 0.9 pF | 0.7 pF | SILICON | 20 V | STEP RECOVERY DIODE | SINGLE | YES | 1 | FREQUENCY MULTIPLIER | K BAND | 20 MHz | Not Qualified | O-CEMW-N1 | 200 °C | -65 °C | 1 | CERAMIC, METAL-SEALED COFIRED | ROUND | MICROWAVE | NO LEAD | END | M/A-COM TECHNOLOGY SOLUTIONS INC | O-CEMW-N1 | unknown | EAR99 | 8541.10.00.80 | ||||||||||||||||
|
CVB1151-000
Alpha Industries
|
Check for Price | Transferred | 0.5 pF | 0.25 pF | 250 mW | SILICON | 15 V | STEP RECOVERY DIODE | SINGLE | YES | 1 | FREQUENCY MULTIPLIER; COMB GENERATOR | 300 MHz | VERY HIGH FREQUENCY TO S BAND | 18 MHz | 9 GHz | Not Qualified | S-XUUC-N1 | 1 | UNSPECIFIED | SQUARE | UNCASED CHIP | NO LEAD | UPPER | ALPHA INDUSTRIES INC | S-XUUC-N1 | unknown | EAR99 | 8541.10.00.40 | DIE | 1 | |||||||||||||
|
MA44751C
TE Connectivity
|
Check for Price | Transferred | 8.8 pF | 4.5 pF | SILICON | 160 V | STEP RECOVERY DIODE | SINGLE | YES | 1 | FREQUENCY MULTIPLIER | 1 MHz | 500 MHz | Not Qualified | X-XUUC-N | 200 °C | -65 °C | UNSPECIFIED | UNSPECIFIED | UNCASED CHIP | NO LEAD | UPPER | TYCO ELECTRONICS M/A-COM | X-XUUC-N | unknown | EAR99 | 8541.10.00.40 | DIE | ||||||||||||||||
|
MA48703A95
TE Connectivity
|
Check for Price | Transferred | 0.449 pF | 0.35 pF | GALLIUM ARSENIDE | 15 V | STEP RECOVERY DIODE | SINGLE | YES | 1 | 250 MHz | MILLIMETER WAVE BAND | Not Qualified | O-CEMW-N2 | 200 °C | -65 °C | 2 | CERAMIC, METAL-SEALED COFIRED | ROUND | MICROWAVE | NO LEAD | END | TYCO ELECTRONICS M/A-COM | O-CEMW-N2 | unknown | EAR99 | 8541.10.00.80 | |||||||||||||||||
|
MA44653B111
TE Connectivity
|
Check for Price | Transferred | 1.1 pF | 0.9 pF | SILICON | 50 V | STEP RECOVERY DIODE | SINGLE | NO | 1 | K BAND | Not Qualified | O-CUPM-N1 | 1 | CERAMIC, METAL-SEALED COFIRED | ROUND | POST/STUD MOUNT | NO LEAD | UPPER | TYCO ELECTRONICS M/A-COM | O-CUPM-N1 | unknown | ||||||||||||||||||||||
|
MMD805-T86
MACOM
|
Check for Price | Active | 3.7 pF | 3.2 pF | SILICON | 60 V | STEP RECOVERY DIODE | SINGLE | YES | 1 | KA BAND | Not Qualified | O-CEMW-N2 | e4 | NOT SPECIFIED | NOT SPECIFIED | 2 | CERAMIC, METAL-SEALED COFIRED | ROUND | MICROWAVE | GOLD | NO LEAD | END | M/A-COM TECHNOLOGY SOLUTIONS INC | CERAMIC PACKAGE-2 | compliant | EAR99 | 8541.10.00.80 | ||||||||||||||||
|
GC2512-17
Microsemi Corporation
|
Check for Price | Yes | Transferred | 0.8 pF | 0.7 pF | 0.6 pF | SILICON | 15 V | STEP RECOVERY DIODE | SINGLE | YES | 15 V | 1 | FREQUENCY MULTIPLIER; HARMONIC GENERATOR | S-CDMW-F2 | 125 °C | -55 °C | 2 | CERAMIC, METAL-SEALED COFIRED | SQUARE | MICROWAVE | FLAT | DUAL | MICROSEMI CORP | ROHS COMPLIANT, CASE 17, 2 PIN | compliant | EAR99 | 8541.10.00.80 | 2 | CASE 17 | ||||||||||||||
|
MMD832-E28X
MACOM
|
Check for Price | Active | 0.9 pF | 0.68 pF | SILICON | 20 V | STEP RECOVERY DIODE | SINGLE | YES | 1 | KA BAND | Not Qualified | R-CDSO-G2 | e4 | NOT SPECIFIED | NOT SPECIFIED | 2 | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | SMALL OUTLINE | GOLD | GULL WING | DUAL | M/A-COM TECHNOLOGY SOLUTIONS INC | R-CDSO-G2 | compliant | EAR99 | 8541.10.00.80 |