Filter Your Search
41 - 50 of 3,937 results
|
GC2531-30
Microchip Technology Inc
|
Check for Price | Yes | Active | 0.6 pF | 0.5 pF | 0.4 pF | SILICON | 30 V | STEP RECOVERY DIODE | SINGLE | YES | 30 V | 1 | COMB GENERATOR; HARMONIC GENERATOR | ULTRA HIGH FREQUENCY | 17 ns | O-CEMW-N2 | 125 °C | -55 °C | 2 | CERAMIC, METAL-SEALED COFIRED | ROUND | MICROWAVE | NO LEAD | END | MICROCHIP TECHNOLOGY INC | O-CEMW-N2 | compliant | EAR99 | 8541.10.00.80 | ||||||||||
|
DVA6737-24
Alpha Industries
|
Check for Price | Transferred | 20 pF | 10 pF | SILICON | 150 V | STEP RECOVERY DIODE | SINGLE | NO | 1 | A-MODE MULTIPLIER, HIGH RELIABILITY | FREQUENCY MULTIPLIER | 40 MHz | VERY HIGH FREQUENCY | 1 MHz | 500 MHz | Not Qualified | O-CUPM-N1 | 200 °C | -65 °C | 1 | CERAMIC, METAL-SEALED COFIRED | ROUND | POST/STUD MOUNT | NO LEAD | UPPER | ALPHA INDUSTRIES INC | O-CUPM-N1 | unknown | EAR99 | 8541.10.00.80 | |||||||||
|
CVB1152-202
Alpha Industries
|
Check for Price | Obsolete | 1 pF | 0.5 pF | SILICON | 15 V | STEP RECOVERY DIODE | SINGLE | YES | 1 | FREQUENCY MULTIPLIER | 300 MHz | KU BAND | 18 MHz | 9 GHz | Not Qualified | O-CEMW-N2 | 2 | CERAMIC, METAL-SEALED COFIRED | ROUND | MICROWAVE | NO LEAD | END | ALPHA INDUSTRIES INC | O-CEMW-N2 | unknown | EAR99 | 8541.10.00.80 | 2 | |||||||||||
|
SMV1411-17
Alpha Industries
|
Check for Price | Transferred | 3.5 pF | 1.5 pF | 250 mW | SILICON | 75 V | STEP RECOVERY DIODE | SINGLE | YES | 1 | HIGH RELIABILITY | COMB GENERATOR; HARMONIC GENERATOR | 125 MHz | Not Qualified | R-PDSO-G3 | 150 °C | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | ALPHA INDUSTRIES INC | R-PDSO-G3 | unknown | EAR99 | 8541.10.00.80 | ||||||||||||
|
MA48707C-120
MACOM
|
Check for Price | Active | 0.35 pF | 0.25 pF | GALLIUM ARSENIDE | 25 V | STEP RECOVERY DIODE | SINGLE | YES | 1 | 350 MHz | 35 MHz | 15 GHz | Not Qualified | O-CEMW-N2 | CATHODE | 2 | CERAMIC, METAL-SEALED COFIRED | ROUND | MICROWAVE | NO LEAD | END | M/A-COM TECHNOLOGY SOLUTIONS INC | unknown | ||||||||||||||||
|
ML4407-186
MACOM
|
Check for Price | Obsolete | M/A-COM TECHNOLOGY SOLUTIONS INC | S-CDMW-F2 | compliant | EAR99 | 8541.10.00.80 | |||||||||||||||||||||||||||||||||
|
SMMD805-SOT23-1S
MACOM
|
Check for Price | Active | 3.5 pF | 3.5 pF | 2.5 pF | SILICON | 60 V | STEP RECOVERY DIODE | SINGLE | YES | 60 V | 1 | KA BAND | M/A-COM TECHNOLOGY SOLUTIONS INC | compliant | EAR99 | ||||||||||||||||||||||||
|
DVB6723-09
Alpha Industries
|
Check for Price | Transferred | 1 pF | 0.5 pF | SILICON | 45 V | STEP RECOVERY DIODE | SINGLE | YES | 1 | HIGH RELIABILITY | COMB GENERATOR; FREQUENCY MULTIPLIER | 250 MHz | VERY HIGH FREQUENCY TO ULTRA HIGH FREQUENCY | 7.5 MHz | 2 GHz | Not Qualified | O-CEMW-N2 | 200 °C | -65 °C | 2 | CERAMIC, METAL-SEALED COFIRED | ROUND | MICROWAVE | NO LEAD | END | ALPHA INDUSTRIES INC | O-CEMW-N2 | unknown | EAR99 | 8541.10.00.80 | |||||||||
|
DVA6736-18
Alpha Industries
|
Check for Price | Transferred | 6 pF | 3 pF | SILICON | 75 V | STEP RECOVERY DIODE | SINGLE | NO | 1 | A-MODE MULTIPLIER, HIGH RELIABILITY | FREQUENCY MULTIPLIER | 120 MHz | ULTRA HIGH FREQUENCY TO L BAND | 5 MHz | 2 GHz | Not Qualified | O-CUPM-N1 | 200 °C | -65 °C | 1 | CERAMIC, METAL-SEALED COFIRED | ROUND | POST/STUD MOUNT | NO LEAD | UPPER | ALPHA INDUSTRIES INC | O-CUPM-N1 | unknown | EAR99 | 8541.10.00.80 | |||||||||
|
ML4409-144B
MACOM
|
Check for Price | Obsolete | M/A-COM TECHNOLOGY SOLUTIONS INC | R-CDMW-F2 | compliant | EAR99 | 8541.10.00.80 |