Filter Your Search
1 - 10 of 3,937 results
|
MA48702D95
TE Connectivity
|
Check for Price | Transferred | 0.349 pF | 0.25 pF | GALLIUM ARSENIDE | 15 V | STEP RECOVERY DIODE | SINGLE | YES | 1 | 450 MHz | MILLIMETER WAVE BAND | Not Qualified | O-CEMW-N2 | 200 °C | -65 °C | 2 | CERAMIC, METAL-SEALED COFIRED | ROUND | MICROWAVE | NO LEAD | END | TYCO ELECTRONICS M/A-COM | O-CEMW-N2 | unknown | EAR99 | 8541.10.00.80 | ||||||||||||||
|
ML4408-30
TE Connectivity
|
Check for Price | Transferred | SILICON | 60 V | STEP RECOVERY DIODE | SINGLE | YES | 1 | Not Qualified | O-CEMW-N2 | 2 | CERAMIC, METAL-SEALED COFIRED | ROUND | MICROWAVE | NO LEAD | END | TYCO ELECTRONICS M/A-COM | O-CEMW-N2 | unknown | EAR99 | 8541.10.00.80 | ||||||||||||||||||||
|
DVB6860-18
Skyworks Solutions Inc
|
Check for Price | Obsolete | 2 pF | 1.7 pF | 1.5 pF | SILICON | 90 V | STEP RECOVERY DIODE | SINGLE | YES | 90 V | 1 | TWO CHIP DIODE, HIGH RELIABILITY | COMB GENERATOR; FREQUENCY MULTIPLIER | 225 MHz | VERY HIGH FREQUENCY TO L BAND | 6 MHz | 2 GHz | Not Qualified | O-CEMW-N2 | 2 | CERAMIC, METAL-SEALED COFIRED | ROUND | MICROWAVE | NO LEAD | END | SKYWORKS SOLUTIONS INC | O-CEMW-N2 | unknown | EAR99 | 8541.10.00.80 | ||||||||||
|
GC3208
Microsemi Corporation
|
Check for Price | No | No | Transferred | 0.6 pF | 0.3 pF | SILICON | 25 V | STEP RECOVERY DIODE | SINGLE | YES | 1 | HIGH RELIABILITY | FREQUENCY MULTIPLIER; HARMONIC GENERATOR | 200 MHz | KU BAND | 18 MHz | 12 GHz | Not Qualified | O-CEMW-N2 | e0 | 2 | CERAMIC, METAL-SEALED COFIRED | ROUND | MICROWAVE | TIN LEAD | NO LEAD | END | MICROSEMI CORP | compliant | EAR99 | 8541.10.00.80 | |||||||||
|
AS32A42
Advanced Semiconductor Inc
|
Check for Price | Active | 0.42 pF | 0.34 pF | 0.26 pF | SILICON | 30 V | STEP RECOVERY DIODE | YES | 30 V | Not Qualified | O-CEMW-N2 | 2 | CERAMIC, METAL-SEALED COFIRED | ROUND | MICROWAVE | NO LEAD | END | ASI SEMICONDUCTOR INC | O-CEMW-N2 | unknown | EAR99 | 8541.10.00.80 | ||||||||||||||||||
|
MA48708B120
TE Connectivity
|
Check for Price | Transferred | 0.449 pF | 0.35 pF | GALLIUM ARSENIDE | 25 V | STEP RECOVERY DIODE | SINGLE | YES | 1 | 250 MHz | MILLIMETER WAVE BAND | Not Qualified | O-CEMW-N2 | 200 °C | -65 °C | 2 | CERAMIC, METAL-SEALED COFIRED | ROUND | MICROWAVE | NO LEAD | END | TYCO ELECTRONICS M/A-COM | O-CEMW-N2 | unknown | EAR99 | 8541.10.00.80 | ||||||||||||||
|
MA44643D-30
TE Connectivity
|
Check for Price | Transferred | 2 pF | 1.5 pF | SILICON | 40 V | STEP RECOVERY DIODE | SINGLE | YES | 1 | FREQUENCY MULTIPLIER | 20 MHz | Not Qualified | O-CEMW-N2 | 200 °C | -65 °C | 2 | CERAMIC, METAL-SEALED COFIRED | ROUND | MICROWAVE | NO LEAD | END | TYCO ELECTRONICS M/A-COM | O-CEMW-N2 | unknown | EAR99 | 8541.10.00.80 | ||||||||||||||
|
CVB1031-202
Alpha Industries
|
Check for Price | Obsolete | 0.5 pF | 0.25 pF | SILICON | 30 V | STEP RECOVERY DIODE | SINGLE | YES | 1 | FREQUENCY MULTIPLIER | 300 MHz | KU BAND | 15 MHz | 5 GHz | Not Qualified | O-CEMW-N2 | 2 | CERAMIC, METAL-SEALED COFIRED | ROUND | MICROWAVE | NO LEAD | END | ALPHA INDUSTRIES INC | O-CEMW-N2 | unknown | EAR99 | 8541.10.00.80 | 2 | ||||||||||||
|
MA48705A126
TE Connectivity
|
Check for Price | Transferred | 0.65 pF | 0.55 pF | GALLIUM ARSENIDE | 15 V | STEP RECOVERY DIODE | SINGLE | YES | 1 | 200 MHz | MILLIMETER WAVE BAND | Not Qualified | O-CEMW-N2 | 200 °C | -65 °C | 2 | CERAMIC, METAL-SEALED COFIRED | ROUND | MICROWAVE | NO LEAD | END | TYCO ELECTRONICS M/A-COM | O-CEMW-N2 | unknown | EAR99 | 8541.10.00.80 | ||||||||||||||
|
GC2533-17
Microsemi Corporation
|
Check for Price | Yes | Transferred | 1 pF | 0.9 pF | 0.8 pF | SILICON | 30 V | STEP RECOVERY DIODE | SINGLE | YES | 30 V | 1 | FREQUENCY MULTIPLIER; HARMONIC GENERATOR | S-CDMW-F2 | 125 °C | -55 °C | 2 | CERAMIC, METAL-SEALED COFIRED | SQUARE | MICROWAVE | FLAT | DUAL | MICROSEMI CORP | ROHS COMPLIANT, CASE 17, 2 PIN | compliant | EAR99 | 8541.10.00.80 | 2 | CASE 17 |