Parametric results for: 1+a+20+v+silicon+signal+d... under Signal Diodes

Filter Your Search

41 - 50 of 2,885 results

|
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
SF21(G)
Luguang Electronic Technology Co Ltd
Check for Price Active DO-15 DO-15
RGF1K-E3
Vishay Semiconductors
Check for Price Yes Yes Active 1 A 1.3 V 500 ns SILICON RECTIFIER DIODE SINGLE YES 800 V 1 FREE WHEELING DIODE GENERAL PURPOSE 30 A 1 Not Qualified R-PDSO-C2 e3 DO-214BA 1 175 °C -65 °C 250 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) C BEND DUAL DO-214BA VISHAY SEMICONDUCTORS R-PDSO-C2 2 unknown EAR99 8541.10.00.80
BAS40-GS18
Vishay Semiconductors
Check for Price Yes Yes Active 200 mA 380 mV 5 ns 200 mW SILICON RECTIFIER DIODE SINGLE YES 40 V 1 SCHOTTKY GENERAL PURPOSE 600 mA 1 Not Qualified R-PDSO-G3 e3 1 150 °C 3 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) GULL WING DUAL VISHAY SEMICONDUCTORS R-PDSO-G3 3 unknown EAR99 8541.10.00.70
S1PB-M3/84A
Vishay Semiconductors
Check for Price Active 1 A 950 mV 1.8 µs SILICON RECTIFIER DIODE SINGLE YES 100 V 1 GENERAL PURPOSE 30 A 1 Not Qualified R-PDSO-F2 e3 UL RECOGNIZED DO-220AA 1 150 °C -55 °C 260 30 CATHODE 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) FLAT DUAL DO-220AA VISHAY SEMICONDUCTORS R-GDSO-F2 2 unknown EAR99 8541.10.00.80
S1PB-M3/85A
Vishay Semiconductors
Check for Price Active 1 A 950 mV 1.8 µs SILICON RECTIFIER DIODE SINGLE YES 100 V 1 GENERAL PURPOSE 30 A 1 Not Qualified R-PDSO-F2 e3 UL RECOGNIZED DO-220AA 1 150 °C -55 °C 260 30 CATHODE 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) FLAT DUAL DO-220AA VISHAY SEMICONDUCTORS R-GDSO-F2 2 unknown EAR99 8541.10.00.80
GL34JHE3/98
Vishay Semiconductors
Check for Price Yes Obsolete 500 mA 1.3 V 1.5 µs SILICON RECTIFIER DIODE SINGLE YES 600 V 1 FREE WHEELING DIODE, HIGH RELIABILITY GENERAL PURPOSE 10 A 1 Not Qualified O-PELF-R2 e3 AEC-Q101 DO-213AA 1 175 °C -65 °C 260 30 ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM MATTE TIN WRAP AROUND END DO-213AA VISHAY SEMICONDUCTORS O-PELF-R2 2 unknown EAR99 8541.10.00.70
1N4586GPHE3/54
Vishay Semiconductors
Check for Price Yes Obsolete 1 A 1 V 2 µs SILICON RECTIFIER DIODE SINGLE NO 1 kV 1 FREE WHEELING DIODE, HIGH RELIABILITY GENERAL PURPOSE 50 A 1 Not Qualified O-PALF-W2 e3 DO-204AC 175 °C -65 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM MATTE TIN WIRE AXIAL DO-15 VISHAY SEMICONDUCTORS O-PALF-W2 2 unknown EAR99 8541.10.00.80
VS-10ETF02FP-M3
Vishay Semiconductors
Check for Price Active 10 A 1.2 V 200 ns 100 µA SILICON RECTIFIER DIODE SINGLE NO 200 V 1 FREE WHEELING DIODE FAST SOFT RECOVERY 160 A 1 200 V R-PSFM-T2 e3 TO-220AC 150 °C -40 °C ISOLATED 2 PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT MATTE TIN THROUGH-HOLE SINGLE VISHAY SEMICONDUCTORS unknown EAR99 8541.10.00.80
RGP10JHE3/54
Vishay Semiconductors
Check for Price Yes Obsolete 1 A 1.3 V 250 ns SILICON RECTIFIER DIODE SINGLE NO 600 V 1 FREE WHEELING DIODE, HIGH RELIABILITY GENERAL PURPOSE 30 A 1 Not Qualified O-PALF-W2 e3 DO-204AL 175 °C -65 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM MATTE TIN WIRE AXIAL DO-41 VISHAY SEMICONDUCTORS O-PALF-W2 2 unknown EAR99 8541.10.00.80
GP10M-M3/73
Vishay Semiconductors
Check for Price Obsolete 1 A 3 µs SILICON RECTIFIER DIODE SINGLE NO 1 kV 1 FREE WHEELING DIODE, HIGH RELIABILITY GENERAL PURPOSE 30 A 1 O-PALF-W2 e3 DO-204AL 175 °C -65 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM MATTE TIN WIRE AXIAL DO-41 VISHAY SEMICONDUCTORS O-PALF-W2 2 unknown EAR99 8541.10.00.80