Filter Your Search
41 - 50 of 2,885 results
|
MMBD914-V-GS08
Vishay Semiconductors
|
Check for Price | Yes | Obsolete | 200 mA | 1 V | 4 ns | 225 mW | SILICON | RECTIFIER DIODE | SINGLE | YES | 100 V | 1 | GENERAL PURPOSE | 1 | Not Qualified | R-PDSO-G3 | e3 | 1 | 150 °C | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | VISHAY SEMICONDUCTORS | R-PDSO-G3 | 3 | unknown | EAR99 | 8541.10.00.70 | ||||||||||||
|
BAS70-06-V-GS18
Vishay Semiconductors
|
Check for Price | Yes | Obsolete | 200 mA | 410 mV | 5 ns | 200 mW | SILICON | RECTIFIER DIODE | COMMON ANODE, 2 ELEMENTS | YES | 70 V | 2 | SCHOTTKY | GENERAL PURPOSE | 600 mA | Not Qualified | R-PDSO-G3 | e3 | 125 °C | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | VISHAY SEMICONDUCTORS | R-PDSO-G3 | 3 | unknown | EAR99 | 8541.10.00.70 | ||||||||||||
|
ES1JP
Micro Commercial Components
|
Check for Price | Yes | Yes | Active | MICRO COMMERCIAL COMPONENTS | PLASTIC, HSMA, 2 PIN | 2 | unknown | DO-214AC | ||||||||||||||||||||||||||||||||||||
|
LSSSTPAD50
Micross Components
|
Check for Price | Contact Manufacturer | 10 mA | 350 mW | SILICON | RECTIFIER DIODE | SINGLE | YES | 1 | GENERAL PURPOSE | 1 | R-PDSO-G3 | 135 °C | -55 °C | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | MICROSS COMPONENTS | R-PDSO-G3 | 3 | unknown | EAR99 | 8541.10.00.70 | SOT-23 | ||||||||||||||||||
|
LS103C-GS18
Vishay Semiconductors
|
Check for Price | Yes | Active | 370 mV | 10 ns | 400 mW | SILICON | RECTIFIER DIODE | SINGLE | YES | 20 V | 1 | SCHOTTKY | LOW LEAKAGE CURRENT | GENERAL PURPOSE | 15 A | 1 | Not Qualified | O-LELF-R2 | e2 | DO-213AA | 1 | 125 °C | 260 | 30 | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN SILVER | WRAP AROUND | END | VISHAY SEMICONDUCTORS | O-LELF-R2 | 2 | unknown | EAR99 | DO-213AA | ||||||
|
ESH1D-E3
Vishay Semiconductors
|
Check for Price | Yes | Yes | Active | 1 A | 25 ns | SILICON | RECTIFIER DIODE | SINGLE | YES | 200 V | 1 | FREE WHEELING DIODE, LOW POWER LOSS | GENERAL PURPOSE | 1 | Not Qualified | R-PDSO-C2 | e3 | DO-214AC | 1 | 175 °C | -55 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | VISHAY SEMICONDUCTORS | R-PDSO-C2 | 2 | unknown | EAR99 | 8541.10.00.80 | DO-214AC | |||||||
|
GPP10M-E3/54
Vishay Semiconductors
|
Check for Price | Yes | Active | 1 A | 1.1 V | SILICON | RECTIFIER DIODE | SINGLE | NO | 1 kV | 1 | LOW LEAKAGE CURRENT | GENERAL PURPOSE | 30 A | 1 | Not Qualified | O-PALF-W2 | e3 | DO-204AL | 150 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | VISHAY SEMICONDUCTORS | O-PALF-W2 | 2 | unknown | EAR99 | 8541.10.00.80 | DO-41 | |||||||||
|
1N5062GP-E3/65
Vishay Semiconductors
|
Check for Price | Yes | Yes | Active | 1 A | 2 µs | SILICON | RECTIFIER DIODE | SINGLE | NO | 800 V | 1 | FREE WHEELING DIODE, LOW LEAKAGE CURRENT | GENERAL PURPOSE | 50 A | 1 | Not Qualified | O-PALF-W2 | e3 | DO-204AC | 175 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | VISHAY SEMICONDUCTORS | O-PALF-W2 | 2 | unknown | EAR99 | 8541.10.00.80 | DO-15 | ||||||||
|
RGL41D-E3/97
Vishay Semiconductors
|
Check for Price | Yes | Active | 1 A | 1.3 V | 150 ns | SILICON | RECTIFIER DIODE | SINGLE | YES | 200 V | 1 | FREE WHEELING DIODE | GENERAL PURPOSE | 30 A | 1 | Not Qualified | O-PELF-R2 | e3 | DO-213AB | 1 | 175 °C | -65 °C | 260 | 40 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | Matte Tin (Sn) | WRAP AROUND | END | VISHAY SEMICONDUCTORS | O-PELF-R2 | 2 | unknown | EAR99 | 8541.10.00.80 | DO-213AB | |||||
|
RGP10M-HE3
Vishay Semiconductors
|
Check for Price | Yes | Yes | Obsolete | 1 A | 1.3 V | 500 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 1 kV | 1 | FREE WHEELING DIODE, HIGH RELIABILITY | GENERAL PURPOSE | 30 A | 1 | Not Qualified | O-PALF-W2 | e3 | DO-204AL | 175 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | VISHAY SEMICONDUCTORS | O-PALF-W2 | 2 | unknown | EAR99 | 8541.10.00.80 | DO-41 |