Filter Your Search
31 - 40 of 2,885 results
|
SOD4002P
Micro Commercial Components
|
Check for Price | Yes | Yes | Active | MICRO COMMERCIAL COMPONENTS | SOD | SOD-123, 2 PIN | 2 | SOD-123 | unknown | ||||||||||||||||||||||||||||||||||||
|
RS1PG-M3/85A
Vishay Semiconductors
|
Check for Price | Active | 1 A | 1.3 V | 150 ns | SILICON | RECTIFIER DIODE | SINGLE | YES | 200 V | 1 | FREE WHEELING DIODE | GENERAL PURPOSE | 30 A | 1 | Not Qualified | R-PDSO-F2 | e3 | DO-220AA | 1 | 150 °C | -55 °C | 260 | 30 | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | FLAT | DUAL | VISHAY SEMICONDUCTORS | DO-220AA | R-PDSO-F2 | 2 | unknown | EAR99 | 8541.10.00.80 | |||||||
|
GP10K-M3/73
Vishay Semiconductors
|
Check for Price | Obsolete | 1 A | 3 µs | SILICON | RECTIFIER DIODE | SINGLE | NO | 800 V | 1 | FREE WHEELING DIODE, HIGH RELIABILITY | GENERAL PURPOSE | 30 A | 1 | O-PALF-W2 | e3 | DO-204AL | 175 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | VISHAY SEMICONDUCTORS | DO-41 | O-PALF-W2 | 2 | unknown | EAR99 | 8541.10.00.80 | ||||||||||||
|
FGP10BHE3/54
Vishay Semiconductors
|
Check for Price | Yes | Obsolete | 1 A | 950 mV | 35 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 100 V | 1 | FREE WHEELING DIODE, HIGH RELIABILITY | GENERAL PURPOSE | 30 A | 1 | Not Qualified | O-PALF-W2 | e3 | DO-204AL | 175 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | VISHAY SEMICONDUCTORS | DO-41 | O-PALF-W2 | 2 | unknown | EAR99 | 8541.10.00.80 | |||||||||
|
SS13EP
Micro Commercial Components
|
Check for Price | Yes | Yes | Active | MICRO COMMERCIAL COMPONENTS | DO-214AC | PLASTIC, SMAE, 2 PIN | 2 | unknown | |||||||||||||||||||||||||||||||||||||
|
GP10WHM3/54
Vishay Semiconductors
|
Check for Price | Obsolete | 1 A | 3 µs | SILICON | RECTIFIER DIODE | SINGLE | NO | 1.5 kV | 1 | FREE WHEELING DIODE, HIGH RELIABILITY | GENERAL PURPOSE | 25 A | 1 | O-PALF-W2 | e3 | AEC-Q101 | DO-204AL | 150 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | VISHAY SEMICONDUCTORS | DO-41 | O-PALF-W2 | 2 | unknown | EAR99 | 8541.10.00.80 | |||||||||||
|
SOD4003P
Micro Commercial Components
|
Check for Price | Yes | Yes | Active | MICRO COMMERCIAL COMPONENTS | SOD | SOD-123, 2 PIN | 2 | SOD-123 | unknown | ||||||||||||||||||||||||||||||||||||
|
GP10BHM3/73
Vishay Semiconductors
|
Check for Price | Obsolete | 1 A | 3 µs | SILICON | RECTIFIER DIODE | SINGLE | NO | 100 V | 1 | FREE WHEELING DIODE, HIGH RELIABILITY | GENERAL PURPOSE | 30 A | 1 | O-PALF-W2 | e3 | AEC-Q101 | DO-204AL | 175 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | VISHAY SEMICONDUCTORS | DO-41 | O-PALF-W2 | 2 | unknown | EAR99 | 8541.10.00.80 | |||||||||||
|
BYT54K-TAP
Vishay Semiconductors
|
Check for Price | Yes | Active | 750 mA | 1.5 V | 100 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 800 V | 1 | AVALANCHE | GENERAL PURPOSE | 30 A | 1 | Not Qualified | E-LALF-W2 | e2 | 1 | 175 °C | -55 °C | 260 | 30 | ISOLATED | 2 | GLASS | ELLIPTICAL | LONG FORM | Tin/Silver (Sn96.5Ag3.5) | WIRE | AXIAL | VISHAY SEMICONDUCTORS | E-LALF-W2 | 2 | unknown | EAR99 | 8541.10.00.80 | ||||||||
|
RGP10AHE3/54
Vishay Semiconductors
|
Check for Price | Yes | Obsolete | 1 A | 1.3 V | 150 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 50 V | 1 | FREE WHEELING DIODE, HIGH RELIABILITY | GENERAL PURPOSE | 30 A | 1 | Not Qualified | O-PALF-W2 | e3 | DO-204AL | 175 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | VISHAY SEMICONDUCTORS | DO-41 | O-PALF-W2 | 2 | unknown | EAR99 | 8541.10.00.80 |