Parametric results for: sd103a under Rectifier Diodes

Filter Your Search

1 - 10 of 288 results

|
-
-
-
-
-
-
Manufacturer Part Number: sd103a Sorted By: Technology
Select parts from the table below to compare.
Compare
Compare
LLSD103A-7
Diodes Incorporated
Check for Price No Yes Obsolete 350 mA 370 mV 10 ns 400 mW SILICON RECTIFIER DIODE SINGLE YES 40 V 1 SCHOTTKY 7.5 A 1 Not Qualified O-LELF-R2 e2 1 125 °C -55 °C 260 30 ISOLATED 2 GLASS ROUND LONG FORM TIN SILVER WRAP AROUND END DIODES INC MELF GLASS, MINIMELF-2 2 compliant EAR99 8541.10.00.70
SD103AWS-13
Diodes Incorporated
Check for Price No No Obsolete 350 mA 10 ns 200 mW SILICON RECTIFIER DIODE SINGLE YES 40 V 1 SCHOTTKY 1 Not Qualified R-PDSO-G2 e0 125 °C -65 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN LEAD GULL WING DUAL DIODES INC R-PDSO-G2 2 unknown EAR99 8541.10.00.70
SD103AW_R1_10001
PanJit Semiconductor
Check for Price Yes Active 350 mA 600 mV 5 µA SILICON RECTIFIER DIODE SINGLE YES 40 V 1 SCHOTTKY FAST RECOVERY 2 A 1 30 V R-PDSO-G2 125 °C -55 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE GULL WING DUAL PANJIT INTERNATIONAL INC SOD-123, 2 PIN compliant
SD103AWS-TP
Micro Commercial Components
$0.1545 Yes Yes Active 350 mA 370 mV 10 ns 5 µA 200 mW SILICON RECTIFIER DIODE SINGLE YES 40 V 1 SCHOTTKY 1.5 A 1 Not Qualified R-PDSO-G2 e3 1 125 °C -55 °C 260 10 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING DUAL MICRO COMMERCIAL COMPONENTS CORP ROHS COMPLIANT, PLASTIC PACKAGE-2 2 compliant EAR99 8541.10.00.70
SD103AWSF2
Yangzhou Yangjie Electronics Co Ltd
Check for Price Yes Active 350 mA 200 mW SILICON RECTIFIER DIODE SINGLE YES 40 V 1 SCHOTTKY 1 R-PDSO-G2 125 °C -55 °C NOT SPECIFIED NOT SPECIFIED 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE GULL WING DUAL YANGZHOU YANGJIE ELECTRONICS CO LTD R-PDSO-G2 compliant EAR99 8541.10.00.70
SD103AW
Sangdest Microelectronics (Nanjing) Co Ltd
Check for Price Yes Active 350 mA 400 mW SILICON RECTIFIER DIODE SINGLE YES 40 V 1 SCHOTTKY 1 Not Qualified R-PDSO-G2 NOT SPECIFIED NOT SPECIFIED 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE GULL WING DUAL SANGDEST MICROELECTRONICS (NANJING) CO LTD PLASTIC PACKAGE-2 compliant
SD103AW-TP
Micro Commercial Components
$0.1406 Yes Yes Active 350 mA 370 mV 10 ns 5 µA 400 mW SILICON RECTIFIER DIODE SINGLE YES 40 V 1 SCHOTTKY LOW POWER LOSS 1.5 A 1 Not Qualified R-PDSO-G2 e3 1 125 °C -55 °C 260 10 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING DUAL MICRO COMMERCIAL COMPONENTS CORP PACKAGE-2 2 compliant EAR99 8541.10.00.70
SD103AX
Galaxy Microelectronics
Check for Price Active 350 mA 600 mV 5 µA 150 mW SILICON 40 V RECTIFIER DIODE SINGLE YES 40 V 1 SCHOTTKY HIGH RELIABILITY GENERAL PURPOSE 1.5 A 1 30 V R-PDSO-F2 MIL-STD-202 125 °C -55 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE FLAT DUAL CHANGZHOU GALAXY CENTURY MICROELECTRONICS CO LTD SOD-523 unknown EAR99 8541.10.00.70
SD103AW-CC2-R
Unisonic Technologies Co Ltd
Check for Price Active 350 mA 10 ns 400 mW SILICON RECTIFIER DIODE SINGLE YES 40 V 1 SCHOTTKY 1 Not Qualified R-PDSO-G2 e0 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN LEAD GULL WING DUAL UNISONIC TECHNOLOGIES CO LTD SOD R-PDSO-G2 2 compliant EAR99 8541.10.00.70 SOD-523
SD103A
Baneasa SA
Check for Price Obsolete 400 mW SILICON RECTIFIER DIODE SINGLE NO 1 SCHOTTKY Not Qualified O-LALF-W2 DO-35 ISOLATED 2 GLASS ROUND LONG FORM WIRE AXIAL BANEASA S A unknown EAR99