Filter Your Search
1 - 10 of 159 results
|
MMBD914-TP-HF
Micro Commercial Components
|
Check for Price | Yes | Active | 150 mA | 4 ns | 350 mW | SILICON | RECTIFIER DIODE | SINGLE | YES | 100 V | 1 | LOW LEAKAGE CURRENT | 1 A | 1 | R-PDSO-G3 | e3 | 1 | 175 °C | 260 | 10 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | MICRO COMMERCIAL COMPONENTS CORP | HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-3 | compliant | EAR99 | 8541.10.00.70 | |||||||||||||||||
|
MMBD914WS-AU_R1_000A1
PanJit Semiconductor
|
Check for Price | Yes | Active | 200 mA | 4 ns | 200 mW | SILICON | RECTIFIER DIODE | SINGLE | YES | 100 V | 1 | 1 | R-PDSO-F2 | AEC-Q101 | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | FLAT | DUAL | PAN JIT INTERNATIONAL INC | compliant | EAR99 | 8541.10.00.70 | 2016-05-31 | ||||||||||||||||||||
|
MMBD914XLT2
onsemi
|
Check for Price | Obsolete | 200 mA | 15 ns | 350 mW | SILICON | RECTIFIER DIODE | SINGLE | YES | 70 V | 1 | 1 | R-PDSO-G3 | TO-236AB | UNSPECIFIED | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | ON SEMICONDUCTOR | R-PDSO-G3 | unknown | EAR99 | 8541.10.00.70 | SOT-23 | 3 | CASE 318-03 | |||||||||||||||||||||
|
MMBD914
Freescale Semiconductor
|
Check for Price | No | Obsolete | 200 mA | 1 V | 4 ns | RECTIFIER DIODE | SINGLE | YES | 75 V | 1 | 2 A | e0 | 150 °C | Tin/Lead (Sn/Pb) | MOTOROLA SEMICONDUCTOR PRODUCTS | unknown | |||||||||||||||||||||||||||||||||
|
MMBD914-G
WEITRON INTERNATIONAL CO., LTD.
|
Check for Price | Yes | Contact Manufacturer | 200 mA | 1 V | 4 ns | RECTIFIER DIODE | SINGLE | YES | 100 V | 1 | 500 mA | 1 | 150 °C | WEITRON TECHNOLOGY CO LTD | unknown | EAR99 | |||||||||||||||||||||||||||||||||
|
MMBD914WS-R1-10001
PanJit Semiconductor
|
Check for Price | Yes | Active | 200 mA | 1 V | 4 ns | 5 µA | 200 mW | SILICON | 100 V | RECTIFIER DIODE | SINGLE | YES | 100 V | 1 | FAST RECOVERY | 4 A | 1 | 75 V | R-PDSO-F2 | 150 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | FLAT | DUAL | PAN JIT INTERNATIONAL INC | compliant | EAR99 | 8541.10.00.70 | ||||||||||||||||||
|
MMBD914LT1
Freescale Semiconductor
|
Check for Price | No | Obsolete | 200 mA | 1 V | 4 ns | RECTIFIER DIODE | SINGLE | YES | 100 V | 1 | 500 mA | e0 | 150 °C | Tin/Lead (Sn/Pb) | MOTOROLA SEMICONDUCTOR PRODUCTS | unknown | |||||||||||||||||||||||||||||||||
|
MMBD914-T1
Sensitron Semiconductors
|
Check for Price | No | No | Transferred | 200 mA | 1 V | 4 ns | 225 mW | SILICON | RECTIFIER DIODE | SINGLE | YES | 75 V | 1 | 2 A | 1 | Not Qualified | R-PDSO-G3 | 1 | 150 °C | -65 °C | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | SENSITRON SEMICONDUCTOR | R-PDSO-G3 | compliant | EAR99 | 8541.10.00.70 | 3 | |||||||||||||||||
|
MMBD914_R2_10001
PanJit Semiconductor
|
Check for Price | Yes | Active | 200 mA | 4 ns | 225 mW | SILICON | RECTIFIER DIODE | SINGLE | YES | 100 V | 1 | 1 | R-PDSO-G3 | 150 °C | -55 °C | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | PAN JIT INTERNATIONAL INC | ROHS COMPLIANT, PLASTIC PACKAGE-3 | compliant | EAR99 | 8541.10.00.70 | |||||||||||||||||||||||
|
MMBD914_NL
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 200 mA | 1 V | 4 ns | 350 mW | SILICON | RECTIFIER DIODE | SINGLE | YES | 100 V | 1 | 2 A | 1 | Not Qualified | R-PDSO-G3 | e3 | 1 | 150 °C | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | FAIRCHILD SEMICONDUCTOR CORP | SOT-23, 3 PIN | compliant | EAR99 | 8541.10.00.70 | SOT-23 | 3 |