Filter Your Search
1 - 10 of 148 results
|
BAV99WE6327HTSA1
Infineon Technologies AG
|
Check for Price | Yes | Obsolete | 200 mA | 4 ns | 250 mW | SILICON | RECTIFIER DIODE | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | YES | 85 V | 2 | 1 | Not Qualified | R-PDSO-G3 | e3 | AEC-Q101 | 260 | 40 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | INFINEON TECHNOLOGIES AG | SC-70 | R-PDSO-G3 | 3 | SOT323 | unknown | EAR99 | 8541.10.00.70 | Infineon | ||||||||||||||
|
BAV99W-GT1
Sensitron Semiconductors
|
Check for Price | Yes | Yes | Transferred | 150 mA | 6 ns | 200 mW | SILICON | RECTIFIER DIODE | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | YES | 75 V | 2 | Not Qualified | R-PDSO-G3 | 1 | 150 °C | -65 °C | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | SENSITRON SEMICONDUCTOR | R-PDSO-G3 | 3 | compliant | EAR99 | 8541.10.00.70 | |||||||||||||||||||
|
BAV99W-13-F
Diodes Incorporated
|
Check for Price | Yes | Active | 150 mA | 1.25 V | 4 ns | 2.5 µA | 200 mW | SILICON | 75 V | RECTIFIER DIODE | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | YES | 75 V | 2 | FAST RECOVERY | 1 A | 1 | 75 V | R-PDSO-G3 | e3 | 1 | 150 °C | -65 °C | 260 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | DIODES INC | compliant | EAR99 | 8541.10.00.70 | 2019-05-13 | ||||||||||||
|
BAV99W/DG,115
NXP Semiconductors
|
Check for Price | Yes | Obsolete | 150 mA | 715 mV | 4 ns | 500 nA | RECTIFIER DIODE | YES | 100 V | 4 A | 80 V | 150 °C | -65 °C | NXP SEMICONDUCTORS | unknown | |||||||||||||||||||||||||||||||||
|
BAV99W
Sangdest Microelectronics (Nanjing) Co Ltd
|
Check for Price | Yes | Active | 150 mA | 1 V | 6 ns | 2.5 µA | 200 mW | SILICON | 85 V | RECTIFIER DIODE | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | YES | 85 V | 2 | FAST RECOVERY | 2 A | 1 | 75 V | Not Qualified | R-PDSO-G3 | MIL-STD-202 | 150 °C | -65 °C | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | PURE TIN | GULL WING | DUAL | SANGDEST MICROELECTRONICS (NANJING) CO LTD | SOT-323, 3 PIN | compliant | |||||||||||||||
|
BAV99W
Siemens
|
Check for Price | Transferred | 200 mA | 1.25 V | 6 ns | 2.5 µA | 250 mW | SILICON | RECTIFIER DIODE | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | YES | 70 V | 2 | 4.5 A | Not Qualified | R-PDSO-G3 | 150 °C | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | SIEMENS A G | unknown | EAR99 | 8541.10.00.70 | ||||||||||||||||||||||
|
BAV99W
Lite-On Semiconductor Corporation
|
Check for Price | Yes | Transferred | 150 mA | 4 ns | 200 mW | SILICON | RECTIFIER DIODE | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | YES | 75 V | 2 | FAST SWITCHES | Not Qualified | R-PDSO-G3 | NOT SPECIFIED | NOT SPECIFIED | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | LITE-ON SEMICONDUCTOR CORP | GREEN, PLASTIC PACKAGE-3 | 3 | compliant | EAR99 | 8541.10.00.70 | ||||||||||||||||||||
|
BAV99W/A2
Nexperia
|
Check for Price | Obsolete | RECTIFIER DIODE | e3 | 1 | 260 | 30 | TIN | NEXPERIA | unknown | EAR99 | ||||||||||||||||||||||||||||||||||||||
|
BAV99WTF2
Yangzhou Yangjie Electronics Co Ltd
|
Check for Price | Yes | Active | 150 mA | 4 ns | SILICON | RECTIFIER DIODE | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | YES | 100 V | 2 | R-PDSO-G3 | e3 | 1 | 150 °C | -55 °C | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | DUAL | YANGZHOU YANGJIE ELECTRONICS CO LTD | R-PDSO-G3 | compliant | EAR99 | 8541.10.00.70 | |||||||||||||||||||||
|
BAV99WTHE3-TP
Micro Commercial Components
|
Check for Price | Yes | Active | 150 mA | 1 V | 4 ns | 2.5 µA | 200 mW | SILICON | 100 V | RECTIFIER DIODE | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | YES | 100 V | 2 | LOW LEAKAGE CURRENT | GENERAL PURPOSE | 2 A | 1 | 75 V | R-PDSO-G3 | e3 | AEC-Q101 | 150 °C | -55 °C | 260 | 10 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | MICRO COMMERCIAL COMPONENTS CORP | SOT-323, 3 PIN | compliant |