Parametric results for: BAT54C under Rectifier Diodes

Filter Your Search

1 - 10 of 448 results

|
-
-
-
-
-
-
-
-
Manufacturer Part Number: bat54c Sorted By: Technology
Select parts from the table below to compare.
Compare
Compare
UBAT54C
Zetex / Diodes Inc
Check for Price Yes Transferred 200 mA 1 V 5 ns 4 µA 330 mW SILICON RECTIFIER DIODE COMMON CATHODE, 2 ELEMENTS YES 2 SCHOTTKY LOW NOISE 600 mA Not Qualified R-PDSO-G3 e3 1 125 °C 260 40 3 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) GULL WING DUAL ZETEX PLC R-PDSO-G3 compliant EAR99 8541.10.00.70
BAT54CW
Semtech Electronics Limited
Check for Price Contact Manufacturer 200 mA 1 V 5 ns 2 µA 200 mW SILICON 30 V RECTIFIER DIODE COMMON CATHODE, 2 ELEMENTS YES 30 V 2 SCHOTTKY GENERAL PURPOSE 600 mA 1 25 V R-PDSO-G3 125 °C 3 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE GULL WING DUAL SEMTECH ELECTRONICS LTD SOT-323, 3 PIN unknown
BAT54CDWG-AL6-R
Unisonic Technologies Co Ltd
Check for Price Yes Active 200 mA 1 V 5 ns 2 µA 230 mW SILICON RECTIFIER DIODE 2 BANKS, COMMON CATHODE, 2 ELEMENTS YES 30 V 2 SCHOTTKY GENERAL PURPOSE 600 mA 1 25 V R-PDSO-G6 125 °C NOT SPECIFIED NOT SPECIFIED 6 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE GULL WING DUAL UNISONIC TECHNOLOGIES CO LTD R-PDSO-G6 compliant EAR99 8541.10.00.70 6
BAT54C
International Rectifier
Check for Price No No Transferred 200 mA 240 mV 200 mW SILICON RECTIFIER DIODE COMMON CATHODE, 2 ELEMENTS YES 30 V 2 SCHOTTKY HIGH RELIABILITY 1 A Not Qualified R-PDSO-G3 e0 1 150 °C 3 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN LEAD GULL WING DUAL INTERNATIONAL RECTIFIER CORP compliant EAR99 8541.10.00.70
BAT54CHM
ROHM Semiconductor
Check for Price Yes Not Recommended 200 mA 50 ns SILICON RECTIFIER DIODE COMMON CATHODE, 2 ELEMENTS YES 30 V 2 SCHOTTKY HIGH RELIABILITY R-PDSO-G3 1 150 °C NOT SPECIFIED NOT SPECIFIED 3 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE GULL WING DUAL ROHM CO LTD R-PDSO-G3 compliant EAR99 8541.10.00.70
BAT54CDW-13-F
Diodes Incorporated
Check for Price Yes Obsolete 200 mA 5 ns 200 mW SILICON RECTIFIER DIODE 2 BANKS, COMMON CATHODE, 2 ELEMENTS YES 30 V 4 SCHOTTKY FAST SWITCHING Not Qualified R-PDSO-G6 e3 1 125 °C -65 °C 6 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING DUAL DIODES INC R-PDSO-G6 compliant EAR99 8541.10.00.70 6
BAT54CSM-JQR-B
TT Electronics Power and Hybrid / Semelab Limited
Check for Price No No Active 200 mA 5 ns SILICON RECTIFIER DIODE SINGLE YES 1 SCHOTTKY HIGH RELIABILITY 1 Not Qualified R-CDSO-N3 135 °C -55 °C NOT SPECIFIED NOT SPECIFIED 3 CERAMIC, METAL-SEALED COFIRED RECTANGULAR SMALL OUTLINE NO LEAD DUAL SEMELAB LTD R-CDSO-N3 compliant EAR99 8541.10.00.70 3 SOT-23
BAT54CWPBF
International Rectifier
Check for Price Yes Yes Transferred 200 mA 650 mV 200 mW SILICON RECTIFIER DIODE COMMON CATHODE, 2 ELEMENTS YES 30 V 2 SCHOTTKY HIGH RELIABILITY 1 A Not Qualified R-PDSO-G3 150 °C 260 40 3 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE GULL WING DUAL INTERNATIONAL RECTIFIER CORP compliant EAR99 8541.10.00.70
BAT54C
Silicon Standard Corp
Check for Price Yes Contact Manufacturer 200 mA 1 V 5 ns 2 µA 200 mW SILICON 30 V RECTIFIER DIODE COMMON CATHODE, 2 ELEMENTS YES 30 V 2 SCHOTTKY FAST RECOVERY 1 25 V R-PDSO-G3 3 3 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE GULL WING DUAL SILICON STANDARD CORP SOT-23, 3 PIN unknown EAR99 8541.10.00.70
LBAT54CLT3G
LRC Leshan Radio Co Ltd
Check for Price Yes Active 200 mA 240 mV 50 ns 225 mW SILICON RECTIFIER DIODE COMMON CATHODE, 2 ELEMENTS YES 30 V 2 SCHOTTKY 600 mA R-PDSO-G3 125 °C NOT SPECIFIED NOT SPECIFIED 3 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE GULL WING DUAL LESHAN RADIO CO LTD R-PDSO-G3 unknown EAR99 8541.10.00.70