Filter Your Search
1 - 10 of 11 results
|
TC1N4148TA2
Tak Cheong Electronics (Holdings) Co Ltd
|
Check for Price | Active | 150 mA | 1 V | 4 ns | 5 µA | 500 mW | SILICON | 100 V | RECTIFIER DIODE | SINGLE | NO | 75 V | 1 | FAST RECOVERY | 450 mA | 1 | 75 V | O-LALF-W2 | e3 | DO-35 | 175 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | Tin (Sn) | WIRE | AXIAL | TAK CHEONG ELECTRONICS HOLDINGS CO LTD | compliant | EAR99 | 8541.10.00.70 | ||||||||||||||
|
1N4148-TAP
Telefunken Microelectronics Gmbh
|
Check for Price | No | Transferred | 150 mA | 1 V | RECTIFIER DIODE | SINGLE | NO | 100 V | 1 | 2 A | 1 | e0 | 200 °C | Tin/Lead (Sn/Pb) | TELEFUNKEN MICROELECTRONICS GMBH | unknown | EAR99 | ||||||||||||||||||||||||||||||
|
1N4148TA
onsemi
|
$0.0281 | Yes | Active | 200 mA | 1 V | 4 ns | 500 mW | SILICON | RECTIFIER DIODE | SINGLE | NO | 100 V | 1 | 2 A | 1 | Not Qualified | O-XALF-W2 | e3 | DO-35 | 175 °C | ISOLATED | 2 | UNSPECIFIED | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | ONSEMI | compliant | EAR99 | 8541.10.00.70 | DO-35, 2 PIN | 017AG | onsemi | |||||||||||||
|
1N4148-TAP
Vishay Semiconductors
|
$0.0501 | Yes | Yes | Transferred | 150 mA | 8 ns | 500 mW | SILICON | RECTIFIER DIODE | SINGLE | NO | 100 V | 1 | 1 | Not Qualified | O-XALF-W2 | e3 | DO-35 | 1 | 175 °C | ISOLATED | 2 | UNSPECIFIED | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | VISHAY SEMICONDUCTORS | compliant | EAR99 | 8541.10.00.70 | HALOGEN FREE AND ROHS COMPLIANT PACKAGE-2 | Vishay | ||||||||||||||
|
1N4148TA
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 200 mA | 4 ns | 500 mW | SILICON | RECTIFIER DIODE | SINGLE | NO | 100 V | 1 | COMMERCIAL | O-XALF-W2 | e3 | DO-35 | NOT APPLICABLE | NOT APPLICABLE | NOT APPLICABLE | ISOLATED | 2 | UNSPECIFIED | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | ROCHESTER ELECTRONICS INC | unknown | O-XALF-W2 | DO-35 | 2 | |||||||||||||||
|
1N4148TA
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Yes | Transferred | 200 mA | 1 V | 4 ns | 500 mW | SILICON | RECTIFIER DIODE | SINGLE | NO | 100 V | 1 | 2 A | 1 | Not Qualified | O-XALF-W2 | e3 | DO-35 | 175 °C | ISOLATED | 2 | UNSPECIFIED | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | FAIRCHILD SEMICONDUCTOR CORP | compliant | EAR99 | 8541.10.00.70 | DO-35, 2 PIN | AXIAL LEADED; GLASS; JEDEC DO204 ; VARIATION AH | DO-35 | 2 | |||||||||||
|
TC1N4148TA
Tak Cheong Electronics (Holdings) Co Ltd
|
Check for Price | Active | 150 mA | 1 V | 4 ns | 5 µA | 500 mW | SILICON | 100 V | RECTIFIER DIODE | SINGLE | NO | 75 V | 1 | FAST RECOVERY | 450 mA | 1 | 75 V | O-LALF-W2 | e3 | DO-35 | 175 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | Tin (Sn) | WIRE | AXIAL | TAK CHEONG ELECTRONICS HOLDINGS CO LTD | compliant | EAR99 | 8541.10.00.70 | ||||||||||||||
|
1N4148TA-E
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Obsolete | 150 mA | 4 ns | 500 mW | SILICON | RECTIFIER DIODE | SINGLE | NO | 1 | HIGH RELIABILITY | 1 | Not Qualified | O-XALF-W2 | e2 | DO-35 | 1 | 200 °C | ISOLATED | 2 | UNSPECIFIED | ROUND | LONG FORM | TIN COPPER | WIRE | AXIAL | RENESAS ELECTRONICS CORP | unknown | EAR99 | 8541.10.00.70 | O-XALF-W2 | DO-35 | 2 | |||||||||||||
|
1N4148-TAP
Vishay Intertechnologies
|
$0.0436 | Yes | Yes | Active | 300 mA | 1 V | 8 ns | 500 mW | SILICON | RECTIFIER DIODE | SINGLE | NO | 100 V | 1 | 2 A | 1 | Not Qualified | O-XALF-W2 | e3 | DO-204AH | 1 | 175 °C | 260 | 30 | ISOLATED | 2 | UNSPECIFIED | ROUND | LONG FORM | Matte Tin (Sn) | WIRE | AXIAL | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 | 8541.10.00.70 | DO-35, 2 PIN | Vishay | DO-35 | 2 | ||||||||
|
1N4148TA_NL
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 200 mA | 1 V | 4 ns | 500 mW | SILICON | RECTIFIER DIODE | SINGLE | NO | 100 V | 1 | 2 A | 1 | Not Qualified | O-XALF-W2 | e3 | DO-35 | 200 °C | ISOLATED | 2 | UNSPECIFIED | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | FAIRCHILD SEMICONDUCTOR CORP | compliant | EAR99 | 8541.10.00.70 | O-XALF-W2 | DO-35 | 2 |