Parametric results for: CMSD4448BK under Rectifier Diodes

Filter Your Search

81 - 90 of 539,718 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
BAV16WS-7-F
SPC Multicomp
$0.0157 Active 150 mA 4 ns 200 mW SILICON RECTIFIER DIODE SINGLE YES 75 V 1 1 R-PDSO-G2 150 °C -65 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE GULL WING DUAL MULTICOMP PRO unknown EAR99 8541.10.00.70 Multicomp Pro
BAV99-7-F
SPC Multicomp
$0.0157 Active 215 mA 1.25 kV 4 ns 50 µA 250 mW SILICON 75 V RECTIFIER DIODE SERIES CONNECTED, CENTER TAP, 2 ELEMENTS YES 85 V 2 FAST RECOVERY 500 mA 1 75 V R-PDSO-G3 150 °C -65 °C 3 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE GULL WING DUAL MULTICOMP PRO unknown Multicomp Pro SOT-23, 3 PIN
BAS20LT1G
onsemi
$0.0158 Yes Active 70 mA 1 V 50 ns 225 mW SILICON RECTIFIER DIODE SINGLE YES 70 V 1 SCHOTTKY GENERAL PURPOSE 625 mA 1 Not Qualified R-PDSO-G3 e3 TO-236AB 1 150 °C -55 °C 260 40 3 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) - annealed GULL WING DUAL ONSEMI compliant EAR99 8541.10.00.70 onsemi HALOGEN FREE AND ROHS COMPLIANT, MINIATURE, CASE 318 -08, 3 PIN SOT-23 (TO-236) 3 LEAD 3 318
1N5395
Daco Semiconductor Co Ltd
$0.0159 Contact Manufacturer 1.5 A 1.1 V 5 µA SILICON RECTIFIER DIODE SINGLE NO 400 V 1 LOW LEAKAGE CURRENT GENERAL PURPOSE 50 A 1 O-PALF-W2 DO-204AC 125 °C -65 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM WIRE AXIAL DACO SEMICONDUCTOR CO LTD unknown EAR99 8541.10.00.80 PLASTIC, DO-15, 2 PIN
BAS20-TP
Micro Commercial Components
$0.0159 Yes Yes Active 200 mA 1.25 V 50 ns 100 nA 350 mW SILICON RECTIFIER DIODE SINGLE YES 200 V 1 SCHOTTKY GENERAL PURPOSE 9 A 1 Not Qualified R-PDSO-G3 e3 1 150 °C -65 °C 260 10 3 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING DUAL MICRO COMMERCIAL COMPONENTS CORP compliant EAR99 8541.10.00.70 MCC LEAD FREE, PLASTIC PACKAGE-3 3
MMBD914LT3G
onsemi
$0.0159 Yes Active 200 mA 1 V 4 ns 225 mW SILICON RECTIFIER DIODE SINGLE YES 100 V 1 GENERAL PURPOSE 500 mA 1 Not Qualified R-PDSO-G3 e3 TO-236 1 150 °C -55 °C 260 30 3 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) - annealed GULL WING DUAL ONSEMI compliant EAR99 8541.10.00.70 onsemi CASE 318-08, 3 PIN SOT-23 (TO-236) 3 LEAD 3 318
BAV102-GS08
Vishay Intertechnologies
$0.0160 Yes Active 250 mA 1 V 50 ns 15 µA 500 mW SILICON 200 V RECTIFIER DIODE SINGLE YES 200 V 1 HIGH VOLTAGE 1 A 1 150 V Not Qualified O-LELF-R2 e2 1 175 °C 260 30 ISOLATED 2 GLASS ROUND LONG FORM Tin/Silver (Sn97.5Ag2.5) WRAP AROUND END VISHAY INTERTECHNOLOGY INC compliant Vishay SOD-80, MELF-2
M3
DC Components Co Ltd
$0.0160 Contact Manufacturer 1 A 1.1 V 5 µA SILICON RECTIFIER DIODE SINGLE YES 200 V 1 LOW LEAKAGE CURRENT, LOW POWER LOSS EFFICIENCY 30 A 1 200 V R-PDSO-C2 150 °C -55 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE C BEND DUAL DC COMPONENTS CO LTD unknown EAR99 8541.10.00.80 SMA-L, 2 PIN
BAV199
Diotec Semiconductor AG
$0.0160 Yes Active 140 mA 3 ns 250 mW SILICON RECTIFIER DIODE SERIES CONNECTED, CENTER TAP, 2 ELEMENTS YES 85 V 2 GENERAL PURPOSE R-PDSO-G3 e3 TO-236 1 150 °C -65 °C NOT SPECIFIED NOT SPECIFIED 3 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) - annealed GULL WING DUAL DIOTEC SEMICONDUCTOR AG compliant EAR99 8541.10.00.70 Diotec ROHS COMPLIANT, PLASTIC PACKAGE-3
BAV21-TR
Vishay Intertechnologies
$0.0161 Yes Active 250 mA 1 V 50 ns 15 µA 500 mW SILICON 250 V RECTIFIER DIODE SINGLE NO 250 V 1 HIGH VOLTAGE 1 A 1 200 V Not Qualified O-XALF-W2 e2 DO-204AH 175 °C 260 30 ISOLATED 2 UNSPECIFIED ROUND LONG FORM Tin/Silver (Sn96.5Ag3.5) WIRE AXIAL VISHAY INTERTECHNOLOGY INC compliant Vishay DO-35, 2 PIN