Filter Your Search
51 - 60 of 539,718 results
|
M4
Diotec Semiconductor AG
|
$0.0144 | Yes | Active | 1 A | 1.1 V | 1.5 µs | SILICON | RECTIFIER DIODE | SINGLE | YES | 400 V | 1 | GENERAL PURPOSE | 30 A | 1 | R-PDSO-C2 | e3 | DO-214AC | 1 | 150 °C | -50 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | C BEND | DUAL | DIOTEC SEMICONDUCTOR AG | SMA, 2 PIN | compliant | EAR99 | 8541.10.00.80 | Rectifiers Diode, SMA, 400V, 1A | Diotec | 2023-04-01 11:18:31 | 70 | 8.8 | 616 | Automotive: -50C to +150C | RoHS 2 (2015/863/EU) | 7(a) | 2024-01-23 | 7439-92-1, 79-94-7 | 100 | YES | 7440-02-0, 7439-92-1, 79-94-7, 1333-86-4, 1309-64-4 | DRC Conflict Free | CMRT V6.40 | [object Object],[object Object] | [object Object],[object Object],[object ... more | ||||||||||||||||||||
|
M1
Luguang Electronic Technology Co Ltd
|
$0.0145 | Active | 8.8 | SMAJ | SMAJ | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
M4
Yangzhou Yangjie Electronics Co Ltd
|
$0.0146 | Yes | Active | 1 A | 1.1 V | SILICON | RECTIFIER DIODE | SINGLE | YES | 400 V | 1 | 30 A | 1 | R-PDSO-C2 | e3 | DO-214AC | 1 | 150 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | C BEND | DUAL | YANGZHOU YANGJIE ELECTRONICS CO LTD | compliant | EAR99 | 8.8 | RoHS 2 (2011/65/EU) | 2020-06-25 | DRC Conflict Free | CMRT V6.01 | [object Object] | |||||||||||||||||||||||||||||||||||||||
|
M6
Luguang Electronic Technology Co Ltd
|
$0.0147 | Active | 8.8 | SMAJ | SMAJ | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
MMBD4148-7-F
SPC Multicomp
|
$0.0147 | Active | 150 mA | 1.25 V | 4 ns | 2.5 µA | 350 mW | SILICON | 75 V | RECTIFIER DIODE | SINGLE | YES | 75 V | 1 | FAST RECOVERY | 1 A | 1 | 75 V | R-PDSO-G3 | 150 °C | -65 °C | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | MULTICOMP PRO | SOT-23, 3 PIN | unknown | DIODE, ULTRAFAST RECOVERY, 300mA, 75V, S | Multicomp Pro | 2024-01-16 13:36:58 | 8.8 | Military: -65C to +150C | DRC Conflict Free Undeterminable | CMRT V6.01 | [object Object],[object Object],[object ... more | |||||||||||||||||||||||||||||||||||
|
1N4150TAP
Vishay Intertechnologies
|
$0.0147 | Yes | Active | 150 mA | 1 V | 4 ns | 100 µA | 500 mW | SILICON | RECTIFIER DIODE | SINGLE | NO | 50 V | 1 | FAST RECOVERY | 4 A | 1 | 50 V | Not Qualified | O-XALF-W2 | e2 | DO-204AH | 1 | 175 °C | 260 | 30 | ISOLATED | 2 | UNSPECIFIED | ROUND | LONG FORM | Tin/Silver (Sn96.5Ag3.5) | WIRE | AXIAL | VISHAY INTERTECHNOLOGY INC | DO-35, 2 PIN | compliant | EAR99 | 8541.10.00.70 | Vishay 1N4150TAP Switching Diode, 300mA 50V, 2-Pin DO-35 | Vishay | 2023-03-07 16:10:32 | 125.034 | 8.8 | 1100.2992000000002 | RoHS 2 (2015/863/EU) | 7(c)-I | 2024-01-23 | 100 | YES | 7440-02-0, 1317-36-8, 1333-86-4 | DRC Conflict Free | CMRT V6.31 | [object Object],[object Object],[object ... more | 50 | [object Object] | |||||||||||||||||
|
M6
Diotec Semiconductor AG
|
$0.0150 | Yes | Active | 1 A | 1.1 V | 1.5 µs | SILICON | RECTIFIER DIODE | SINGLE | YES | 800 V | 1 | GENERAL PURPOSE | 30 A | 1 | R-PDSO-C2 | e3 | DO-214AC | 1 | 150 °C | -50 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | C BEND | DUAL | DIOTEC SEMICONDUCTOR AG | SMA, 2 PIN | compliant | EAR99 | 8541.10.00.80 | Diotec | 2024-04-01 04:08:31 | 70 | 8.8 | 616 | Automotive: -50C to +150C | RoHS 2 (2015/863/EU) | 7(a) | 2024-01-23 | 7439-92-1, 79-94-7 | 100 | YES | 7440-02-0, 7439-92-1, 79-94-7, 1333-86-4, 1309-64-4 | DRC Conflict Free | CMRT V6.40 | [object Object],[object Object] | [object Object],[object Object],[object ... more | |||||||||||||||||||||
|
BAV170
Diodes Incorporated
|
$0.0151 | No | Obsolete | 215 mA | 900 mV | SILICON | RECTIFIER DIODE | YES | 85 V | 500 mA | e0 | 150 °C | Tin/Lead (Sn/Pb) | DIODES INC | unknown | EAR99 | DUAL SURFACE MOUNT LOW LEAKAGE DIODE | Diodes Incorporated | 2024-04-04 09:28:02 | 8.8 | [object Object],[object Object],[object ... more | 8.8 | 10.2 | 89.76 | |||||||||||||||||||||||||||||||||||||||||||||||||
|
BYW27-50
Diotec Semiconductor AG
|
$0.0151 | Yes | Active | 1 A | 1 V | SILICON | RECTIFIER DIODE | SINGLE | NO | 50 V | 1 | GENERAL PURPOSE | 50 A | 1 | Not Qualified | O-PALF-W2 | e3 | DO-204AL | 1 | 150 °C | 260 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | Matte Tin (Sn) - annealed | WIRE | AXIAL | DIOTEC SEMICONDUCTOR AG | DO-41, 2 PIN | compliant | EAR99 | 8541.10.00.80 | 400 | 8.8 | 3520.0000000000005 | RoHS 2 (2015/863/EU) | 7(a) | 2024-01-23 | 7439-92-1, 79-94-7 | 100 | YES | 7440-02-0, 7439-92-1, 79-94-7, 1333-86-4, 1309-64-4 | DRC Conflict Free | CMRT V6.31 | [object Object],[object Object] | DO-41 | 8.8 | 283 | 2490.4 | 2 | |||||||||||||||||||||
|
1N4003
onsemi
|
$0.0152 | Yes | Obsolete | 1 A | 1.1 V | 10 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 200 V | 1 | GENERAL PURPOSE | 30 A | 1 | 200 V | Not Qualified | O-PALF-W2 | e3 | DO-41 | 150 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | ONSEMI | CASE 59-10, 2 PIN | not_compliant | EAR99 | 8541.10.00.80 | Obsolete - Standard Recovery Rectifier, 200 V, 1.0 A | onsemi | 2024-09-19 14:45:22 | 250.82 | 8.8 | 2207.216 | Military: -65C to +150C | RoHS 2 (2015/863/EU) | 7(a) | 2024-01-23 | 7439-92-1 | 98 | YES | 7439-92-1, 1333-86-4 | DRC Conflict Free Undeterminable | CMRT V2.03a | [object Object],[object Object] | [object Object],[object Object],[object ... more | 59-10 | [object Object],[object Object],[object ... more | 50 | 8.8 | 283 | 2490.4 | 2 | 1038106 | [object Object],[object Object] |