Filter Your Search
51 - 60 of 539,718 results
|
LL4448R13
Diotec Semiconductor AG
|
$0.0144 | Yes | Active | 150 mA | 720 mV | 4 ns | RECTIFIER DIODE | SINGLE | YES | 100 V | 1 | GENERAL PURPOSE | 2 A | 1 | e3 | 1 | 200 °C | Matte Tin (Sn) - annealed | DIOTEC SEMICONDUCTOR AG | compliant | EAR99 | Diotec | ||||||||||||||||||||||||||||
|
LL4151
Diotec Semiconductor AG
|
$0.0145 | Yes | Yes | Active | 200 mA | 1 V | 2 ns | 500 mW | SILICON | RECTIFIER DIODE | SINGLE | YES | 50 V | 1 | GENERAL PURPOSE | 1 | Not Qualified | O-LELF-R2 | e3 | 1 | 200 °C | -50 °C | 260 | 10 | ISOLATED | 2 | GLASS | ROUND | LONG FORM | MATTE TIN | WRAP AROUND | END | DIOTEC SEMICONDUCTOR AG | compliant | EAR99 | MELF | MINIMELF-2 | 2 | 8541.10.00.70 | |||||||||||
|
M1
Luguang Electronic Technology Co Ltd
|
$0.0145 | Active | SMAJ | SMAJ | ||||||||||||||||||||||||||||||||||||||||||||||
|
M4
Yangzhou Yangjie Electronics Co Ltd
|
$0.0146 | Yes | Active | 1 A | 1.1 V | SILICON | RECTIFIER DIODE | SINGLE | YES | 400 V | 1 | 30 A | 1 | e3 | 1 | 150 °C | TIN | YANGZHOU YANGJIE ELECTRONICS CO LTD | compliant | EAR99 | ||||||||||||||||||||||||||||||
|
M6
Luguang Electronic Technology Co Ltd
|
$0.0147 | Active | SMAJ | SMAJ | ||||||||||||||||||||||||||||||||||||||||||||||
|
M5
Diotec Semiconductor AG
|
$0.0148 | Yes | Active | 1 A | 1.1 V | 1.5 µs | SILICON | RECTIFIER DIODE | SINGLE | YES | 600 V | 1 | GENERAL PURPOSE | 30 A | 1 | R-PDSO-C2 | e3 | DO-214AC | 1 | 150 °C | -50 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | C BEND | DUAL | DIOTEC SEMICONDUCTOR AG | compliant | EAR99 | Diotec | SMA, 2 PIN | 8541.10.00.80 | ||||||||||||||
|
M4
Diotec Semiconductor AG
|
$0.0148 | Yes | Active | 1 A | 1.1 V | 1.5 µs | SILICON | RECTIFIER DIODE | SINGLE | YES | 400 V | 1 | GENERAL PURPOSE | 30 A | 1 | R-PDSO-C2 | e3 | DO-214AC | 1 | 150 °C | -50 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | C BEND | DUAL | DIOTEC SEMICONDUCTOR AG | compliant | EAR99 | Diotec | SMA, 2 PIN | 8541.10.00.80 | ||||||||||||||
|
DAN222G
onsemi
|
$0.0149 | Yes | Active | 100 mA | 1.2 V | 4 ns | 150 mW | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | YES | 80 V | 2 | GENERAL PURPOSE | 4 A | 1 | Not Qualified | R-PDSO-G3 | e3 | 1 | 150 °C | 260 | 30 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | ONSEMI | compliant | EAR99 | onsemi | SC-75 (SOT-416) 3 LEAD | CASE 463-01, SC-75, 3 PIN | 3 | 8541.10.00.70 | 463-01 | |||||||||||
|
PMBD914,215
Nexperia
|
$0.0150 | Yes | Active | 215 mA | 4 ns | 250 mW | SILICON | RECTIFIER DIODE | SINGLE | YES | 100 V | 1 | GENERAL PURPOSE | 1 | R-PDSO-G3 | e3 | AEC-Q101; IEC-60134 | TO-236AB | 1 | 150 °C | 260 | 30 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | DUAL | NEXPERIA | compliant | EAR99 | Nexperia | TO-236 | PLASTIC PACKAGE-3 | 3 | 8541.10.00.70 | SOT23 | ||||||||||||
|
BAS86-GS08
Vishay Intertechnologies
|
$0.0151 | Yes | Active | 200 mA | 900 mV | 5 ns | 5 µA | 200 mW | SILICON | 50 V | RECTIFIER DIODE | SINGLE | YES | 50 V | 1 | SCHOTTKY | FAST RECOVERY | 1 | 40 V | Not Qualified | O-LELF-R2 | e2 | 1 | 125 °C | -65 °C | 260 | 30 | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN SILVER | WRAP AROUND | END | VISHAY INTERTECHNOLOGY INC | compliant | Vishay | SOD-80, MELF-2 |