Parametric results for: sbr3u60p1-7 under Rectifier Diodes

Filter Your Search

41 - 50 of 539,875 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
M1
Diotec Semiconductor AG
$0.0133 Yes Active 1 A 1.1 V 1.5 µs SILICON RECTIFIER DIODE SINGLE YES 50 V 1 30 A 1 R-PDSO-C2 e3 DO-214AC 1 150 °C -50 °C NOT SPECIFIED NOT SPECIFIED 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) - annealed C BEND DUAL DIOTEC SEMICONDUCTOR AG SMA, 2 PIN compliant EAR99 8541.10.00.80 Diotec
SL1B
Diotec Semiconductor AG
$0.0134 Yes Active 1 A 1.1 V 1.5 µs 1 µA SILICON RECTIFIER DIODE SINGLE YES 100 V 1 GENERAL PURPOSE 30 A 1 100 V R-PDSO-F2 e3 1 150 °C -55 °C 260 10 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN FLAT DUAL DIOTEC SEMICONDUCTOR AG GREEN, POWER, PLASTIC PACKAGE-2 not_compliant EAR99 8541.10.00.80 Diotec 2
SL1K
Diotec Semiconductor AG
$0.0134 Yes Active 1 A 1.1 V 1.5 µs 1 µA SILICON RECTIFIER DIODE SINGLE YES 800 V 1 GENERAL PURPOSE 30 A 1 800 V R-PDSO-F2 e3 1 150 °C -55 °C NOT SPECIFIED NOT SPECIFIED 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) - annealed FLAT DUAL DIOTEC SEMICONDUCTOR AG GREEN, POWER, PLASTIC PACKAGE-2 compliant EAR99 8541.10.00.80 2
SL1D
Diotec Semiconductor AG
$0.0134 Yes Active 1 A 1.1 V 1.5 µs 1 µA SILICON RECTIFIER DIODE SINGLE YES 200 V 1 GENERAL PURPOSE 30 A 1 200 V R-PDSO-F2 e3 1 150 °C -55 °C NOT SPECIFIED NOT SPECIFIED 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) - annealed FLAT DUAL DIOTEC SEMICONDUCTOR AG GREEN, POWER, PLASTIC PACKAGE-2 compliant EAR99 8541.10.00.80 Diotec 2
1N4150TAP
Vishay Intertechnologies
$0.0134 Yes Active 150 mA 1 V 4 ns 100 µA 500 mW SILICON RECTIFIER DIODE SINGLE NO 50 V 1 FAST RECOVERY 4 A 1 50 V Not Qualified O-XALF-W2 e2 DO-204AH 1 175 °C 260 30 ISOLATED 2 UNSPECIFIED ROUND LONG FORM Tin/Silver (Sn96.5Ag3.5) WIRE AXIAL VISHAY INTERTECHNOLOGY INC DO-35, 2 PIN compliant EAR99 8541.10.00.70 Vishay
SL1M
Diotec Semiconductor AG
$0.0135 Yes Active 1 A 1.1 V 1.5 µs 1 µA SILICON RECTIFIER DIODE SINGLE YES 1 kV 1 GENERAL PURPOSE 30 A 1 1 kV R-PDSO-F2 e3 1 150 °C -55 °C NOT SPECIFIED NOT SPECIFIED 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) - annealed FLAT DUAL DIOTEC SEMICONDUCTOR AG GREEN, POWER, PLASTIC PACKAGE-2 compliant EAR99 8541.10.00.80 Diotec 2
1N4454TR
Fairchild Semiconductor Corporation
$0.0135 Yes Yes Transferred 200 mA 4 ns 500 mW SILICON RECTIFIER DIODE SINGLE NO 1 1 Not Qualified O-PALF-W2 e3 DO-35 175 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM MATTE TIN WIRE AXIAL FAIRCHILD SEMICONDUCTOR CORP compliant EAR99 8541.10.00.70 2 DO-35 AXIAL LEADED; GLASS; JEDEC DO204 ; VARIATION AH
1N4148W
Diotec Semiconductor AG
$0.0137 Yes Active 150 mA 4 ns 400 mW SILICON RECTIFIER DIODE SINGLE YES 75 V 1 1 Not Qualified R-PDSO-G2 e3 1 150 °C -55 °C 260 5 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING DUAL DIOTEC SEMICONDUCTOR AG ROHS COMPLIANT, PLASTIC PACKAGE-2 compliant EAR99 8541.10.00.70 Diotec 2
S1K-13-F
SPC Multicomp
$0.0137 Active 1 A 1.1 V 1.05 µA SILICON RECTIFIER DIODE SINGLE YES 800 V 1 FAST RECOVERY 30 A 1 800 V R-PDSO-C2 DO-214AC 175 °C -55 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE C BEND DUAL MULTICOMP PRO SMA, 2 PIN unknown EAR99 8541.10.00.80
LL4148
Diotec Semiconductor AG
$0.0138 Yes Active 150 mA 1.2 V 4 ns 500 mW SILICON RECTIFIER DIODE SINGLE YES 75 V 1 1 A 1 Not Qualified O-LELF-R2 e3 1 200 °C -50 °C 260 5 ISOLATED 2 GLASS ROUND LONG FORM MATTE TIN WRAP AROUND END DIOTEC SEMICONDUCTOR AG MINIMELF-2 compliant EAR99 8541.10.00.70 Diotec 2 MELF