Parametric results for: pbyr1045 under Rectifier Diodes

Filter Your Search

31 - 40 of 539,718 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
BAV99,235
Nexperia
$0.0132 Active 215 mA 1.25 V 4 ns 500 nA 250 mW SILICON RECTIFIER DIODE SERIES CONNECTED, CENTER TAP, 2 ELEMENTS YES 100 V 2 GENERAL PURPOSE 4 A 80 V R-PDSO-G3 e3 IEC-60134 TO-236AB 1 150 °C -65 °C 260 30 3 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN GULL WING DUAL NEXPERIA TO-236 3 SOT23 compliant EAR99 8541.10.00.70 1991-04-01 Nexperia
BAS86-GS08
Vishay Intertechnologies
$0.0133 Yes Active 200 mA 900 mV 5 ns 5 µA 200 mW SILICON 50 V RECTIFIER DIODE SINGLE YES 50 V 1 SCHOTTKY FAST RECOVERY 1 40 V Not Qualified O-LELF-R2 e2 1 125 °C -65 °C 260 30 ISOLATED 2 GLASS ROUND LONG FORM TIN SILVER WRAP AROUND END VISHAY INTERTECHNOLOGY INC compliant Vishay SOD-80, MELF-2
SL1G
Diotec Semiconductor AG
$0.0133 Yes Active 1 A 1.1 V 1.5 µs 1 µA SILICON RECTIFIER DIODE SINGLE YES 400 V 1 GENERAL PURPOSE 30 A 1 400 V R-PDSO-F2 e3 1 150 °C -55 °C NOT SPECIFIED NOT SPECIFIED 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) - annealed FLAT DUAL DIOTEC SEMICONDUCTOR AG 2 compliant EAR99 8541.10.00.80 Diotec GREEN, POWER, PLASTIC PACKAGE-2
ST1K
Diotec Semiconductor AG
$0.0135 Yes Active 1 A 1.1 V 1.5 µs 5 µA SILICON RECTIFIER DIODE SINGLE YES 800 V 1 GENERAL PURPOSE 30 A 1 800 V R-PDSO-F2 DO-221AC 150 °C -50 °C NOT SPECIFIED NOT SPECIFIED 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE FLAT DUAL DIOTEC SEMICONDUCTOR AG compliant
ST1B
Diotec Semiconductor AG
$0.0135 Yes Active 1 A 1.1 V 1.5 µs 5 µA SILICON RECTIFIER DIODE SINGLE YES 100 V 1 GENERAL PURPOSE 30 A 1 100 V R-PDSO-F2 DO-221AC 150 °C -50 °C NOT SPECIFIED NOT SPECIFIED 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE FLAT DUAL DIOTEC SEMICONDUCTOR AG compliant
ST1M
Diotec Semiconductor AG
$0.0135 Yes Active 1 A 1.1 V 1.5 µs 5 µA SILICON RECTIFIER DIODE SINGLE YES 1 kV 1 GENERAL PURPOSE 30 A 1 1 kV R-PDSO-F2 DO-221AC 150 °C -50 °C NOT SPECIFIED NOT SPECIFIED 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE FLAT DUAL DIOTEC SEMICONDUCTOR AG compliant
ST1G
Diotec Semiconductor AG
$0.0135 Yes Active 1 A 1.1 V 1.5 µs 5 µA SILICON RECTIFIER DIODE SINGLE YES 400 V 1 GENERAL PURPOSE 30 A 1 400 V R-PDSO-F2 e3 DO-221AC 1 150 °C -50 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN FLAT DUAL DIOTEC SEMICONDUCTOR AG compliant
ST1D
Diotec Semiconductor AG
$0.0135 Yes Active 1 A 1.1 V 1.5 µs 5 µA SILICON RECTIFIER DIODE SINGLE YES 200 V 1 GENERAL PURPOSE 30 A 1 200 V R-PDSO-F2 DO-221AC 150 °C -50 °C NOT SPECIFIED NOT SPECIFIED 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE FLAT DUAL DIOTEC SEMICONDUCTOR AG compliant
SL1A
Diotec Semiconductor AG
$0.0135 Yes Active 1 A 1.1 V 1.5 µs 1 µA SILICON RECTIFIER DIODE SINGLE YES 50 V 1 GENERAL PURPOSE 30 A 1 50 V R-PDSO-F2 e3 1 150 °C -55 °C NOT SPECIFIED NOT SPECIFIED 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) - annealed FLAT DUAL DIOTEC SEMICONDUCTOR AG 2 compliant EAR99 8541.10.00.80 Diotec GREEN, POWER, PLASTIC PACKAGE-2
1N4148W
Yangzhou Yangjie Electronics Co Ltd
$0.0136 Yes Active 150 mA 4 ns 400 mW SILICON RECTIFIER DIODE SINGLE YES 100 V 1 1 R-PDSO-G2 e3 150 °C -65 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN GULL WING DUAL YANGZHOU YANGJIE ELECTRONICS CO LTD compliant EAR99 8541.10.00.70