Filter Your Search
31 - 40 of 539,875 results
|
ST1M
Diotec Semiconductor AG
|
$0.0129 | Yes | Active | 1 A | 1.1 V | 1.5 µs | 5 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 1 kV | 1 | GENERAL PURPOSE | 30 A | 1 | 1 kV | R-PDSO-F2 | DO-221AC | 150 °C | -50 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | FLAT | DUAL | DIOTEC SEMICONDUCTOR AG | compliant | ||||||||||||||||||
|
ST1G
Diotec Semiconductor AG
|
$0.0129 | Yes | Active | 1 A | 1.1 V | 1.5 µs | 5 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 400 V | 1 | GENERAL PURPOSE | 30 A | 1 | 400 V | R-PDSO-F2 | e3 | DO-221AC | 1 | 150 °C | -50 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | FLAT | DUAL | DIOTEC SEMICONDUCTOR AG | compliant | |||||||||||||||||
|
ST1D
Diotec Semiconductor AG
|
$0.0129 | Yes | Active | 1 A | 1.1 V | 1.5 µs | 5 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 200 V | 1 | GENERAL PURPOSE | 30 A | 1 | 200 V | R-PDSO-F2 | DO-221AC | 150 °C | -50 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | FLAT | DUAL | DIOTEC SEMICONDUCTOR AG | compliant | ||||||||||||||||||
|
1N4004-B
Diodes Incorporated
|
$0.0130 | No | Yes | Obsolete | 1 A | 1 V | SILICON | RECTIFIER DIODE | SINGLE | NO | 400 V | 1 | 30 A | 1 | Not Qualified | O-PALF-W2 | e3 | DO-41 | 1 | 150 °C | -65 °C | 260 | 30 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | Bright Tin (Sn) | WIRE | AXIAL | DIODES INC | not_compliant | DO-41 | O-PALF-W2 | 2 | EAR99 | 8541.10.00.80 | Diodes Incorporated | ||||||||||
|
1N4001-B
Diodes Incorporated
|
$0.0130 | No | Yes | Obsolete | 1 A | 1 V | SILICON | RECTIFIER DIODE | SINGLE | NO | 50 V | 1 | 30 A | 1 | Not Qualified | O-PALF-W2 | e3 | DO-41 | 1 | 150 °C | -65 °C | 260 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | Bright Tin (Sn) | WIRE | AXIAL | DIODES INC | not_compliant | DO-41 | ROHS COMPLIANT, PLASTIC PACKAGE-2 | 2 | EAR99 | 8541.10.00.80 | Diodes Incorporated | |||||||||||
|
SL1A
Diotec Semiconductor AG
|
$0.0130 | Yes | Active | 1 A | 1.1 V | 1.5 µs | 1 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 50 V | 1 | GENERAL PURPOSE | 30 A | 1 | 50 V | R-PDSO-F2 | e3 | 1 | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | FLAT | DUAL | DIOTEC SEMICONDUCTOR AG | compliant | GREEN, POWER, PLASTIC PACKAGE-2 | 2 | EAR99 | 8541.10.00.80 | Diotec | |||||||||||
|
FDLL914
onsemi
|
$0.0131 | Yes | Active | 200 mA | 1 V | 4 ns | 500 mW | SILICON | RECTIFIER DIODE | SINGLE | YES | 100 V | 1 | 4 A | 1 | Not Qualified | O-LELF-R2 | e3 | DO-213AC | 1 | 175 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | GLASS | ROUND | LONG FORM | Matte Tin (Sn) - annealed | WRAP AROUND | END | ONSEMI | compliant | LL-34, 2 PIN | EAR99 | 8541.10.00.70 | onsemi | 100AD | |||||||||||
|
1N914-TP
Micro Commercial Components
|
$0.0131 | Yes | Yes | Obsolete | 200 mA | 1 V | 4 ns | 25 nA | 500 mW | SILICON | RECTIFIER DIODE | SINGLE | NO | 100 V | 1 | LOW LEAKAGE CURRENT | 4 A | 1 | Not Qualified | O-XALF-W2 | e3 | DO-35 | 1 | 150 °C | 260 | 10 | ISOLATED | 2 | UNSPECIFIED | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | MICRO COMMERCIAL COMPONENTS CORP | compliant | DO-35 | ROHS COMPLIANT PACKAGE-2 | 2 | EAR99 | 8541.10.00.70 | ||||||||
|
LL103C-GS08
Vishay Intertechnologies
|
$0.0133 | Yes | Active | 200 mA | 370 mV | 10 ns | 400 mW | SILICON | RECTIFIER DIODE | SINGLE | YES | 20 V | 1 | SCHOTTKY | LOW LEAKAGE CURRENT | 15 A | 1 | Not Qualified | O-LELF-R2 | e2 | DO-213AA | 1 | 260 | 30 | ISOLATED | 2 | GLASS | ROUND | LONG FORM | Tin/Silver (Sn/Ag) | WRAP AROUND | END | VISHAY INTERTECHNOLOGY INC | compliant | MELF-2 | Vishay | |||||||||||||
|
SL1J
Diotec Semiconductor AG
|
$0.0133 | Yes | Active | 1 A | 1.1 V | 1.5 µs | 1 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 600 V | 1 | GENERAL PURPOSE | 30 A | 1 | 600 V | R-PDSO-F2 | e3 | 1 | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | FLAT | DUAL | DIOTEC SEMICONDUCTOR AG | compliant | GREEN, POWER, PLASTIC PACKAGE-2 | 2 | EAR99 | 8541.10.00.80 | Diotec |