Parametric results for: bat54ctb_r2_00001 under Rectifier Diodes

Filter Your Search

31 - 40 of 539,718 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
ST1M
Diotec Semiconductor AG
$0.0130 Yes Active 1 A 1.1 V 1.5 µs 5 µA SILICON RECTIFIER DIODE SINGLE YES 1 kV 1 GENERAL PURPOSE 30 A 1 1 kV R-PDSO-F2 DO-221AC 150 °C -50 °C NOT SPECIFIED NOT SPECIFIED 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE FLAT DUAL DIOTEC SEMICONDUCTOR AG compliant
ST1G
Diotec Semiconductor AG
$0.0130 Yes Active 1 A 1.1 V 1.5 µs 5 µA SILICON RECTIFIER DIODE SINGLE YES 400 V 1 GENERAL PURPOSE 30 A 1 400 V R-PDSO-F2 e3 DO-221AC 1 150 °C -50 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN FLAT DUAL DIOTEC SEMICONDUCTOR AG compliant
ST1D
Diotec Semiconductor AG
$0.0130 Yes Active 1 A 1.1 V 1.5 µs 5 µA SILICON RECTIFIER DIODE SINGLE YES 200 V 1 GENERAL PURPOSE 30 A 1 200 V R-PDSO-F2 DO-221AC 150 °C -50 °C NOT SPECIFIED NOT SPECIFIED 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE FLAT DUAL DIOTEC SEMICONDUCTOR AG compliant
SL1A
Diotec Semiconductor AG
$0.0131 Yes Active 1 A 1.1 V 1.5 µs 1 µA SILICON RECTIFIER DIODE SINGLE YES 50 V 1 GENERAL PURPOSE 30 A 1 50 V R-PDSO-F2 e3 1 150 °C -55 °C NOT SPECIFIED NOT SPECIFIED 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) - annealed FLAT DUAL DIOTEC SEMICONDUCTOR AG compliant GREEN, POWER, PLASTIC PACKAGE-2 2 EAR99 8541.10.00.80 Diotec
LL103C-GS08
Vishay Intertechnologies
$0.0133 Yes Active 200 mA 370 mV 10 ns 400 mW SILICON RECTIFIER DIODE SINGLE YES 20 V 1 SCHOTTKY LOW LEAKAGE CURRENT GENERAL PURPOSE 15 A 1 Not Qualified O-LELF-R2 e2 DO-213AA 1 260 30 ISOLATED 2 GLASS ROUND LONG FORM Tin/Silver (Sn/Ag) WRAP AROUND END VISHAY INTERTECHNOLOGY INC compliant MELF-2 Vishay
1N4148W-7-F
Diodes Incorporated
$0.0134 Yes Yes Active 150 mA 715 mV 4 ns 400 mW SILICON RECTIFIER DIODE SINGLE YES 100 V 1 HIGH RELIABILITY GENERAL PURPOSE 1 A 1 Not Qualified R-PDSO-G2 e3 1 150 °C -65 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING DUAL DIODES INC compliant 2 EAR99 8541.10.00.70 Diodes Incorporated
SL1J
Diotec Semiconductor AG
$0.0134 Yes Active 1 A 1.1 V 1.5 µs 1 µA SILICON RECTIFIER DIODE SINGLE YES 600 V 1 GENERAL PURPOSE 30 A 1 600 V R-PDSO-F2 e3 1 150 °C -55 °C NOT SPECIFIED NOT SPECIFIED 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) - annealed FLAT DUAL DIOTEC SEMICONDUCTOR AG compliant GREEN, POWER, PLASTIC PACKAGE-2 2 EAR99 8541.10.00.80 Diotec
M2
Diotec Semiconductor AG
$0.0134 Yes Active 1 A 1.1 V 1.5 µs SILICON RECTIFIER DIODE SINGLE YES 100 V 1 GENERAL PURPOSE 30 A 1 R-PDSO-C2 e3 DO-214AC 1 150 °C -50 °C NOT SPECIFIED NOT SPECIFIED 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) - annealed C BEND DUAL DIOTEC SEMICONDUCTOR AG compliant SMA, 2 PIN EAR99 8541.10.00.80 Diotec
M1
Diotec Semiconductor AG
$0.0134 Yes Active 1 A 1.1 V 1.5 µs SILICON RECTIFIER DIODE SINGLE YES 50 V 1 GENERAL PURPOSE 30 A 1 R-PDSO-C2 e3 DO-214AC 1 150 °C -50 °C NOT SPECIFIED NOT SPECIFIED 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) - annealed C BEND DUAL DIOTEC SEMICONDUCTOR AG compliant SMA, 2 PIN EAR99 8541.10.00.80 Diotec
SL1B
Diotec Semiconductor AG
$0.0135 Yes Active 1 A 1.1 V 1.5 µs 1 µA SILICON RECTIFIER DIODE SINGLE YES 100 V 1 GENERAL PURPOSE 30 A 1 100 V R-PDSO-F2 e3 1 150 °C -55 °C 260 10 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN FLAT DUAL DIOTEC SEMICONDUCTOR AG not_compliant GREEN, POWER, PLASTIC PACKAGE-2 2 EAR99 8541.10.00.80 Diotec