Parametric results for: dd1200s12h4 under Rectifier Diodes

Filter Your Search

21 - 30 of 539,718 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
M7L
Diotec Semiconductor AG
$0.0122 Yes Active 1 A 1.1 V 1.5 µs 5 µA SILICON RECTIFIER DIODE SINGLE YES 1 kV 1 GENERAL PURPOSE 25 A 1 1 kV R-PDSO-C2 e3 DO-214AC 1 150 °C -50 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) - annealed C BEND DUAL DIOTEC SEMICONDUCTOR AG SMA, 2 PIN compliant EAR99 8541.10.00.80 2020-03-04 Diotec
BYW27-100
Diotec Semiconductor AG
$0.0125 Yes Active 1 A 1 V SILICON RECTIFIER DIODE SINGLE NO 100 V 1 GENERAL PURPOSE 50 A 1 Not Qualified O-PALF-W2 e3 DO-204AL 1 150 °C 260 ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM Matte Tin (Sn) - annealed WIRE AXIAL DIOTEC SEMICONDUCTOR AG DO-41, 2 PIN compliant EAR99 8541.10.00.80 DO-41 2
LS4148
Diotec Semiconductor AG
$0.0125 Yes Active 150 mA 4 ns 500 mW SILICON RECTIFIER DIODE SINGLE YES 100 V 1 GENERAL PURPOSE 1 Not Qualified O-GELF-R2 1 175 °C -55 °C 260 ISOLATED 2 CERAMIC, GLASS-SEALED ROUND LONG FORM WRAP AROUND END DIOTEC SEMICONDUCTOR AG MELF-2 compliant EAR99 8541.10.00.70 Diotec MELF 2
BAS16W,115
Nexperia
$0.0126 Yes Active 175 mA 1.25 V 4 ns 1 µA 200 mW SILICON RECTIFIER DIODE SINGLE YES 100 V 1 GENERAL PURPOSE 4 A 1 Not Qualified R-PDSO-G3 e3 AEC-Q101; IEC-60134 1 150 °C -65 °C 260 30 3 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN GULL WING DUAL NEXPERIA PLASTIC, SC-70, 3 PIN compliant EAR99 8541.10.00.70 1996-09-12 Nexperia SC-70 3 SOT323
LL4148
Yangzhou Yangjie Electronics Co Ltd
$0.0126 Yes Contact Manufacturer 150 mA 1 V 8 ns 500 mW SILICON RECTIFIER DIODE SINGLE YES 100 V 1 500 mA 1 O-XELF-R2 175 °C NOT SPECIFIED NOT SPECIFIED ISOLATED 2 UNSPECIFIED ROUND LONG FORM WRAP AROUND END YANGZHOU YANGJIE ELECTRONICS CO LTD MELF-2 compliant EAR99 8541.10.00.70
BAV99-13-F
Diodes Incorporated
$0.0127 Yes Yes Active 300 mA 1.25 V 4 ns 2.5 µA 350 mW SILICON 75 V RECTIFIER DIODE SERIES CONNECTED, CENTER TAP, 2 ELEMENTS YES 75 V 2 GENERAL PURPOSE 2 A 1 75 V R-PDSO-G3 e3 1 150 °C -65 °C 260 30 3 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING DUAL DIODES INC GREEN, PLASTIC PACKAGE-3 compliant EAR99 8541.10.00.70 Diodes Incorporated 3
US1K-13-F
SPC Multicomp
$0.0127 Active 1 A 75 ns SILICON RECTIFIER DIODE SINGLE YES 800 V 1 LOW POWER LOSS GENERAL PURPOSE 1 R-PDSO-C2 DO-214AC 150 °C -55 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE C BEND DUAL MULTICOMP PRO SMA, 2 PIN unknown EAR99 8541.10.00.80
FDLL914
onsemi
$0.0129 Yes Active 200 mA 1 V 4 ns 500 mW SILICON RECTIFIER DIODE SINGLE YES 100 V 1 GENERAL PURPOSE 4 A 1 Not Qualified O-LELF-R2 e3 DO-213AC 1 175 °C NOT SPECIFIED NOT SPECIFIED ISOLATED 2 GLASS ROUND LONG FORM Matte Tin (Sn) - annealed WRAP AROUND END ONSEMI LL-34, 2 PIN compliant EAR99 8541.10.00.70 onsemi 100AD
SL1G
Diotec Semiconductor AG
$0.0132 Yes Active 1 A 1.1 V 1.5 µs 1 µA SILICON RECTIFIER DIODE SINGLE YES 400 V 1 GENERAL PURPOSE 30 A 1 400 V R-PDSO-F2 e3 1 150 °C -55 °C NOT SPECIFIED NOT SPECIFIED 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) - annealed FLAT DUAL DIOTEC SEMICONDUCTOR AG GREEN, POWER, PLASTIC PACKAGE-2 compliant EAR99 8541.10.00.80 Diotec 2
ST1K
Diotec Semiconductor AG
$0.0134 Yes Active 1 A 1.1 V 1.5 µs 5 µA SILICON RECTIFIER DIODE SINGLE YES 800 V 1 GENERAL PURPOSE 30 A 1 800 V R-PDSO-F2 DO-221AC 150 °C -50 °C NOT SPECIFIED NOT SPECIFIED 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE FLAT DUAL DIOTEC SEMICONDUCTOR AG compliant