Filter Your Search
91 - 100 of 539,718 results
|
M7
DC Components Co Ltd
|
$0.0162 | Contact Manufacturer | 1 A | 1.1 V | 5 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 1 kV | 1 | LOW LEAKAGE CURRENT, LOW POWER LOSS | EFFICIENCY | 30 A | 1 | 1 kV | R-PDSO-C2 | 150 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | DC COMPONENTS CO LTD | SMA-L, 2 PIN | unknown | EAR99 | 8541.10.00.80 | DC COMPONENTS CO., LTD | ||||||||||||||||||
|
BAV99-C
Diotec Semiconductor AG
|
$0.0162 | Yes | Active | 215 mA | 1.25 V | 6 ns | 2.5 µA | 225 mW | SILICON | RECTIFIER DIODE | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | YES | 70 V | 2 | GENERAL PURPOSE | 2 A | 1 | 70 V | R-PDSO-G3 | e3 | TO-236 | 1 | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | DUAL | DIOTEC SEMICONDUCTOR AG | SOT-23, 3 PIN | compliant | Diotec | ||||||||||||
|
PMBD914,235
Nexperia
|
$0.0163 | Yes | Active | 215 mA | 4 ns | 250 mW | SILICON | RECTIFIER DIODE | SINGLE | YES | 100 V | 1 | GENERAL PURPOSE | 1 | R-PDSO-G3 | e3 | AEC-Q101; IEC-60134 | TO-236AB | 1 | 150 °C | 260 | 30 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | DUAL | NEXPERIA | compliant | EAR99 | 8541.10.00.70 | Nexperia | TO-236 | 3 | SOT23 | 2017-02-01 | |||||||||||
|
1SS405,H3F(T
Toshiba America Electronic Components
|
$0.0165 | Active | 50 mA | 550 mV | 500 nA | 150 mW | SILICON | RECTIFIER DIODE | SINGLE | YES | 25 V | 1 | SCHOTTKY | GENERAL PURPOSE | 1 A | 1 | 20 V | R-PDSO-F2 | 125 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | FLAT | DUAL | TOSHIBA CORP | unknown | EAR99 | 8541.10.00.70 | Toshiba | |||||||||||||||||
|
M2
Luguang Electronic Technology Co Ltd
|
$0.0165 | Active | SMAJ | SMAJ | |||||||||||||||||||||||||||||||||||||||||||||
|
DL4148
DC Components Co Ltd
|
$0.0167 | Contact Manufacturer | 150 mA | 4 ns | 500 mW | SILICON | RECTIFIER DIODE | SINGLE | YES | 100 V | 1 | LOW POWER LOSS | GENERAL PURPOSE | 1 | O-LELF-R2 | 200 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WRAP AROUND | END | DC COMPONENTS CO LTD | O-LELF-R2 | unknown | EAR99 | 8541.10.00.70 | ||||||||||||||||||||
|
ES2G
SPC Multicomp
|
$0.0167 | Yes | Active | 2 A | 1.3 V | 35 ns | 5 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 400 V | 1 | LOW LEAKAGE CURRENT | EFFICIENCY | 50 A | 1 | R-PDSO-C2 | e3 | DO-214AA | 150 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | C BEND | DUAL | MULTICOMP PRO | SMB, 2 PIN | unknown | EAR99 | 8541.10.00.80 | |||||||||||||||
|
M2
DC Components Co Ltd
|
$0.0168 | Contact Manufacturer | 1 A | 1.1 V | 5 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 100 V | 1 | LOW LEAKAGE CURRENT, LOW POWER LOSS | EFFICIENCY | 30 A | 1 | 100 V | R-PDSO-C2 | 150 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | DC COMPONENTS CO LTD | SMA-L, 2 PIN | unknown | EAR99 | 8541.10.00.80 | |||||||||||||||||||
|
DL4151
DC Components Co Ltd
|
$0.0168 | Contact Manufacturer | 150 mA | 2 ns | 500 mW | SILICON | RECTIFIER DIODE | SINGLE | YES | 75 V | 1 | LOW POWER LOSS | GENERAL PURPOSE | 1 | O-LELF-R2 | 200 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WRAP AROUND | END | DC COMPONENTS CO LTD | O-LELF-R2 | unknown | EAR99 | 8541.10.00.70 | ||||||||||||||||||||
|
DL4150
DC Components Co Ltd
|
$0.0168 | Contact Manufacturer | 200 mA | 4 ns | 500 mW | SILICON | RECTIFIER DIODE | SINGLE | YES | 50 V | 1 | LOW POWER LOSS | GENERAL PURPOSE | 1 | O-LELF-R2 | 200 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WRAP AROUND | END | DC COMPONENTS CO LTD | O-LELF-R2 | unknown | EAR99 | 8541.10.00.70 |