Parametric results for: silicon+dual+schottky+dio... under Rectifier Diodes

Filter Your Search

1 - 10 of 130,188 results

|
-
-
-
-
-
-
-
-
-
Technology: SCHOTTKY
Select parts from the table below to compare.
Compare
Compare
SR150
SPC Multicomp
$0.0069 Active 1 A SILICON RECTIFIER DIODE SINGLE NO 50 V 1 SCHOTTKY FREE WHEELING DIODE 1 O-PALF-W2 DO-41 125 °C -55 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM WIRE AXIAL MULTICOMP PRO DO-41 PLASTIC PACKAGE-2 2 unknown EAR99 8541.10.00.80 Multicomp Pro
1N5817+
SPC Multicomp
$0.0069 Active 1 A SILICON RECTIFIER DIODE SINGLE NO 20 V 1 SCHOTTKY HIGH RELIABILITY GENERAL PURPOSE 1 O-PALF-W2 DO-41 125 °C -65 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM WIRE AXIAL SPC TECHNOLOGY/ MULTICOMP O-PALF-W2 unknown EAR99 8541.10.00.80 Multicomp Pro
BAS70-06,215
Nexperia
$0.0088 Yes Active 70 mA SILICON RECTIFIER DIODE COMMON ANODE, 2 ELEMENTS YES 70 V 2 SCHOTTKY GENERAL PURPOSE Not Qualified R-PDSO-G3 e3 IEC-60134 TO-236AB 1 150 °C -65 °C 260 30 3 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN GULL WING DUAL NEXPERIA TO-236 PLASTIC, SMD, 3 PIN 3 compliant EAR99 8541.10.00.70 Nexperia SOT23 1996-10-01
SS16+
SPC Multicomp
$0.0093 Active 1 A 750 mV SILICON RECTIFIER DIODE SINGLE YES 60 V 1 SCHOTTKY FREE WHEELING DIODE GENERAL PURPOSE 1 60 V R-PDSO-C2 150 °C -65 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE C BEND DUAL SPC TECHNOLOGY/ MULTICOMP R-PDSO-C2 unknown EAR99 8541.10.00.80 Multicomp Pro
SS12+
SPC Multicomp
$0.0093 Active 1 A 500 mV SILICON RECTIFIER DIODE SINGLE YES 20 V 1 SCHOTTKY FREE WHEELING DIODE GENERAL PURPOSE 1 20 V R-PDSO-C2 150 °C -65 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE C BEND DUAL SPC TECHNOLOGY/ MULTICOMP R-PDSO-C2 unknown EAR99 8541.10.00.80 Multicomp Pro
BAT54A-7-F
SPC Multicomp
$0.0115 Active 100 mA 5 ns 200 mW SILICON RECTIFIER DIODE COMMON ANODE, 2 ELEMENTS YES 30 V 2 SCHOTTKY R-PDSO-G3 150 °C -55 °C 3 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE GULL WING DUAL MULTICOMP PRO unknown EAR99 8541.10.00.70 Multicomp Pro
BAT54AWFILM
STMicroelectronics
$0.0120 Yes Active 300 mA 240 mV 5 ns SILICON RECTIFIER DIODE COMMON ANODE, 2 ELEMENTS YES 40 V 2 SCHOTTKY GENERAL PURPOSE 1 A Not Qualified R-PDSO-G3 e3 1 150 °C -40 °C 260 30 3 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Tin (Sn) - hot dipped GULL WING DUAL STMICROELECTRONICS ROHS COMPLIANT, PLASTIC PACKAGE-3 3 compliant EAR99 8541.10.00.70 STMicroelectronics
LL103C-GS08
Vishay Intertechnologies
$0.0133 Yes Active 200 mA 370 mV 10 ns 400 mW SILICON RECTIFIER DIODE SINGLE YES 20 V 1 SCHOTTKY LOW LEAKAGE CURRENT GENERAL PURPOSE 15 A 1 Not Qualified O-LELF-R2 e2 DO-213AA 1 260 30 ISOLATED 2 GLASS ROUND LONG FORM Tin/Silver (Sn/Ag) WRAP AROUND END VISHAY INTERTECHNOLOGY INC MELF-2 compliant Vishay
BAT54CTT1G
onsemi
$0.0145 Yes Active 100 mA 240 mV 5 ns 225 mW SILICON RECTIFIER DIODE COMMON CATHODE, 2 ELEMENTS YES 30 V 2 SCHOTTKY GENERAL PURPOSE 600 mA 1 Not Qualified R-PDSO-G3 e3 1 125 °C -55 °C 260 30 3 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) - annealed GULL WING DUAL ONSEMI SC-75 (SOT-416) 3 LEAD HALOGEN FREE AND ROHS COMPLIANT, MINIATURE, CASE 463-01, SC-75, 3 PIN 3 compliant EAR99 8541.10.00.70 onsemi 463-01
BAT42-TAP
Vishay Intertechnologies
$0.0156 Yes Yes Active 200 mA 330 mV 5 ns 200 mW SILICON RECTIFIER DIODE SINGLE NO 30 V 1 SCHOTTKY GENERAL PURPOSE 4 A 1 Not Qualified O-XALF-W2 e2 DO-35 1 125 °C 260 30 ISOLATED 2 UNSPECIFIED ROUND LONG FORM Tin/Silver (Sn96.5Ag3.5) WIRE AXIAL VISHAY INTERTECHNOLOGY INC DO-35 HALOGEN FREE AND ROHS COMPLIANT PACKAGE-2 2 compliant EAR99 8541.10.00.70 Vishay