Filter Your Search
41 - 50 of 130,188 results
|
SS13
Yangzhou Yangjie Electronics Co Ltd
|
$0.0212 | Obsolete | 1 A | 500 mV | RECTIFIER DIODE | SINGLE | YES | 30 V | 1 | SCHOTTKY | 30 A | 1 | R-PDSO-C2 | 125 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | YANGZHOU YANGJIE ELECTRONICS CO LTD | compliant | EAR99 | ||||||||||||||||||||||||||
|
BAT54WH6327XTSA1
Infineon Technologies AG
|
$0.0212 | Yes | Obsolete | 200 mA | 5 ns | 230 mW | SILICON | RECTIFIER DIODE | SINGLE | YES | 30 V | 1 | SCHOTTKY | GENERAL PURPOSE | 1 | R-PDSO-G3 | 1 | 150 °C | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | INFINEON TECHNOLOGIES AG | compliant | EAR99 | ROHS COMPLIANT PACKAGE-3 | 8541.10.00.70 | Infineon | |||||||||||||||||||
|
BAT46W
Diotec Semiconductor AG
|
$0.0213 | Yes | Active | 150 mA | 200 mW | SILICON | RECTIFIER DIODE | SINGLE | YES | 100 V | 1 | SCHOTTKY | GENERAL PURPOSE | 1 | Not Qualified | R-PDSO-G2 | e3 | 1 | 260 | 10 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | DIOTEC SEMICONDUCTOR AG | compliant | EAR99 | ROHS COMPLIANT, PLASTIC PACKAGE-2 | 8541.10.00.70 | Diotec | 2 | |||||||||||||||
|
SR130
Yangzhou Yangjie Electronics Co Ltd
|
$0.0214 | Obsolete | 1 A | 500 mV | 110 ps | SILICON | RECTIFIER DIODE | SINGLE | NO | 30 V | 1 | SCHOTTKY | HIGH RELIABILITY | 40 A | 1 | O-PALF-W2 | DO-204AL | 125 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | YANGZHOU YANGJIE ELECTRONICS CO LTD | compliant | EAR99 | O-PALF-W2 | 8541.10.00.80 | ||||||||||||||||||
|
BAT54SW
Diotec Semiconductor AG
|
$0.0215 | Yes | Active | 200 mA | 800 mV | 5 ns | 200 mW | SILICON | RECTIFIER DIODE | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | YES | 30 V | 2 | SCHOTTKY | GENERAL PURPOSE | 600 mA | R-PDSO-G3 | e3 | 1 | 125 °C | 260 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | DUAL | DIOTEC SEMICONDUCTOR AG | compliant | EAR99 | ROHS COMPLIANT, PLASTIC PACKAGE-3 | 8541.10.00.70 | Diotec | |||||||||||||||
|
BAT54
Diotec Semiconductor AG
|
$0.0216 | Yes | Active | 200 mA | 1 V | 5 ns | 2 µA | 290 mW | SILICON | RECTIFIER DIODE | SINGLE | YES | 30 V | 1 | SCHOTTKY | LOW LEAKAGE CURRENT | GENERAL PURPOSE | 600 mA | 1 | 25 V | Not Qualified | R-PDSO-G3 | e3 | TO-236 | 1 | 150 °C | -55 °C | 260 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | DUAL | DIOTEC SEMICONDUCTOR AG | compliant | EAR99 | 8541.10.00.70 | Diotec | 3 | SOT-23 | |||||||
|
BAT54-AQ
Diotec Semiconductor AG
|
$0.0218 | Yes | Active | 200 mA | 1 V | 5 ns | 2 µA | 290 mW | SILICON | RECTIFIER DIODE | SINGLE | YES | 30 V | 1 | SCHOTTKY | LOW LEAKAGE CURRENT | GENERAL PURPOSE | 600 mA | 1 | 25 V | R-PDSO-G3 | e3 | AEC-Q101 | TO-236 | 1 | 150 °C | -55 °C | 260 | 10 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | DIOTEC SEMICONDUCTOR AG | compliant | EAR99 | 8541.10.00.70 | Diotec | ||||||||
|
BAS70-06
Diotec Semiconductor AG
|
$0.0219 | Yes | Active | 200 mA | 410 mV | 5 ns | 310 mW | SILICON | RECTIFIER DIODE | COMMON ANODE, 2 ELEMENTS | YES | 70 V | 2 | SCHOTTKY | GENERAL PURPOSE | 100 mA | Not Qualified | R-PDSO-G3 | e3 | TO-236 | 1 | 150 °C | -55 °C | 260 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | DUAL | DIOTEC SEMICONDUCTOR AG | compliant | EAR99 | ROHS COMPLIANT, PLASTIC PACKAGE-3 | 8541.10.00.70 | Diotec | 3 | SOT-23 | ||||||||||
|
SL04-E3-08
Vishay Intertechnologies
|
$0.0220 | Yes | Active | 1.1 A | 540 mV | 20 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 40 V | 1 | SCHOTTKY | FREE WHEELING DIODE, LOW POWER LOSS | EFFICIENCY | 40 A | 1 | R-PDSO-F2 | e3 | DO-219AB | 1 | 175 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | FLAT | DUAL | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 | SMF, 2 PIN | 8541.10.00.70 | Vishay | 2016-07-19 | |||||||||||
|
SS14
Yangzhou Yangjie Electronics Co Ltd
|
$0.0221 | Active | 1 A | 500 mV | RECTIFIER DIODE | SINGLE | YES | 40 V | 1 | SCHOTTKY | 30 A | 1 | R-PDSO-C2 | 125 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | YANGZHOU YANGJIE ELECTRONICS CO LTD | compliant | EAR99 |