Parametric results for: silicon+carbide+schottky+... under Rectifier Diodes

Filter Your Search

41 - 50 of 130,183 results

|
-
-
-
-
-
-
-
-
-
Technology: SCHOTTKY
Select parts from the table below to compare.
Compare
Compare
BAT46W
Diotec Semiconductor AG
$0.0214 Yes Active 150 mA 200 mW SILICON RECTIFIER DIODE SINGLE YES 100 V 1 SCHOTTKY GENERAL PURPOSE 1 Not Qualified R-PDSO-G2 e3 1 260 10 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING DUAL DIOTEC SEMICONDUCTOR AG ROHS COMPLIANT, PLASTIC PACKAGE-2 2 compliant EAR99 8541.10.00.70 Diotec
BAT54WH6327XTSA1
Infineon Technologies AG
$0.0214 Yes Obsolete 200 mA 5 ns 230 mW SILICON RECTIFIER DIODE SINGLE YES 30 V 1 SCHOTTKY GENERAL PURPOSE 1 R-PDSO-G3 1 150 °C 3 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE GULL WING DUAL INFINEON TECHNOLOGIES AG ROHS COMPLIANT PACKAGE-3 compliant EAR99 8541.10.00.70 Infineon
SR130
Yangzhou Yangjie Electronics Co Ltd
$0.0214 Obsolete 1 A 500 mV 110 ps SILICON RECTIFIER DIODE SINGLE NO 30 V 1 SCHOTTKY HIGH RELIABILITY 40 A 1 O-PALF-W2 DO-204AL 125 °C -55 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM WIRE AXIAL YANGZHOU YANGJIE ELECTRONICS CO LTD O-PALF-W2 compliant EAR99 8541.10.00.80
BAT54SW
Diotec Semiconductor AG
$0.0217 Yes Active 200 mA 800 mV 5 ns 200 mW SILICON RECTIFIER DIODE SERIES CONNECTED, CENTER TAP, 2 ELEMENTS YES 30 V 2 SCHOTTKY GENERAL PURPOSE 600 mA R-PDSO-G3 e3 1 125 °C 260 3 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) - annealed GULL WING DUAL DIOTEC SEMICONDUCTOR AG ROHS COMPLIANT, PLASTIC PACKAGE-3 compliant EAR99 8541.10.00.70 Diotec
BAT54
Diotec Semiconductor AG
$0.0218 Yes Active 200 mA 1 V 5 ns 2 µA 290 mW SILICON RECTIFIER DIODE SINGLE YES 30 V 1 SCHOTTKY LOW LEAKAGE CURRENT GENERAL PURPOSE 600 mA 1 25 V Not Qualified R-PDSO-G3 e3 TO-236 1 150 °C -55 °C 260 3 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) - annealed GULL WING DUAL DIOTEC SEMICONDUCTOR AG 3 compliant EAR99 8541.10.00.70 Diotec SOT-23
SL04-E3-08
Vishay Intertechnologies
$0.0219 Yes Active 1.1 A 540 mV 20 µA SILICON RECTIFIER DIODE SINGLE YES 40 V 1 SCHOTTKY FREE WHEELING DIODE, LOW POWER LOSS EFFICIENCY 40 A 1 R-PDSO-F2 e3 DO-219AB 1 175 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) FLAT DUAL VISHAY INTERTECHNOLOGY INC SMF, 2 PIN compliant EAR99 8541.10.00.70 Vishay 2016-07-19
BAT54CTT1G
onsemi
$0.0220 Yes Active 100 mA 240 mV 5 ns 225 mW SILICON RECTIFIER DIODE COMMON CATHODE, 2 ELEMENTS YES 30 V 2 SCHOTTKY GENERAL PURPOSE 600 mA 1 Not Qualified R-PDSO-G3 e3 1 125 °C -55 °C 260 30 3 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) - annealed GULL WING DUAL ONSEMI HALOGEN FREE AND ROHS COMPLIANT, MINIATURE, CASE 463-01, SC-75, 3 PIN 3 compliant EAR99 8541.10.00.70 onsemi SC-75 (SOT-416) 3 LEAD 463-01
BAT54-AQ
Diotec Semiconductor AG
$0.0221 Yes Active 200 mA 1 V 5 ns 2 µA 290 mW SILICON RECTIFIER DIODE SINGLE YES 30 V 1 SCHOTTKY LOW LEAKAGE CURRENT GENERAL PURPOSE 600 mA 1 25 V R-PDSO-G3 e3 AEC-Q101 TO-236 1 150 °C -55 °C 260 10 3 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING DUAL DIOTEC SEMICONDUCTOR AG compliant EAR99 8541.10.00.70 Diotec
SS14
Yangzhou Yangjie Electronics Co Ltd
$0.0221 Active 1 A 500 mV RECTIFIER DIODE SINGLE YES 40 V 1 SCHOTTKY 30 A 1 R-PDSO-C2 125 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE C BEND DUAL YANGZHOU YANGJIE ELECTRONICS CO LTD compliant EAR99
BAS70-06
Diotec Semiconductor AG
$0.0221 Yes Active 200 mA 410 mV 5 ns 310 mW SILICON RECTIFIER DIODE COMMON ANODE, 2 ELEMENTS YES 70 V 2 SCHOTTKY GENERAL PURPOSE 100 mA Not Qualified R-PDSO-G3 e3 TO-236 1 150 °C -55 °C 260 3 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) - annealed GULL WING DUAL DIOTEC SEMICONDUCTOR AG ROHS COMPLIANT, PLASTIC PACKAGE-3 3 compliant EAR99 8541.10.00.70 Diotec SOT-23