Filter Your Search
31 - 40 of 130,183 results
|
BAS70-TP
Micro Commercial Components
|
$0.0196 | Yes | Yes | Active | 70 mA | 1 V | 5 ns | 10 nA | 200 mW | SILICON | RECTIFIER DIODE | SINGLE | YES | 70 V | 1 | SCHOTTKY | GENERAL PURPOSE | 100 mA | 1 | Not Qualified | R-PDSO-G3 | e3 | 1 | 125 °C | 260 | 10 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | MICRO COMMERCIAL COMPONENTS CORP | PACKAGE-3 | 3 | compliant | EAR99 | 8541.10.00.70 | MCC | |||||||||||
|
BAS40
Diotec Semiconductor AG
|
$0.0197 | Yes | Active | 200 mA | 380 mV | 5 ns | 310 mW | SILICON | RECTIFIER DIODE | SINGLE | YES | 40 V | 1 | SCHOTTKY | GENERAL PURPOSE | 200 mA | 1 | Not Qualified | R-PDSO-G3 | e3 | TO-236 | 1 | 150 °C | -55 °C | 260 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | DUAL | DIOTEC SEMICONDUCTOR AG | ROHS COMPLIANT, PLASTIC PACKAGE-3 | 3 | compliant | EAR99 | 8541.10.00.70 | Diotec | SOT-23 | |||||||||||
|
BAT54CLT1G
onsemi
|
$0.0198 | Yes | Active | 100 mA | 240 mV | 5 ns | 225 mW | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | YES | 30 V | 2 | SCHOTTKY | GENERAL PURPOSE | 600 mA | 1 | Not Qualified | R-PDSO-G3 | e3 | TO-236 | 1 | 125 °C | -55 °C | 260 | 30 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | DUAL | ONSEMI | HALOGEN FREE AND ROHS COMPLIANT, MINIATURE, CASE 318-08, 3 PIN | 3 | compliant | EAR99 | 8541.10.00.70 | onsemi | SOT-23 (TO-236) 3 LEAD | 318 | |||||||||
|
BAS70-05W,115
Nexperia
|
$0.0199 | Yes | Active | 70 mA | 410 mV | 10 µA | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | YES | 70 V | 2 | SCHOTTKY | SWITCHING | 100 mA | 1 | 70 V | Not Qualified | R-PDSO-G3 | e3 | IEC-60134 | 1 | 150 °C | -65 °C | 260 | 30 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Tin (Sn) | GULL WING | DUAL | NEXPERIA | SC-70, SOT-323, 3 PIN | 3 | compliant | EAR99 | 8541.10.00.70 | Nexperia | SC-70 | SOT323 | 1996-03-19 | ||||||||
|
BAT54AW,115
Nexperia
|
$0.0201 | Yes | Active | 200 mA | 5 ns | 200 mW | SILICON | RECTIFIER DIODE | COMMON ANODE, 2 ELEMENTS | YES | 30 V | 2 | SCHOTTKY | GENERAL PURPOSE | R-PDSO-G3 | e3 | AEC-Q101; IEC-60134 | 1 | 150 °C | -55 °C | 260 | 30 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | DUAL | NEXPERIA | SC-70, 3 PIN | 3 | compliant | EAR99 | 8541.10.00.70 | Nexperia | SC-70 | SOT323 | 1993-10-01 | ||||||||||||
|
BAT54A
Diotec Semiconductor AG
|
$0.0205 | Yes | Active | 200 mA | 1 V | 5 ns | 2 µA | 290 mW | SILICON | RECTIFIER DIODE | COMMON ANODE, 2 ELEMENTS | YES | 30 V | 2 | SCHOTTKY | LOW LEAKAGE CURRENT | GENERAL PURPOSE | 600 mA | 1 | 25 V | Not Qualified | R-PDSO-G3 | e3 | TO-236 | 1 | 150 °C | -55 °C | 260 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | DUAL | DIOTEC SEMICONDUCTOR AG | 3 | compliant | EAR99 | 8541.10.00.70 | Diotec | SOT-23 | |||||||||
|
BAT5406WH6327XTSA1
Infineon Technologies AG
|
$0.0208 | Yes | Yes | Active | 200 mA | 800 mV | 5 ns | 2 µA | 230 mW | SILICON | 30 V | RECTIFIER DIODE | COMMON ANODE, 2 ELEMENTS | YES | 30 V | 2 | SCHOTTKY | TR, 7 INCH: 3000 | FAST RECOVERY | 600 mA | 1 | 25 V | R-PDSO-G3 | AEC-Q101 | 1 | 150 °C | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | INFINEON TECHNOLOGIES AG | SOT-323, 3 PIN | unknown | Infineon | |||||||||||||||
|
BAT54A-QR
Nexperia
|
$0.0209 | Yes | Active | 200 mA | 800 mV | 5 ns | 2 µA | 250 mW | SILICON | RECTIFIER DIODE | COMMON ANODE, 2 ELEMENTS | YES | 30 V | 2 | SCHOTTKY | GENERAL PURPOSE | 600 mA | 1 | 25 V | R-PDSO-G3 | e3 | AEC-Q101; IEC-60134 | TO-236AB | 1 | 150 °C | -55 °C | 260 | 30 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | DUAL | NEXPERIA | SOT-23, 3 PIN | 3 | compliant | Nexperia | TO-236 | SOT23 | |||||||||
|
BAT54WS-AQ
Diotec Semiconductor AG
|
$0.0212 | Yes | Active | 200 mA | 800 mV | 6 ns | 2 µA | 230 mW | SILICON | RECTIFIER DIODE | SINGLE | YES | 30 V | 1 | SCHOTTKY | LOW LEAKAGE CURRENT | GENERAL PURPOSE | 600 mA | 1 | 25 V | R-PDSO-F2 | e3 | AEC-Q101 | 1 | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | FLAT | DUAL | DIOTEC SEMICONDUCTOR AG | SOD-323F, 2 PIN | compliant | EAR99 | 8541.10.00.70 | Diotec | 2019-10-14 | |||||||||
|
SS13
Yangzhou Yangjie Electronics Co Ltd
|
$0.0212 | Obsolete | 1 A | 500 mV | RECTIFIER DIODE | SINGLE | YES | 30 V | 1 | SCHOTTKY | 30 A | 1 | R-PDSO-C2 | 125 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | YANGZHOU YANGJIE ELECTRONICS CO LTD | compliant | EAR99 |