Filter Your Search
21 - 30 of 130,187 results
|
BAS70
Diodes Incorporated
|
$0.0185 | No | Obsolete | 70 mA | 410 mV | 5 ns | 200 mW | SILICON | RECTIFIER DIODE | SINGLE | YES | 70 V | 1 | SCHOTTKY | HIGH RELIABILITY | 100 mA | 1 | R-PDSO-G3 | e0 | AEC-Q101 | -55 °C | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | DUAL | DIODES INC | GREEN, PLASTIC PACKAGE-3 | 3 | not_compliant | EAR99 | 8541.10.00.70 | Diodes Incorporated | ||||||||||||||
|
RB510SM-30T2R
ROHM Semiconductor
|
$0.0185 | Yes | Active | 100 mA | SILICON | RECTIFIER DIODE | SINGLE | YES | 30 V | 1 | SCHOTTKY | HIGH RELIABILITY | GENERAL PURPOSE | 1 | R-PDSO-F2 | e3 | 150 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Tin (Sn) | FLAT | DUAL | ROHM CO LTD | compliant | EAR99 | 8541.10.00.70 | ROHM Semiconductor | ||||||||||||||||||||
|
BAS70-05-7-F
SPC Multicomp
|
$0.0186 | Yes | Active | 70 mA | 5 ns | 200 mW | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | YES | 70 V | 2 | SCHOTTKY | GENERAL PURPOSE | R-PDSO-G3 | 150 °C | -65 °C | NOT SPECIFIED | NOT SPECIFIED | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | MULTICOMP PRO | compliant | EAR99 | 8541.10.00.70 | Multicomp Pro | |||||||||||||||||||
|
BAT54C
Diotec Semiconductor AG
|
$0.0187 | Yes | Yes | Active | 200 mA | 1 V | 5 ns | 2 µA | 290 mW | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | YES | 30 V | 2 | SCHOTTKY | LOW LEAKAGE CURRENT | GENERAL PURPOSE | 600 mA | 1 | 25 V | Not Qualified | R-PDSO-G3 | e3 | TO-236 | 1 | 150 °C | -55 °C | 260 | 5 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | DIOTEC SEMICONDUCTOR AG | 3 | compliant | EAR99 | 8541.10.00.70 | Diotec | SOT-23 | |||||
|
BAT54C-7-F
Diodes Incorporated
|
$0.0190 | Yes | Yes | Active | 200 mA | 240 mV | 5 ns | 200 mW | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | YES | 30 V | 2 | SCHOTTKY | HIGH RELIABILITY | GENERAL PURPOSE | 600 mA | Not Qualified | R-PDSO-G3 | e3 | 1 | 150 °C | -65 °C | 260 | 30 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | DIODES INC | 3 | compliant | EAR99 | 8541.10.00.70 | Diodes Incorporated | ||||||||||
|
BAT6406E6327HTSA1
Infineon Technologies AG
|
$0.0191 | Yes | Active | 250 mA | 5 ns | 250 mW | SILICON | RECTIFIER DIODE | COMMON ANODE, 2 ELEMENTS | YES | 40 V | 2 | SCHOTTKY | GENERAL PURPOSE | R-PDSO-G3 | e3 | AEC-Q101 | 1 | 150 °C | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Tin (Sn) | GULL WING | DUAL | INFINEON TECHNOLOGIES AG | R-PDSO-G3 | compliant | EAR99 | 8541.10.00.70 | Infineon | |||||||||||||||||
|
BAT54S
Diotec Semiconductor AG
|
$0.0191 | Yes | Active | 200 mA | 1 V | 5 ns | 2 µA | 290 mW | SILICON | RECTIFIER DIODE | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | YES | 30 V | 2 | SCHOTTKY | LOW LEAKAGE CURRENT | GENERAL PURPOSE | 600 mA | 1 | 25 V | Not Qualified | R-PDSO-G3 | e3 | TO-236 | 1 | 150 °C | -55 °C | 260 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | DUAL | DIOTEC SEMICONDUCTOR AG | 3 | compliant | EAR99 | 8541.10.00.70 | Diotec | SOT-23 | |||||||
|
BAT54WS
Diotec Semiconductor AG
|
$0.0192 | Yes | Active | 200 mA | 800 mV | 6 ns | 2 µA | 230 mW | SILICON | RECTIFIER DIODE | SINGLE | YES | 30 V | 1 | SCHOTTKY | LOW LEAKAGE CURRENT | GENERAL PURPOSE | 600 mA | 1 | 25 V | Not Qualified | R-PDSO-G2 | e3 | 1 | 150 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | DUAL | DIOTEC SEMICONDUCTOR AG | ROHS COMPLIANT, PLASTIC PACKAGE-2 | 2 | compliant | EAR99 | 8541.10.00.70 | Diotec | |||||||||
|
BAT54S
Fairchild Semiconductor Corporation
|
$0.0194 | Yes | Yes | Transferred | 200 mA | 1 V | 5 ns | 290 mW | SILICON | RECTIFIER DIODE | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | YES | 30 V | 2 | SCHOTTKY | 600 mA | Not Qualified | R-PDSO-G3 | e3 | TO-236AB | 1 | 150 °C | -55 °C | 260 | 30 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | FAIRCHILD SEMICONDUCTOR CORP | SOT-23, 3 PIN | 3 | compliant | EAR99 | 8541.10.00.70 | SOT-23 | 3LD, SOT23, JEDEC TO-236, LOW PROFILE | |||||||||
|
BAS40
Diotec Semiconductor AG
|
$0.0194 | Yes | Active | 200 mA | 380 mV | 5 ns | 310 mW | SILICON | RECTIFIER DIODE | SINGLE | YES | 40 V | 1 | SCHOTTKY | GENERAL PURPOSE | 200 mA | 1 | Not Qualified | R-PDSO-G3 | e3 | TO-236 | 1 | 150 °C | -55 °C | 260 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | DUAL | DIOTEC SEMICONDUCTOR AG | ROHS COMPLIANT, PLASTIC PACKAGE-3 | 3 | compliant | EAR99 | 8541.10.00.70 | Diotec | SOT-23 |