Parametric results for: 20+amperes+schottky+barri... under Rectifier Diodes

Filter Your Search

11 - 20 of 130,188 results

|
-
-
-
-
-
-
-
-
-
Technology: SCHOTTKY
Select parts from the table below to compare.
Compare
Compare
BAT54WS-7-F
SPC Multicomp
$0.0157 Active 100 mA 1 V 5 ns 2 µA 200 mW SILICON 30 V RECTIFIER DIODE SINGLE YES 30 V 1 SCHOTTKY FAST RECOVERY 600 mA 1 25 V R-PDSO-G2 125 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE GULL WING DUAL MULTICOMP PRO SOD-323 unknown EAR99 8541.10.00.70 Multicomp Pro
BAS20LT1G
onsemi
$0.0158 Yes Active 70 mA 1 V 50 ns 225 mW SILICON RECTIFIER DIODE SINGLE YES 70 V 1 SCHOTTKY GENERAL PURPOSE 625 mA 1 Not Qualified R-PDSO-G3 e3 TO-236AB 1 150 °C -55 °C 260 40 3 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) - annealed GULL WING DUAL ONSEMI HALOGEN FREE AND ROHS COMPLIANT, MINIATURE, CASE 318 -08, 3 PIN compliant EAR99 8541.10.00.70 onsemi SOT-23 (TO-236) 3 LEAD 3 318
BAS20-TP
Micro Commercial Components
$0.0159 Yes Yes Active 200 mA 1.25 V 50 ns 100 nA 350 mW SILICON RECTIFIER DIODE SINGLE YES 200 V 1 SCHOTTKY GENERAL PURPOSE 9 A 1 Not Qualified R-PDSO-G3 e3 1 150 °C -65 °C 260 10 3 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING DUAL MICRO COMMERCIAL COMPONENTS CORP LEAD FREE, PLASTIC PACKAGE-3 compliant EAR99 8541.10.00.70 MCC 3
1SS405,H3F(T
Toshiba America Electronic Components
$0.0165 Active 50 mA 550 mV 500 nA 150 mW SILICON RECTIFIER DIODE SINGLE YES 25 V 1 SCHOTTKY GENERAL PURPOSE 1 A 1 20 V R-PDSO-F2 125 °C NOT SPECIFIED NOT SPECIFIED 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE FLAT DUAL TOSHIBA CORP unknown EAR99 8541.10.00.70 Toshiba
BAS40-00-E3-08
Vishay Intertechnologies
$0.0169 Yes Yes Active 200 mA 380 mV 5 ns 200 mW SILICON RECTIFIER DIODE SINGLE YES 40 V 1 SCHOTTKY GENERAL PURPOSE 600 mA 1 R-PDSO-G3 e3 1 125 °C 260 10 3 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) GULL WING DUAL VISHAY INTERTECHNOLOGY INC ROHS COMPLIANT PACKAGE-3 compliant EAR99 8541.10.00.70 Vishay 3
SR1100
SPC Multicomp
$0.0169 Active 1 A SILICON RECTIFIER DIODE SINGLE NO 100 V 1 SCHOTTKY FREE WHEELING DIODE 1 O-PALF-W2 DO-41 125 °C -55 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM WIRE AXIAL MULTICOMP PRO PLASTIC PACKAGE-2 unknown EAR99 8541.10.00.80 Multicomp Pro DO-41 2
MSS1P3-M3/89A
Vishay Intertechnologies
$0.0170 Yes Active 1 A 550 mV 200 µA SILICON RECTIFIER DIODE SINGLE YES 30 V 1 SCHOTTKY FREE WHEELING DIODE , LOW POWER LOSS EFFICIENCY 25 A 1 Not Qualified R-PDSO-F2 e3 DO-219AD 1 150 °C -55 °C 260 30 CATHODE 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN FLAT DUAL VISHAY INTERTECHNOLOGY INC SMP, 2 PIN not_compliant Vishay
1PS76SB40,115
Nexperia
$0.0172 Yes Active 120 mA SILICON RECTIFIER DIODE SINGLE YES 40 V 1 SCHOTTKY GENERAL PURPOSE 1 Not Qualified R-PDSO-G2 e3 IEC-60134 1 150 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN GULL WING DUAL NEXPERIA PLASTIC, SMD, SC-76, 2 PIN compliant EAR99 8541.10.00.70 Nexperia SOD 2 SOD323 1998-07-16
BAT54-TP
Micro Commercial Components
$0.0178 Yes Yes Active 200 mA 400 mV 5 ns 2 µA 200 mW SILICON RECTIFIER DIODE SINGLE YES 30 V 1 SCHOTTKY GENERAL PURPOSE 600 mA 1 Not Qualified R-PDSO-G3 e3 1 125 °C -55 °C 260 10 3 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING DUAL MICRO COMMERCIAL COMPONENTS CORP LEAD FREE, PLASTIC PACKSGE-3 compliant EAR99 8541.10.00.70 MCC 3
BAT54GWX
Nexperia
$0.0182 Yes Active 200 mA 357 mW SILICON RECTIFIER DIODE SINGLE YES 30 V 1 SCHOTTKY GENERAL PURPOSE 1 R-PDSO-G2 e3 AEC-Q101; IEC-60134 1 150 °C -55 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN GULL WING DUAL NEXPERIA compliant Nexperia SOD123