Filter Your Search
81 - 90 of 3,980 results
|
NSR0530HT1G
onsemi
|
$0.0406 | Yes | Active | 500 mA | 160 mW | SILICON | RECTIFIER DIODE | SINGLE | YES | 30 V | 1 | SCHOTTKY | GENERAL PURPOSE | 2 A | 1 | R-PDSO-G2 | e3 | 1 | 150 °C | -55 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | ONSEMI | 477-02 | compliant | EAR99 | 8541.10.00.70 | onsemi | |||||||||||
|
RB751V40T1G
onsemi
|
$0.0416 | Yes | Active | 30 mA | 370 mV | 200 mW | SILICON | RECTIFIER DIODE | SINGLE | YES | 40 V | 1 | SCHOTTKY | GENERAL PURPOSE | 500 mA | 1 | Not Qualified | R-PDSO-G2 | e3 | 1 | 150 °C | -55 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | ONSEMI | 477-02 | compliant | EAR99 | 8541.10.00.70 | onsemi | SOD-323 2 LEAD | CASE 477-02, 2 PIN | 2 | ||||||
|
BAS16HT1G
onsemi
|
$0.0416 | Yes | Active | 200 mA | 715 mV | 6 ns | 200 mW | SILICON | RECTIFIER DIODE | SINGLE | YES | 100 V | 1 | GENERAL PURPOSE | 500 mA | 1 | Not Qualified | R-PDSO-G2 | e3 | 1 | 150 °C | -55 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | DUAL | ONSEMI | 477-02 | compliant | EAR99 | 8541.10.00.70 | onsemi | HALOGEN FREE AND ROHS COMPLIANT, CASE 477-02, 2 PIN | 2 | |||||||
|
BAS20HT1G
onsemi
|
$0.0417 | Yes | Active | 200 mA | 1 V | 50 ns | 200 mW | SILICON | RECTIFIER DIODE | SINGLE | YES | 200 V | 1 | GENERAL PURPOSE | 625 mA | 1 | Not Qualified | R-PDSO-G2 | e3 | 1 | 150 °C | -55 °C | 260 | 40 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | DUAL | ONSEMI | 477-02 | compliant | EAR99 | 8541.10.00.70 | onsemi | SOD-323 2 LEAD | HALOGEN FREE AND ROHS COMPLIANT, CASE 477-02, 2 PIN | 2 | ||||||
|
BAS16
onsemi
|
$0.0427 | Yes | Obsolete | 200 mA | 1 V | 6 ns | 350 mW | SILICON | RECTIFIER DIODE | SINGLE | YES | 85 V | 1 | ULTRA FAST | 1 | Not Qualified | R-PDSO-G3 | e3 | 1 | 150 °C | -55 °C | 260 | 30 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | DUAL | ONSEMI | 318BM | compliant | EAR99 | 8541.10.00.70 | onsemi | SOT-23, 3 PIN | |||||||||
|
MMBD1401A
onsemi
|
$0.0432 | Yes | Obsolete | 200 mA | 1.25 V | 50 ns | 350 mW | SILICON | RECTIFIER DIODE | SINGLE | YES | 175 V | 1 | GENERAL PURPOSE | 2 A | 1 | Not Qualified | R-PDSO-G3 | e3 | 1 | 150 °C | NOT SPECIFIED | NOT SPECIFIED | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | DUAL | ONSEMI | 318BM | compliant | EAR99 | 8541.10.00.70 | onsemi | SOT-23, 3 PIN | |||||||||
|
FDLL4448
onsemi
|
$0.0436 | Yes | Active | 200 mA | 1 V | 4 ns | 500 mW | SILICON | RECTIFIER DIODE | SINGLE | YES | 100 V | 1 | GENERAL PURPOSE | 4 A | 1 | Not Qualified | O-LELF-R2 | e3 | DO-213AC | 1 | 175 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | GLASS | ROUND | LONG FORM | Matte Tin (Sn) - annealed | WRAP AROUND | END | ONSEMI | 100AD | compliant | EAR99 | 8541.10.00.70 | onsemi | LL-34, 2 PIN | |||||||
|
BAS19LT1G
onsemi
|
$0.0440 | Yes | Active | 200 mA | 1.25 V | 50 ns | 225 mW | SILICON | RECTIFIER DIODE | SINGLE | YES | 120 V | 1 | GENERAL PURPOSE | 2.5 A | 1 | Not Qualified | R-PDSO-G3 | e3 | TO-236AB | 1 | 150 °C | -55 °C | 260 | 40 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | DUAL | ONSEMI | 318-08 | compliant | EAR99 | 8541.10.00.70 | onsemi | SOT-23 (TO-236) 3 LEAD | TO-236, 3 PIN | 3 | |||||
|
SMMBD914LT1G
onsemi
|
$0.0445 | Yes | Active | 200 mA | 1 V | 4 ns | 225 mW | SILICON | RECTIFIER DIODE | SINGLE | YES | 100 V | 1 | GENERAL PURPOSE | 500 mA | 1 | R-PDSO-G3 | e3 | TO-236 | 1 | 150 °C | -55 °C | 260 | 30 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | DUAL | ONSEMI | 318-08 | compliant | EAR99 | 8541.10.00.70 | onsemi | SOT-23 (TO-236) 3 LEAD | CASE 318-08, 3 PIN | 3 | ||||||
|
NSR0230P2T5G
onsemi
|
$0.0447 | Yes | Active | 200 mA | 325 mV | 200 mW | SILICON | RECTIFIER DIODE | SINGLE | YES | 30 V | 1 | SCHOTTKY | GENERAL PURPOSE | 1 A | 1 | Not Qualified | R-PDSO-F2 | e3 | 1 | 125 °C | -55 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | LONG FORM | MATTE TIN | WRAP AROUND | END | ONSEMI | 514AB | compliant | EAR99 | 8541.10.00.70 | onsemi | SOD-923, 1.0x0.6, 0.43 Max Height | LEAD FREE, MINIATURE, PLASTIC, CASE 514AA-01, 2 PIN | 2 |