Parametric results for: SKE%2036A under Rectifier Diodes

Filter Your Search

41 - 50 of 539,718 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
S1K-13-F
SPC Multicomp
$0.0137 Active 1 A 1.1 V 1.05 µA SILICON RECTIFIER DIODE SINGLE YES 800 V 1 FAST RECOVERY 30 A 1 800 V R-PDSO-C2 DO-214AC 175 °C -55 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE C BEND DUAL MULTICOMP PRO SMA, 2 PIN unknown EAR99 8541.10.00.80
M2
Diotec Semiconductor AG
$0.0138 Yes Active 1 A 1.1 V 1.5 µs SILICON RECTIFIER DIODE SINGLE YES 100 V 1 GENERAL PURPOSE 30 A 1 R-PDSO-C2 e3 DO-214AC 1 150 °C -50 °C NOT SPECIFIED NOT SPECIFIED 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) - annealed C BEND DUAL DIOTEC SEMICONDUCTOR AG SMA, 2 PIN compliant EAR99 8541.10.00.80 Diotec
M1
Diotec Semiconductor AG
$0.0138 Yes Active 1 A 1.1 V 1.5 µs SILICON RECTIFIER DIODE SINGLE YES 50 V 1 GENERAL PURPOSE 30 A 1 R-PDSO-C2 e3 DO-214AC 1 150 °C -50 °C NOT SPECIFIED NOT SPECIFIED 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) - annealed C BEND DUAL DIOTEC SEMICONDUCTOR AG SMA, 2 PIN compliant EAR99 8541.10.00.80 Diotec
SL1J
Diotec Semiconductor AG
$0.0138 Yes Active 1 A 1.1 V 1.5 µs 1 µA SILICON RECTIFIER DIODE SINGLE YES 600 V 1 GENERAL PURPOSE 30 A 1 600 V R-PDSO-F2 e3 1 150 °C -55 °C NOT SPECIFIED NOT SPECIFIED 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) - annealed FLAT DUAL DIOTEC SEMICONDUCTOR AG GREEN, POWER, PLASTIC PACKAGE-2 compliant EAR99 8541.10.00.80 Diotec 2
SL1B
Diotec Semiconductor AG
$0.0138 Yes Active 1 A 1.1 V 1.5 µs 1 µA SILICON RECTIFIER DIODE SINGLE YES 100 V 1 GENERAL PURPOSE 30 A 1 100 V R-PDSO-F2 e3 1 150 °C -55 °C 260 10 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN FLAT DUAL DIOTEC SEMICONDUCTOR AG GREEN, POWER, PLASTIC PACKAGE-2 not_compliant EAR99 8541.10.00.80 Diotec 2
SL1K
Diotec Semiconductor AG
$0.0138 Yes Active 1 A 1.1 V 1.5 µs 1 µA SILICON RECTIFIER DIODE SINGLE YES 800 V 1 GENERAL PURPOSE 30 A 1 800 V R-PDSO-F2 e3 1 150 °C -55 °C NOT SPECIFIED NOT SPECIFIED 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) - annealed FLAT DUAL DIOTEC SEMICONDUCTOR AG GREEN, POWER, PLASTIC PACKAGE-2 compliant EAR99 8541.10.00.80 2
SL1D
Diotec Semiconductor AG
$0.0138 Yes Active 1 A 1.1 V 1.5 µs 1 µA SILICON RECTIFIER DIODE SINGLE YES 200 V 1 GENERAL PURPOSE 30 A 1 200 V R-PDSO-F2 e3 1 150 °C -55 °C NOT SPECIFIED NOT SPECIFIED 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) - annealed FLAT DUAL DIOTEC SEMICONDUCTOR AG GREEN, POWER, PLASTIC PACKAGE-2 compliant EAR99 8541.10.00.80 Diotec 2
MMBD4148-13-F
Diodes Incorporated
$0.0140 Yes Yes Active 200 mA 715 mV 4 ns 350 mW SILICON RECTIFIER DIODE SINGLE YES 75 V 1 HIGH RELIABILITY GENERAL PURPOSE 2 A 1 Not Qualified R-PDSO-G3 e3 1 150 °C -65 °C 260 30 3 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING DUAL DIODES INC R-PDSO-G3 compliant EAR99 8541.10.00.70 Diodes Incorporated 3
SL1M
Diotec Semiconductor AG
$0.0141 Yes Active 1 A 1.1 V 1.5 µs 1 µA SILICON RECTIFIER DIODE SINGLE YES 1 kV 1 GENERAL PURPOSE 30 A 1 1 kV R-PDSO-F2 e3 1 150 °C -55 °C NOT SPECIFIED NOT SPECIFIED 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) - annealed FLAT DUAL DIOTEC SEMICONDUCTOR AG GREEN, POWER, PLASTIC PACKAGE-2 compliant EAR99 8541.10.00.80 Diotec 2
BAV170
Diodes Incorporated
$0.0141 No Obsolete 215 mA 900 mV SILICON RECTIFIER DIODE YES 85 V 500 mA e0 150 °C Tin/Lead (Sn/Pb) DIODES INC unknown EAR99 Diodes Incorporated