Filter Your Search
21 - 30 of 539,718 results
|
BAT54AWFILM
STMicroelectronics
|
$0.0120 | Yes | Active | 300 mA | 240 mV | 5 ns | SILICON | RECTIFIER DIODE | COMMON ANODE, 2 ELEMENTS | YES | 40 V | 2 | SCHOTTKY | GENERAL PURPOSE | 1 A | Not Qualified | R-PDSO-G3 | e3 | 1 | 150 °C | -40 °C | 260 | 30 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Tin (Sn) - hot dipped | GULL WING | DUAL | STMICROELECTRONICS | ROHS COMPLIANT, PLASTIC PACKAGE-3 | 3 | compliant | EAR99 | 8541.10.00.70 | BAT54AWFILM, Schottky Diode, 0.3A max, ... more | STMicroelectronics | 2023-03-07 16:10:32 | [object Object],[object Object],[object ... more | 6.2 | 8.8 | 54.56000000000001 | Automotive: -40C to +150C | RoHS 2 (2015/863/EU) | 2024-06-27 | 100 | YES | 1333-86-4 | e | DRC Conflict Free Undeterminable | CMRT V6.31 | [object Object],[object Object] | [object Object],[object Object],[object ... more | |||||||||||||||||||
|
M7L
Diotec Semiconductor AG
|
$0.0120 | Yes | Active | 1 A | 1.1 V | 1.5 µs | 5 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 1 kV | 1 | GENERAL PURPOSE | 25 A | 1 | 1 kV | R-PDSO-C2 | e3 | DO-214AC | 1 | 150 °C | -50 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | C BEND | DUAL | DIOTEC SEMICONDUCTOR AG | SMA, 2 PIN | compliant | EAR99 | 8541.10.00.80 | U-DFN2018-6 | Diotec | 2023-03-07 16:10:32 | 70 | 8.8 | 616 | Automotive: -50C to +150C | RoHS 2 (2015/863/EU) | 2024-01-23 | 100 | YES | 7440-02-0, 7439-92-1, 79-94-7, 1333-86-4, 1309-64-4 | DRC Conflict Free | CMRT V6.40 | [object Object],[object Object] | 2020-03-04 | 7(a), 7(c)-I | 7439-92-1, 79-94-7 | ||||||||||||||||||||
|
LS4148
Diotec Semiconductor AG
|
$0.0123 | Yes | Active | 150 mA | 4 ns | 500 mW | SILICON | RECTIFIER DIODE | SINGLE | YES | 100 V | 1 | GENERAL PURPOSE | 1 | Not Qualified | O-GELF-R2 | 1 | 175 °C | -55 °C | 260 | ISOLATED | 2 | CERAMIC, GLASS-SEALED | ROUND | LONG FORM | WRAP AROUND | END | DIOTEC SEMICONDUCTOR AG | MELF-2 | 2 | compliant | EAR99 | 8541.10.00.70 | Diotec | 2024-04-28 05:23:44 | [object Object] | 8.8 | Military: -55C to +175C | RoHS 2 (2015/863/EU) | 2024-06-27 | DRC Conflict Free | CMRT V6.40 | [object Object],[object Object] | [object Object],[object Object],[object ... more | MELF | 8.8 | 28 | 246.4 | |||||||||||||||||||||||||
|
LL4148
Yangzhou Yangjie Electronics Co Ltd
|
$0.0126 | Yes | Contact Manufacturer | 150 mA | 1 V | 8 ns | 500 mW | SILICON | RECTIFIER DIODE | SINGLE | YES | 100 V | 1 | 500 mA | 1 | O-XELF-R2 | 175 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | UNSPECIFIED | ROUND | LONG FORM | WRAP AROUND | END | YANGZHOU YANGJIE ELECTRONICS CO LTD | MELF-2 | compliant | EAR99 | 8541.10.00.70 | 8.8 | RoHS 2 (2015/863/EU) | 2020-06-25 | DRC Conflict Free | CMRT V6.01 | [object Object],[object Object],[object ... more | 7(c)-I | 8.8 | 28 | 246.4 | ||||||||||||||||||||||||||||||||
|
BAL74,215
Nexperia
|
$0.0126 | Yes | Active | 215 mA | 4 ns | 250 mW | SILICON | RECTIFIER DIODE | SINGLE | YES | 50 V | 1 | GENERAL PURPOSE | 1 | R-PDSO-G3 | e3 | IEC-60134 | TO-236AB | 1 | 150 °C | 260 | 30 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | DUAL | NEXPERIA | 3 | compliant | EAR99 | 8541.10.00.70 | Rectifier Diode Switching 50V 0.215A 4ns Automotive 3-Pin SOT-23 T/R | Nexperia | 2023-03-07 16:10:32 | 7.47339 | 8.8 | 65.765832 | RoHS 2 (2015/863/EU) | 2024-01-23 | 98 | YES | 7440-48-4, 7440-02-0, 1333-86-4, 7439-92-1 | e | DRC Conflict Free | CMRT V6.40 | [object Object],[object Object] | [object Object],[object Object],[object ... more | 1993-10-01 | TO-236 | SOT23 | [object Object],[object Object],[object Object] | |||||||||||||||||||
|
US1K-13-F
SPC Multicomp
|
$0.0127 | Active | 1 A | 75 ns | SILICON | RECTIFIER DIODE | SINGLE | YES | 800 V | 1 | LOW POWER LOSS | GENERAL PURPOSE | 1 | R-PDSO-C2 | DO-214AC | 150 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | MULTICOMP PRO | SMA, 2 PIN | unknown | EAR99 | 8541.10.00.80 | DIODE, FAST RECOVERY, 1A, 800V, DO-214AC | Multicomp Pro | 2024-01-16 13:36:58 | 8.8 | Military: -55C to +150C | DRC Conflict Free Undeterminable | CMRT V6.01 | [object Object],[object Object],[object ... more | |||||||||||||||||||||||||||||||||||||
|
BAT54A-7-F
SPC Multicomp
|
$0.0128 | Active | 100 mA | 5 ns | 200 mW | SILICON | RECTIFIER DIODE | COMMON ANODE, 2 ELEMENTS | YES | 30 V | 2 | SCHOTTKY | R-PDSO-G3 | 150 °C | -55 °C | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | MULTICOMP PRO | unknown | EAR99 | 8541.10.00.70 | DIODE, ULTRAFAST RECOVERY, 200mA, 30V, S | Multicomp Pro | 2024-01-16 13:36:58 | 8.8 | Military: -55C to +150C | DRC Conflict Free Undeterminable | CMRT V6.01 | [object Object],[object Object],[object ... more | ||||||||||||||||||||||||||||||||||||||||
|
SL1G
Diotec Semiconductor AG
|
$0.0130 | Yes | Active | 1 A | 1.1 V | 1.5 µs | 1 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 400 V | 1 | GENERAL PURPOSE | 30 A | 1 | 400 V | R-PDSO-F2 | e3 | 1 | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | FLAT | DUAL | DIOTEC SEMICONDUCTOR AG | GREEN, POWER, PLASTIC PACKAGE-2 | 2 | compliant | EAR99 | 8541.10.00.80 | Rectifiers Diode, SOD-123FL, 400V, 1A | Diotec | 2023-10-29 10:48:21 | [object Object],[object Object],[object Object] | 18 | 8.8 | 158.4 | Military: -55C to +150C | RoHS 2 (2015/863/EU) | 2024-06-27 | 100 | YES | 8049-31-8, 7439-92-1, 79-94-7, 1333-86-4, 1309-64-4 | DRC Conflict Free | CMRT V6.40 | [object Object],[object Object] | [object Object],[object Object],[object ... more | 7(a) | ||||||||||||||||||
|
ST1K
Diotec Semiconductor AG
|
$0.0131 | Yes | Active | 1 A | 1.1 V | 1.5 µs | 5 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 800 V | 1 | GENERAL PURPOSE | 30 A | 1 | 800 V | R-PDSO-F2 | DO-221AC | 150 °C | -50 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | FLAT | DUAL | DIOTEC SEMICONDUCTOR AG | compliant | 8.8 | Automotive: -50C to +150C | RoHS 2 (2015/863/EU) | 2018-01-15 | DRC Conflict Free | CMRT V6.31 | [object Object],[object Object] | 7(a) | ||||||||||||||||||||||||||||||||||
|
ST1B
Diotec Semiconductor AG
|
$0.0131 | Yes | Active | 1 A | 1.1 V | 1.5 µs | 5 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 100 V | 1 | GENERAL PURPOSE | 30 A | 1 | 100 V | R-PDSO-F2 | DO-221AC | 150 °C | -50 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | FLAT | DUAL | DIOTEC SEMICONDUCTOR AG | compliant | 8.8 | Automotive: -50C to +150C | RoHS 2 (2015/863/EU) | 2018-01-15 | DRC Conflict Free | CMRT V6.31 | [object Object],[object Object] | 7(a) |