Filter Your Search
21 - 30 of 539,718 results
|
BAV20,113
Nexperia
|
$0.0117 | Yes | Obsolete | 250 mA | 1.25 V | 50 ns | 100 nA | 400 mW | SILICON | RECTIFIER DIODE | SINGLE | NO | 200 V | 1 | GENERAL PURPOSE | 5 A | 1 | Not Qualified | O-LALF-W2 | e3 | IEC-134 | DO-35 | 1 | 175 °C | 260 | 30 | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN | WIRE | AXIAL | NEXPERIA | AXIAL | HERMETIC SEALED, GLASS, SC-40, 2 PIN | 2 | SOD27 | compliant | EAR99 | 8541.10.00.70 | 1991-04-01 | Nexperia | ||||||||
|
M7L
Diotec Semiconductor AG
|
$0.0120 | Yes | Active | 1 A | 1.1 V | 1.5 µs | 5 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 1 kV | 1 | GENERAL PURPOSE | 25 A | 1 | 1 kV | R-PDSO-C2 | e3 | DO-214AC | 1 | 150 °C | -50 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | C BEND | DUAL | DIOTEC SEMICONDUCTOR AG | SMA, 2 PIN | compliant | EAR99 | 8541.10.00.80 | 2020-03-04 | Diotec | |||||||||||||||
|
BAT54AWFILM
STMicroelectronics
|
$0.0120 | Yes | Active | 300 mA | 240 mV | 5 ns | SILICON | RECTIFIER DIODE | COMMON ANODE, 2 ELEMENTS | YES | 40 V | 2 | SCHOTTKY | GENERAL PURPOSE | 1 A | Not Qualified | R-PDSO-G3 | e3 | 1 | 150 °C | -40 °C | 260 | 30 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Tin (Sn) - hot dipped | GULL WING | DUAL | STMICROELECTRONICS | ROHS COMPLIANT, PLASTIC PACKAGE-3 | 3 | compliant | EAR99 | 8541.10.00.70 | STMicroelectronics | |||||||||||||||
|
LS4148
Diotec Semiconductor AG
|
$0.0123 | Yes | Active | 150 mA | 4 ns | 500 mW | SILICON | RECTIFIER DIODE | SINGLE | YES | 100 V | 1 | GENERAL PURPOSE | 1 | Not Qualified | O-GELF-R2 | 1 | 175 °C | -55 °C | 260 | ISOLATED | 2 | CERAMIC, GLASS-SEALED | ROUND | LONG FORM | WRAP AROUND | END | DIOTEC SEMICONDUCTOR AG | MELF | MELF-2 | 2 | compliant | EAR99 | 8541.10.00.70 | Diotec | |||||||||||||||||
|
LL4148
Yangzhou Yangjie Electronics Co Ltd
|
$0.0126 | Yes | Contact Manufacturer | 150 mA | 1 V | 8 ns | 500 mW | SILICON | RECTIFIER DIODE | SINGLE | YES | 100 V | 1 | 500 mA | 1 | O-XELF-R2 | 175 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | UNSPECIFIED | ROUND | LONG FORM | WRAP AROUND | END | YANGZHOU YANGJIE ELECTRONICS CO LTD | MELF-2 | compliant | EAR99 | 8541.10.00.70 | |||||||||||||||||||||
|
BAV99-13-F
Diodes Incorporated
|
$0.0127 | Yes | Yes | Active | 300 mA | 1.25 V | 4 ns | 2.5 µA | 350 mW | SILICON | 75 V | RECTIFIER DIODE | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | YES | 75 V | 2 | GENERAL PURPOSE | 2 A | 1 | 75 V | R-PDSO-G3 | e3 | 1 | 150 °C | -65 °C | 260 | 30 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | DIODES INC | GREEN, PLASTIC PACKAGE-3 | 3 | compliant | EAR99 | 8541.10.00.70 | Diodes Incorporated | |||||||||||
|
BAL74,215
Nexperia
|
$0.0127 | Yes | Active | 215 mA | 4 ns | 250 mW | SILICON | RECTIFIER DIODE | SINGLE | YES | 50 V | 1 | GENERAL PURPOSE | 1 | R-PDSO-G3 | e3 | IEC-60134 | TO-236AB | 1 | 150 °C | 260 | 30 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | DUAL | NEXPERIA | TO-236 | 3 | SOT23 | compliant | EAR99 | 8541.10.00.70 | 1993-10-01 | Nexperia | ||||||||||||||
|
US1K-13-F
SPC Multicomp
|
$0.0127 | Active | 1 A | 75 ns | SILICON | RECTIFIER DIODE | SINGLE | YES | 800 V | 1 | LOW POWER LOSS | GENERAL PURPOSE | 1 | R-PDSO-C2 | DO-214AC | 150 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | MULTICOMP PRO | SMA, 2 PIN | unknown | EAR99 | 8541.10.00.80 | Multicomp Pro | |||||||||||||||||||||||
|
SL1G
Diotec Semiconductor AG
|
$0.0130 | Yes | Active | 1 A | 1.1 V | 1.5 µs | 1 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 400 V | 1 | GENERAL PURPOSE | 30 A | 1 | 400 V | R-PDSO-F2 | e3 | 1 | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | FLAT | DUAL | DIOTEC SEMICONDUCTOR AG | GREEN, POWER, PLASTIC PACKAGE-2 | 2 | compliant | EAR99 | 8541.10.00.80 | Diotec | ||||||||||||||
|
ST1K
Diotec Semiconductor AG
|
$0.0131 | Yes | Active | 1 A | 1.1 V | 1.5 µs | 5 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 800 V | 1 | GENERAL PURPOSE | 30 A | 1 | 800 V | R-PDSO-F2 | DO-221AC | 150 °C | -50 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | FLAT | DUAL | DIOTEC SEMICONDUCTOR AG | compliant |